Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
AUTOMOTIVE VOLTAGE REGULATORS
S-19214B50A-V5T2U7
AUTOMOTIVE VOLTAGE REGULATORS
ABLIC Inc.
100
In Stock
1 : $3.54000
Cut Tape (CT)
4,000 : $1.89000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed136V5V-0.22V @ 200mA1A9.8 µA60dB (100Hz)EnableOver Current, Over Temperature-40°C ~ 125°C (TA)Surface MountTO-252-5, DPak (4 Leads + Tab), TO-252ADTO-252-5S
AUTOMOTIVE VOLTAGE REGULATORS
S-19214B00A-V5T2U7
AUTOMOTIVE VOLTAGE REGULATORS
ABLIC Inc.
86
In Stock
1 : $3.54000
Cut Tape (CT)
4,000 : $1.89000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable136V1.8V30V0.32V @ 200mA1A9.8 µA60dB (100Hz)EnableOver Current, Over Temperature-40°C ~ 125°C (TA)Surface MountTO-252-5, DPak (4 Leads + Tab), TO-252ADTO-252-5S
AUTOMOTIVE VOLTAGE REGULATORS
S-19214BC0A-E8T1U7
AUTOMOTIVE VOLTAGE REGULATORS
ABLIC Inc.
83
In Stock
1 : $3.54000
Cut Tape (CT)
4,000 : $1.89000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed136V12V-0.22V @ 200mA1A9.8 µA50dB (100Hz)EnableOver Current, Over Temperature-40°C ~ 125°C (TA)---
Showing
of 3

Voltage Regulators - Linear


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.