Voltage Regulators - Linear
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,500 In Stock | 1 : $0.90000 Cut Tape (CT) 3,000 : $0.34890 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 1.8V | - | 0.33V @ 300mA | 300mA | 80 µA | 60dB (1kHz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Surface Mount | SC-74A, SOT-753 | 5-SSOP | |||
2,890 In Stock | 1 : $0.90000 Cut Tape (CT) 3,000 : $0.34890 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.2V @ 300mA | 300mA | 80 µA | 60dB (1kHz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Surface Mount | SC-74A, SOT-753 | 5-SSOP | |||
3,500 In Stock | 1 : $0.90000 Cut Tape (CT) 3,000 : $0.34890 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 2.5V | - | 0.24V @ 300mA | 300mA | 80 µA | 60dB (1kHz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Surface Mount | SC-74A, SOT-753 | 5-SSOP | |||
3,000 In Stock | 1 : $0.90000 Cut Tape (CT) 3,000 : $0.34890 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3V | - | 0.22V @ 300mA | 300mA | 80 µA | 60dB (1kHz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Surface Mount | SC-74A, SOT-753 | 5-SSOP | |||
3,500 In Stock | 1 : $0.90000 Cut Tape (CT) 3,000 : $0.34890 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 1.2V | - | 0.5V @ 300mA | 300mA | 80 µA | 60dB (1kHz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Surface Mount | SC-74A, SOT-753 | 5-SSOP | |||
3,000 In Stock | 1 : $0.90000 Cut Tape (CT) 3,000 : $0.34890 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 1.5V | - | 0.365V @ 300mA | 300mA | 80 µA | 60dB (1kHz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Surface Mount | SC-74A, SOT-753 | 5-SSOP |