Showing
1 - 3
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
5-TSOP
NCP114BSN330T1G
IC REG LINEAR 3.3V 300MA 5TSOP
onsemi
80,771
In Stock
1 : $0.39000
Cut Tape (CT)
3,000 : $0.08681
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.3V-0.225V @ 300mA300mA95 µA75dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°C (TJ)Surface MountSOT-23-5 Thin, TSOT-23-55-TSOP
5-TSOP Top View
NCV8114ASN120T1G
IC REG LINEAR 1.2V 300MA 5TSOP
onsemi
9,954
In Stock
1 : $0.51000
Cut Tape (CT)
3,000 : $0.11353
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.2V--300mA95 µA75dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 125°C (TA)Surface MountSOT-23-5 Thin, TSOT-23-55-TSOP
5-TSOP Top View
NCV8114ASN180T1G
IC REG LINEAR 1.8V 300MA 5TSOP
onsemi
4,287
In Stock
1 : $0.51000
Cut Tape (CT)
3,000 : $0.11353
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.8V--300mA95 µA75dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 125°C (TA)Surface MountSOT-23-5 Thin, TSOT-23-55-TSOP
Showing
1 - 3
of 3

Voltage Regulators - Linear


Linear voltage regulators are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.