Showing
1 - 4
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
ZXTR2112F-7
IC REG LINEAR 12V 15MA SOT23
Diodes Incorporated
13,814
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.16430
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed160V12V--15mA360 µA6 mA50dB (100Hz)---65°C ~ 150°CSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
SOT753
TLV70225DBVR
IC REG LINEAR 2.5V 300MA SOT23-5
Texas Instruments
12,228
In Stock
9,000
Factory
1 : $0.61000
Cut Tape (CT)
3,000 : $0.21523
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V2.5V-0.38V @ 300mA300mA55 µA370 µA68dB (1kHz)EnableOver Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)-40°C ~ 125°C (TJ)Surface MountSC-74A, SOT-753SOT-23-5
6-WSON
TPS7A2518DRVR
IC REG LINEAR 1.8V 300MA 6WSON
Texas Instruments
9,006
In Stock
9,000
Factory
1 : $0.88000
Cut Tape (CT)
3,000 : $0.37800
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed118V1.8V-0.21V @ 300mA300mA4.5 µA-75dB ~ 52dB (10Hz ~ 1kHz)Enable, Power GoodOver Current, Over Temperature-40°C ~ 125°C (TJ)Surface Mount6-WDFN Exposed Pad6-WSON (2x2)
RGW-20-QFN Pkg
TPS7A8400RGRR
IC REG LINEAR POS ADJ 3A 20VQFN
Texas Instruments
0
In Stock
Check Lead Time
1 : $5.53000
Cut Tape (CT)
3,000 : $2.95350
Tape & Reel (TR)
1 : $1.00000
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActivePositiveAdjustable/Programmable16.5V0.8V5V0.34V @ 3A3A4 mA5.5 mA42dB ~ 25dB (10kHz ~ 500kHz)Enable, Power Good, Soft StartOver Current, Over Temperature, Under Voltage Lockout (UVLO)-40°C ~ 125°C (TJ)Surface Mount20-VFQFN Exposed Pad20-VQFN (3.5x3.5)
Showing
1 - 4
of 4

Voltage Regulators - Linear


Linear voltage regulators are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.