Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
10-LFCSP-WD
ADP7158ACPZ-3.3-R7
IC REG LINEAR 3.3V 2A 10LFCSP
Analog Devices Inc.
888
In Stock
1 : $10.85000
Cut Tape (CT)
1,500 : $6.45000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.3V-0.28V @ 2A2A8 mA14 mA70dB ~ 50dB (1kHz ~ 1MHz)EnableOver Current, Over Temperature, Under Voltage Lockout (UVLO)-40°C ~ 125°CSurface Mount10-VFDFN Exposed Pad, CSP10-LFCSP-WD (3x3)
10-LFCSP-WD
ADP7158ACPZ-2.5-R7
IC REG LINEAR 2.5V 2A 10LFCSP
Analog Devices Inc.
341
In Stock
1 : $10.85000
Cut Tape (CT)
1,500 : $6.45000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V2.5V--2A8 mA14 mA-EnableOver Current, Over Temperature, Under Voltage Lockout (UVLO)-40°C ~ 125°CSurface Mount10-VFDFN Exposed Pad, CSP10-LFCSP-WD (3x3)
Showing
1 - 2
of 2

Voltage Regulators - Linear


Linear voltage regulators are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.