Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-HTSOP_HTSOP-J8 Pkg
BD00FC0WEFJ-E2
IC REG LINEAR POS ADJ 1A 8HTSOP
Rohm Semiconductor
6,960
In Stock
1 : $1.33000
Cut Tape (CT)
2,500 : $0.56560
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable126.5V1V15V0.7V @ 500mA1A0.5 mA2.5 mA-EnableOver Current, Over Temperature-25°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width) Exposed Pad8-HTSOP-J
8-SOIC EP Top View
ADP7142ARDZ-R7
IC REG LIN POS ADJ 200MA 8SOIC
Analog Devices Inc.
23,943
In Stock
1 : $3.69000
Cut Tape (CT)
1,000 : $1.95132
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable140V1.2V39.58V0.42V @ 200mA200mA140 µA320 µA88dB ~ 50dB (10kHz ~ 1MHz)Enable, Soft StartOver Temperature, Short Circuit-40°C ~ 125°CSurface Mount8-SOIC (0.154", 3.90mm Width) Exposed Pad8-SOIC-EP
8-SOIC-EP
MP2019GN-33-Z
IC REG LINEAR 3.3V 150MA 8SO
Monolithic Power Systems Inc.
4,980
In Stock
1 : $1.64000
Cut Tape (CT)
2,500 : $0.74992
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed140V3.3V-0.43V @ 150mA150mA95 µA-45dB (1kHz)EnableOver Temperature, Short Circuit-40°C ~ 125°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width) Exposed Pad8-SOIC-EP
8-SOIC-EP
MPQ2019GN-AEC1-Z
IC REG LIN POS ADJ 300MA 8SOIC
Monolithic Power Systems Inc.
7,284
In Stock
1 : $2.20000
Cut Tape (CT)
2,500 : $1.00899
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable140V1.2V15V0.55V @ 300mA300mA95 µA-45dB (1kHz)Enable, Power GoodOver Temperature, Short Circuit-40°C ~ 125°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width) Exposed Pad8-SOIC-EP
5-TSOP
NCP114ASN080T1G
IC REG LINEAR 0.8V 300MA 5TSOP
onsemi
6,000
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.08290
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V0.8V--300mA95 µA-75dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°C (TA)Surface MountSOT-23-5 Thin, TSOT-23-55-TSOP
Showing
of 5

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.