Voltage Regulators - Linear
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34,556 In Stock | 1 : $0.69000 Tube | - | Tube | Active | Positive | Fixed | 1 | 35V | 5V | - | 2V @ 1A (Typ) | 1.5A | 8 mA | 62dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220 | ||
7,563 In Stock | 1 : $0.76000 Tube | - | Tube | Active | Positive | Fixed | 1 | 35V | 5V | - | 2V @ 1A (Typ) | 1A | 6 mA | 83dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220 | ||
3,716 In Stock | 1 : $0.91000 Tube | - | Tube | Active | Negative | Fixed | 1 | -35V | -5V | - | 1.4V @ 1A (Typ) | 1.5A | 3 mA | 60dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220 | ||
13,791 In Stock 10,833 Marketplace 10,000 Factory | 942 : $0.32000 Bulk 1 : $0.92000 Tube | - | Bulk Tube | Active | Negative | Fixed | 1 | -25V | -5V | - | 1.1V @ 1A | 1.5A | - | 60dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220-3 | ||
0 In Stock Check Lead Time | 1 : $0.79000 Tube | - | Bulk Tube | Active | Positive | Fixed | 1 | 35V | 5V | - | 2V @ 1A (Typ) | 1A | 6.5 mA | 83dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220 | ||
0 In Stock 117,745 Marketplace Check Lead Time | 1,128 : $0.27000 Bulk 1 : $0.80000 Tube | - | Bulk Tube | Active | Positive | Fixed | 1 | 35V | 5V | - | 2V @ 1A (Typ) | 1A | 6 mA | 83dB (120Hz) | - | Over Temperature, Short Circuit | -40°C ~ 125°C | Through Hole | TO-220-3 | TO-220 | ||
0 In Stock Check Lead Time | 1 : $1.66000 Tube | - | Bulk Tube | Active | Negative | Fixed | 1 | -25V | -5V | - | 1.1V @ 1A | 1.5A | 1 mA | 66dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220-3 |