Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-5
AP2127K-1.8TRG1
IC REG LINEAR 1.8V 300MA SOT23-5
Diodes Incorporated
304,977
In Stock
1 : $0.39000
Cut Tape (CT)
3,000 : $0.08417
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16V1.8V-0.7V @ 300mA300mA90 µA-68dB ~ 54dB (100Hz ~ 10kHz)-Over Current, Over Temperature-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-23-5
SOT753
LP2981A-33DBVR
IC REG LINEAR 3.3V 100MA SOT23-5
Texas Instruments
0
In Stock
5,432
Marketplace
9,000
Factory
Check Lead Time
1 : $0.90000
Cut Tape (CT)
3,000 : $0.34890
Tape & Reel (TR)
892 : $0.34000
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActivePositiveFixed116V3.3V-0.37V @ 100mA100mA95 µA1.7 mA63dB (1kHz)EnableOver Current, Over Temperature, Short Circuit-40°C ~ 125°CSurface MountSC-74A, SOT-753SOT-23-5
Showing
1 - 2
of 2

Voltage Regulators - Linear


Linear voltage regulators are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.