Voltage Regulators - Linear
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,193 In Stock | 1 : $1.61000 Cut Tape (CT) 2,500 : $0.68380 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 20V | 3.3V | - | 0.45V @ 500mA | 500mA | 60 µA | 31 mA | 65dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | PG-DSO-8-27 | |||
0 In Stock 9,000 Factory Check Lead Time | 1 : $0.56000 Cut Tape (CT) 3,000 : $0.24643 Tape & Reel (TR) 1 : $1.00000 Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.27V @ 300mA | 300mA | 62 µA | - | 68dB ~ 28dB (100Hz ~ 100kHz) | Enable | Current Limit, Thermal Shutdown, UVLO | -40°C ~ 125°C (TA) | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (2x2) |