Showing
1 - 4
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TO-92-3 Formed Leads
MC78L05ACPRPG
IC REG LINEAR 5V 100MA TO92-3
onsemi
4,702
In Stock
1 : $0.48000
Cut Tape (CT)
2,000 : $0.13538
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
ActivePositiveFixed130V5V--100mA6 mA49dB (120Hz)-Over Temperature, Short Circuit0°C ~ 125°CThrough HoleTO-226-3, TO-92-3 Long Body (Formed Leads)TO-92 (TO-226)
TO-92-3 Formed Leads
MC78L05ACPRAG
IC REG LINEAR 5V 100MA TO92-3
onsemi
20,378
In Stock
1 : $0.49000
Cut Tape (CT)
2,000 : $0.14045
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActivePositiveFixed130V5V--100mA6 mA49dB (120Hz)-Over Temperature, Short Circuit0°C ~ 125°CThrough HoleTO-226-3, TO-92-3 Long Body (Formed Leads)TO-92 (TO-226)
TO-92-3 Formed Leads
MC78L05ACPREG
IC REG LINEAR 5V 100MA TO92-3
onsemi
7,367
In Stock
1 : $0.54000
Cut Tape (CT)
2,000 : $0.15426
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActivePositiveFixed130V5V--100mA6 mA49dB (120Hz)-Over Temperature, Short Circuit0°C ~ 125°CThrough HoleTO-226-3, TO-92-3 Long Body (Formed Leads)TO-92 (TO-226)
TO-92-3(StandardBody),TO-226_straightlead
MC78L05ACPG
IC REG LINEAR 5V 100MA TO92-3
onsemi
21,931
In Stock
1 : $0.52000
Bulk
-
Bulk
ActivePositiveFixed130V5V--100mA6 mA49dB (120Hz)-Over Temperature, Short Circuit0°C ~ 125°CThrough HoleTO-226-3, TO-92-3 Long BodyTO-92 (TO-226)
Showing
1 - 4
of 4

Voltage Regulators - Linear


Linear voltage regulators are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.