Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SGP15N60XKSA1
LM7809CT
IC REG LINEAR 9V 1A TO220-3
Fairchild Semiconductor
22,024
Marketplace
753 : $0.40000
Bulk
-
-
Bulk
Active
Positive
Fixed
1
35V
9V
-
2V @ 1A (Typ)
1A
8 mA
71dB (120Hz)
-
Over Temperature, Short Circuit
-40°C ~ 125°C
Through Hole
TO-220-3
TO-220-3
TO-220-3
LM7809CT
IC REG LINEAR 9V 1A TO220-3
onsemi
0
In Stock
Obsolete
Tariff may apply if shipping to the United States
-
Tube
Obsolete
Positive
Fixed
1
35V
9V
-
2V @ 1A (Typ)
1A
8 mA
71dB (120Hz)
-
Over Temperature, Short Circuit
-40°C ~ 125°C
Through Hole
TO-220-3
TO-220-3
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.