Voltage Regulators - Linear Regulator Controllers

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results
Applied FiltersRemove All

Showing
of 7
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Number of Outputs
Current - Supply
Voltage - Input
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
40
In Stock
1,550
Factory
1 : $5.07000
Tube
-
-
Tube
Active
Positive Adjustable
2
660µA
5V, 12V
-40°C ~ 85°C
Surface Mount
10-uMAX/uSOP
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
CAT9555HV6I
MAX8737ETE+
DUAL LINEAR REGULATOR CONTROLLER
Analog Devices Inc./Maxim Integrated
11,016
Marketplace
210 : $1.44000
Bulk
-
-
Bulk
Active
Positive Adjustable
2
1mA
4.75V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
16-TQFN (4x4)
16-WQFN Exposed Pad
DAC1221E
MAX8563EEE
MAX8563 LINEAR N-FET CONTROLLER
Analog Devices Inc./Maxim Integrated
8,547
Marketplace
197 : $1.53000
Bulk
-
-
Bulk
Active
Positive Adjustable
3
930µA
4.5V ~ 13.2V
-40°C ~ 85°C (TA)
Surface Mount
16-QSOP
16-SSOP (0.154", 3.90mm Width)
9,246
Marketplace
190 : $1.58000
Bulk
-
-
Bulk
Obsolete
Positive Adjustable
3
930µA
5V, 12V
-40°C ~ 85°C
Surface Mount
16-QSOP
16-SSOP (0.154", 3.90mm Width)
10,000
Marketplace
143 : $2.10000
Bulk
-
-
Bulk
Obsolete
Positive Adjustable
2
660µA
5V, 12V
-40°C ~ 85°C
Surface Mount
10-uMAX/uSOP
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
0
In Stock
2,500 : $1.25338
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Obsolete
Positive Adjustable
3
930µA
5V, 12V
-40°C ~ 85°C
Surface Mount
16-QSOP
16-SSOP (0.154", 3.90mm Width)
0
In Stock
15,000
Factory
Check Lead Time
2,500 : $2.81909
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
Positive Adjustable
2
660µA
5V, 12V
-40°C ~ 85°C
Surface Mount
10-uMAX/uSOP
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Showing
of 7

Voltage Regulators - Linear Regulator Controllers


Linear voltage regulation refers to the use of a pass element (usually a bipolar or field effect transistor) connected in series with a load, together with appropriate control circuits driving the pass element so as to produce a nominally constant voltage across the load that is insensitive to changes in supply voltage to the circuit or the amount of load current drawn. Products within this family provide the necessary control function for use with an external pass element, distinguishing them from integrated linear regulators which combine a pass element with control circuits in a single device package.