Voltage Regulators - Linear Regulator Controllers

Results: 72
Stocking Options
Environmental Options
Media
Exclude
72Results
Applied FiltersRemove All

Showing
of 72
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Number of Outputs
Current - Supply
Voltage - Input
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SC-23-5
IC REG LINEAR 4V 1A SOT23-5
ABLIC Inc.
1,229
In Stock
1 : $1.08000
Cut Tape (CT)
3,000 : $0.51198
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
External Transistor
1
40µA
16V
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-5
SC-74A, SOT-753
SOT-23-5
IC REG LINEAR 3.3V 1A SOT23-5
ABLIC Inc.
1,298
In Stock
1 : $1.08000
Cut Tape (CT)
3,000 : $0.51198
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
External Transistor
1
40µA
16V
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-5
SC-74A, SOT-753
SOT-23-5
IC REG LINEAR 5V 1A SOT23-5
ABLIC Inc.
1,879
In Stock
1 : $1.08000
Cut Tape (CT)
3,000 : $0.51198
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
External Transistor
1
40µA
16V
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-5
SC-74A, SOT-753
SOT-23-5
IC REG LINEAR 2.5V 1A SOT23-5
ABLIC Inc.
0
In Stock
3,000 : $0.51198
Tape & Reel (TR)
-
Tape & Reel (TR)
Not For New Designs
External Transistor
1
40µA
16V
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-5
SC-74A, SOT-753
SOT-23-5
IC REG LINEAR 2.6V 1A SOT23-5
ABLIC Inc.
0
In Stock
3,000 : $0.51198
Tape & Reel (TR)
-
Tape & Reel (TR)
Not For New Designs
External Transistor
1
40µA
16V
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-5
SC-74A, SOT-753
SOT-23-5
IC REG LINEAR 2.7V 1A SOT23-5
ABLIC Inc.
0
In Stock
3,000 : $0.51198
Tape & Reel (TR)
-
Tape & Reel (TR)
Not For New Designs
External Transistor
1
40µA
16V
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-5
SC-74A, SOT-753
SOT-23-5
IC REG LINEAR 2.8V 1A SOT23-5
ABLIC Inc.
0
In Stock
3,000 : $0.51198
Tape & Reel (TR)
-
Tape & Reel (TR)
Not For New Designs
External Transistor
1
40µA
16V
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-5
SC-74A, SOT-753
SOT-23-5
IC REG LINEAR 2.9V 1A SOT23-5
ABLIC Inc.
0
In Stock
3,000 : $0.51198
Tape & Reel (TR)
-
Tape & Reel (TR)
Not For New Designs
External Transistor
1
40µA
16V
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-5
SC-74A, SOT-753
SOT-23-5
IC REG LINEAR 3V 1A SOT23-5
ABLIC Inc.
0
In Stock
3,000 : $0.51198
Tape & Reel (TR)
-
Tape & Reel (TR)
Not For New Designs
External Transistor
1
40µA
16V
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-5
SC-74A, SOT-753
SOT-23-5
IC REG LINEAR 3.1V 1A SOT23-5
ABLIC Inc.
0
In Stock
3,000 : $0.51198
Tape & Reel (TR)
-
Tape & Reel (TR)
Not For New Designs
External Transistor
1
40µA
16V
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-5
SC-74A, SOT-753
SOT-23-5
IC REG LINEAR 3.2V 1A SOT23-5
ABLIC Inc.
0
In Stock
3,000 : $0.51198
Tape & Reel (TR)
-
Tape & Reel (TR)
Not For New Designs
External Transistor
1
40µA
16V
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-5
SC-74A, SOT-753
SOT-23-5
IC REG LINEAR 3.3V 1A SOT23-5
ABLIC Inc.
0
In Stock
3,000 : $0.51198
Tape & Reel (TR)
-
Tape & Reel (TR)
Not For New Designs
External Transistor
1
40µA
16V
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-5
SC-74A, SOT-753
SOT-23-5
IC REG LINEAR 3.6V 1A SOT23-5
ABLIC Inc.
0
In Stock
3,000 : $0.51198
Tape & Reel (TR)
-
Tape & Reel (TR)
Not For New Designs
External Transistor
1
40µA
16V
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-5
SC-74A, SOT-753
SOT-23-5
IC REG LINEAR 3.7V 1A SOT23-5
ABLIC Inc.
0
In Stock
3,000 : $0.51198
Tape & Reel (TR)
-
Tape & Reel (TR)
Not For New Designs
External Transistor
1
40µA
16V
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-5
SC-74A, SOT-753
SOT-23-5
IC REG LINEAR 4V 1A SOT23-5
ABLIC Inc.
0
In Stock
3,000 : $0.51198
Tape & Reel (TR)
-
Tape & Reel (TR)
Not For New Designs
External Transistor
1
40µA
16V
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-5
SC-74A, SOT-753
SOT-23-5
IC REG LINEAR 4.2V 1A SOT23-5
ABLIC Inc.
0
In Stock
3,000 : $0.51198
Tape & Reel (TR)
-
Tape & Reel (TR)
Not For New Designs
External Transistor
1
40µA
16V
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-5
SC-74A, SOT-753
SOT-23-5
IC REG LINEAR 4.3V 1A SOT23-5
ABLIC Inc.
0
In Stock
3,000 : $0.51198
Tape & Reel (TR)
-
Tape & Reel (TR)
Not For New Designs
External Transistor
1
40µA
16V
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-5
SC-74A, SOT-753
SOT-23-5
IC REG LINEAR 4.6V 1A SOT23-5
ABLIC Inc.
0
In Stock
3,000 : $0.51198
Tape & Reel (TR)
-
Tape & Reel (TR)
Not For New Designs
External Transistor
1
40µA
16V
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-5
SC-74A, SOT-753
SOT-23-5
IC REG LINEAR 5V 1A SOT23-5
ABLIC Inc.
0
In Stock
3,000 : $0.51198
Tape & Reel (TR)
-
Tape & Reel (TR)
Not For New Designs
External Transistor
1
40µA
16V
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-5
SC-74A, SOT-753
SOT-23-5
IC REG LINEAR 5.1V 1A SOT23-5
ABLIC Inc.
0
In Stock
3,000 : $0.51198
Tape & Reel (TR)
-
Tape & Reel (TR)
Not For New Designs
External Transistor
1
40µA
16V
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-5
SC-74A, SOT-753
SOT-23-5
IC REG LINEAR 5.3V 1A SOT23-5
ABLIC Inc.
0
In Stock
3,000 : $0.51198
Tape & Reel (TR)
-
Tape & Reel (TR)
Not For New Designs
External Transistor
1
40µA
16V
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-5
SC-74A, SOT-753
SOT-23-5
IC REG LINEAR 5.8V 1A SOT23-5
ABLIC Inc.
0
In Stock
3,000 : $0.51198
Tape & Reel (TR)
-
Tape & Reel (TR)
Not For New Designs
External Transistor
1
40µA
16V
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-5
SC-74A, SOT-753
SOT-23-5
IC REG LINEAR 2.5V 1A SOT23-5
ABLIC Inc.
0
In Stock
Check Lead Time
3,000 : $0.51198
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
External Transistor
1
40µA
16V
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-5
SC-74A, SOT-753
SOT-23-5
IC REG LINEAR 2.6V 1A SOT23-5
ABLIC Inc.
0
In Stock
Check Lead Time
3,000 : $0.51198
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
External Transistor
1
40µA
16V
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-5
SC-74A, SOT-753
SOT-23-5
IC REG LINEAR 2.7V 1A SOT23-5
ABLIC Inc.
0
In Stock
Check Lead Time
3,000 : $0.51198
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
External Transistor
1
40µA
16V
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-5
SC-74A, SOT-753
Showing
of 72

Voltage Regulators - Linear Regulator Controllers


Linear voltage regulation refers to the use of a pass element (usually a bipolar or field effect transistor) connected in series with a load, together with appropriate control circuits driving the pass element so as to produce a nominally constant voltage across the load that is insensitive to changes in supply voltage to the circuit or the amount of load current drawn. Products within this family provide the necessary control function for use with an external pass element, distinguishing them from integrated linear regulators which combine a pass element with control circuits in a single device package.