Voltage Regulators - Linear Regulator Controllers

Results: 5
Manufacturer
Analog Devices Inc.Microchip TechnologyNational Semiconductor
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Type
Positive AdjustablePositive Fixed or AdjustablePositive Fixed
Current - Supply
180µA2.7mA4.5mA12mA
Voltage - Input
1.8V ~ 24V3V ~ 36V10V ~ 20V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C0°C ~ 70°C
Mounting Type
Surface MountThrough Hole
Supplier Device Package
8-PDIP8-SO8-SOIC8-VSSOP14-SOIC
Package / Case
8-DIP (0.300", 7.62mm)8-SOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)14-SOIC (0.154", 3.90mm Width)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Current - Supply
Voltage - Input
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
14-SOIC
MIC5158YM-TR
IC LNR REG CTRLR 1OUT 14SOIC
Microchip Technology
4,954
In Stock
1 : $5.66000
Cut Tape (CT)
2,500 : $4.29002
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositive Fixed or Adjustable14.5mA3V ~ 36V-40°C ~ 85°CSurface Mount14-SOIC14-SOIC (0.154", 3.90mm Width)
8-SOIC
LT1575CS8#PBF
IC LNR REG CTRLR 1OUT 8SOIC
Analog Devices Inc.
224
In Stock
1 : $7.28000
Tube
-
Tube
ActivePositive Adjustable112mA10V ~ 20V0°C ~ 70°CSurface Mount8-SO8-SOIC (0.154", 3.90mm Width)
8-SOIC
MIC5156-3.3YM
IC LNR REG CTRLR 1OUT 8SOIC
Microchip Technology
190
In Stock
1 : $4.02000
Tube
-
Tube
ActivePositive Fixed12.7mA3V ~ 36V-40°C ~ 85°CSurface Mount8-SOIC8-SOIC (0.154", 3.90mm Width)
ANALOG CIRCUIT, 1 FUNC, PDSO8
LP2975AIMM-3.3/NOPB
ANALOG CIRCUIT, 1 FUNC, PDSO8
National Semiconductor
121,400
Marketplace
290 : $1.04000
Bulk
-
Bulk
ActivePositive Fixed1180µA1.8V ~ 24V-40°C ~ 125°CSurface Mount8-VSSOP8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-DIP
MIC5156-5.0YN
IC LNR REG CTRLR 1OUT 8DIP
Microchip Technology
178
In Stock
1 : $5.08000
Tube
-
Tube
ActivePositive Fixed12.7mA3V ~ 36V-40°C ~ 85°CThrough Hole8-PDIP8-DIP (0.300", 7.62mm)
Showing
of 5

Voltage Regulators - Linear Regulator Controllers


Linear voltage regulation refers to the use of a pass element (usually a bipolar or field effect transistor) connected in series with a load, together with appropriate control circuits driving the pass element so as to produce a nominally constant voltage across the load that is insensitive to changes in supply voltage to the circuit or the amount of load current drawn. Products within this family provide the necessary control function for use with an external pass element, distinguishing them from integrated linear regulators which combine a pass element with control circuits in a single device package.