Lumimax Optoelectronic Technology Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 14
Stocking Options
Environmental Options
Media
Exclude
14Results
Applied FiltersRemove All

Showing
of 14
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
LM317
L7805
IC REG LINEAR 5V 1.5A TO220
Lumimax Optoelectronic Technology
2,995
Marketplace
5 : $0.48000
Bulk
-
Bulk
Active
Positive
Fixed
1
35V
5V
-
2V @ 1A
1.5A
8 mA
-
62dB (120Hz)
Over Current, Over Temperature, Short Circuit
-25°C ~ 125°C (TJ)
Through Hole
TO-220-3
TO-220
LM317
LM317
IC REG LINEAR POS ADJ 1.5A TO220
Lumimax Optoelectronic Technology
5,170
Marketplace
5 : $0.53800
Bulk
-
Bulk
Active
Positive
Adjustable
1
40V
1.3V
37V
-
1.5A
-
2.2 A
60dB (120kHz)
Over Current, Over Temperature, Short Circuit
-25°C ~ 125°C (TJ)
Through Hole
TO-220-3
TO-220
LM317
L7815
IC REG LINEAR 15V 1.5A TO220
Lumimax Optoelectronic Technology
1,450
Marketplace
5 : $0.54800
Bulk
-
Bulk
Active
Positive
Fixed
1
35V
15V
-
2V @ 1A
1.5A
8 mA
-
54dB (120Hz)
Over Current, Over Temperature, Short Circuit
-25°C ~ 125°C (TJ)
Through Hole
TO-220-3
TO-220
LM317
L7812
IC REG LINEAR 12V 1.5A TO220
Lumimax Optoelectronic Technology
3,350
Marketplace
5 : $0.57000
Bulk
-
Bulk
Active
Positive
Fixed
1
35V
12V
-
2V @ 1A
1.5A
8 mA
-
55dB (120Hz)
Over Current, Over Temperature, Short Circuit
-25°C ~ 125°C (TJ)
Through Hole
TO-220-3
TO-220
LM317
L7905
IC REG LINEAR -5V 1.5A TO220
Lumimax Optoelectronic Technology
1,475
Marketplace
5 : $0.59000
Bulk
-
Bulk
Active
Negative
Fixed
1
-35V
-5V
-
1.1V @ 1A
1.5A
2 mA
-
54dB (120Hz)
Over Current, Over Temperature, Short Circuit
-25°C ~ 125°C (TJ)
Through Hole
TO-220-3
TO-220
LM317
L7915
IC REG LINEAR -15V 1.5A TO220
Lumimax Optoelectronic Technology
1,475
Marketplace
5 : $0.65000
Bulk
-
Bulk
Active
Negative
Fixed
1
-35V
-15V
-
2V @1.5A
1.5A
8 mA
-
60dB (120kHz)
Over Current, Over Temperature, Short Circuit
-25°C ~ 125°C (TJ)
Through Hole
TO-220-3
TO-220
LM317
L7824
IC REG LINEAR 24V 1.5A TO220
Lumimax Optoelectronic Technology
1,470
Marketplace
5 : $0.65000
Bulk
-
Bulk
Active
Positive
Fixed
1
35V
24V
-
2V @ 1A
1.5A
8 mA
-
50dB (120Hz)
Over Current, Over Temperature, Short Circuit
-25°C ~ 125°C (TJ)
Through Hole
TO-220-3
TO-220
LM317
L7912
IC REG LINEAR -12V 1.5A TO220
Lumimax Optoelectronic Technology
1,450
Marketplace
5 : $0.65000
Bulk
-
Bulk
Active
Negative
Fixed
1
-35V
-12V
-
1.1V @ 1A
1.5A
3 mA
-
54dB (120Hz)
Over Current, Over Temperature, Short Circuit
-25°C ~ 125°C (TJ)
Through Hole
TO-220-3
TO-220
LM317
L7808
IC REG LINEAR 8V 1.5A TO220
Lumimax Optoelectronic Technology
1,480
Marketplace
5 : $0.78000
Bulk
-
Bulk
Active
Positive
Fixed
1
35V
8V
-
2V @ 1A
1.5A
8 mA
-
55dB (120Hz)
Over Current, Over Temperature, Short Circuit
-25°C ~ 125°C (TJ)
Through Hole
TO-220-3
TO-220
LM317
L7809
IC REG LINEAR 9V 1.5A TO220
Lumimax Optoelectronic Technology
1,410
Marketplace
5 : $0.78000
Bulk
-
Bulk
Active
Positive
Fixed
1
35V
9V
-
2V @ 1A
1.5A
8 mA
-
55dB (120Hz)
Over Current, Over Temperature, Short Circuit
-25°C ~ 125°C (TJ)
Through Hole
TO-220-3
TO-220
LM317
L7906
IC REG LINEAR -6V 1.5A TO220
Lumimax Optoelectronic Technology
1,500
Marketplace
5 : $0.65000
Bulk
-
Bulk
Active
Negative
Fixed
1
-35V
-6V
-
1.5V @ 1A
1.5A
5 mA
-
60dB (120Hz)
Over Current, Over Temperature, Short Circuit
-25°C ~ 125°C (TJ)
Through Hole
TO-220-3
TO-220
LM317
L7908
IC REG LINEAR -8V 1.5A TO220
Lumimax Optoelectronic Technology
1,500
Marketplace
5 : $1.05000
Bulk
-
Bulk
Active
Negative
Fixed
1
-35V
-8V
-
1.5V @ 1A
1.5A
5 mA
-
60dB (120Hz)
Over Current, Over Temperature, Short Circuit
-25°C ~ 125°C (TJ)
Through Hole
TO-220-3
TO-220
LM317
L7806
IC REG LINEAR 6V 1.5A TO220
Lumimax Optoelectronic Technology
650
Marketplace
5 : $0.78000
Bulk
-
Bulk
Active
Positive
Fixed
1
35V
6V
-
2V @ 1A
1.5A
8 mA
-
59dB (120Hz)
Over Current, Over Temperature, Short Circuit
-25°C ~ 125°C (TJ)
Through Hole
TO-220-3
TO-220
LM317
L7909
IC REG LINEAR -9V 1.5A TO220
Lumimax Optoelectronic Technology
935
Marketplace
5 : $0.85000
Bulk
-
Bulk
Active
Negative
Fixed
1
-35V
-9V
-
1.5V @ 1A
1.5A
5 mA
-
60dB (120Hz)
Over Current, Over Temperature, Short Circuit
-25°C ~ 125°C (TJ)
Through Hole
TO-220-3
TO-220
Showing
of 14

Lumimax Optoelectronic Technology Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.