88V Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DN2450K4-G
LR12K4-G
IC REG LIN POS ADJ 50MA TO252-3
Microchip Technology
3,513
In Stock
1 : $1.92000
Cut Tape (CT)
2,000 : $1.45001
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
100V
1.2V
88V
-
50mA
60dB (120Hz)
-
Over Temperature
-40°C ~ 85°C
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252 (DPAK)
TO-92-3(StandardBody),TO-226_straightlead
LR12N3-G
IC REG LINEAR POS ADJ 50MA TO92
Microchip Technology
533
In Stock
1 : $1.52000
Bag
-
Bag
Active
Positive
Adjustable
1
100V
1.2V
88V
-
50mA
60dB (120Hz)
-
Over Temperature
-40°C ~ 85°C
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92
8-SOIC
LR12LG-G
IC REG LINEAR POS ADJ 50MA 8SOIC
Microchip Technology
1,883
In Stock
1 : $1.67000
Cut Tape (CT)
3,300 : $1.27001
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
100V
1.2V
88V
-
50mA
60dB (120Hz)
-
Over Temperature
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 3

88V Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.