Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 18
Voltage - Output (Min/Fixed)
3.3V5V
Voltage Dropout (Max)
1V @ 500mA1.2V @ 500mA
PSRR
60dB (100Hz)65dB (100Hz)
Control Features
Delay, Enable, Reset, WatchdogEnable, Reset Out, Watchdog
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad16-TSSOP (0.173", 4.40mm Width) Exposed PadTO-252-9, DPAK (8 Leads + Tab)
Supplier Device Package
8-HSOPA16-HTSSOPTO-252-9S
Stocking Options
Environmental Options
Media
Marketplace Product
18Results
Applied FiltersRemove All

Showing
of 18
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
0
In Stock
Check Lead Time
4,000 : $1.41262
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
3.3V
-
1.2V @ 500mA
500mA
18 µA
60dB (100Hz)
Delay, Enable, Reset, Watchdog
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
TO-252-9, DPAK (8 Leads + Tab)
TO-252-9S
0
In Stock
Check Lead Time
4,000 : $1.41262
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
5V
-
1V @ 500mA
500mA
18 µA
65dB (100Hz)
Enable, Reset Out, Watchdog
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HSOPA
0
In Stock
Check Lead Time
4,000 : $1.41262
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
3.3V
-
1.2V @ 500mA
500mA
18 µA
60dB (100Hz)
Enable, Reset Out, Watchdog
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HSOPA
0
In Stock
Check Lead Time
4,000 : $1.41262
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
3.3V
-
1.2V @ 500mA
500mA
18 µA
60dB (100Hz)
Enable, Reset Out, Watchdog
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
TO-252-9, DPAK (8 Leads + Tab)
TO-252-9S
0
In Stock
Check Lead Time
4,000 : $1.41262
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
5V
-
1V @ 500mA
500mA
18 µA
65dB (100Hz)
Enable, Reset Out, Watchdog
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
16-HTSSOP
0
In Stock
Check Lead Time
4,000 : $1.41262
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
3.3V
-
1.2V @ 500mA
500mA
18 µA
60dB (100Hz)
Enable, Reset Out, Watchdog
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
TO-252-9, DPAK (8 Leads + Tab)
TO-252-9S
0
In Stock
Check Lead Time
4,000 : $1.41262
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
5V
-
1V @ 500mA
500mA
18 µA
65dB (100Hz)
Enable, Reset Out, Watchdog
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
16-HTSSOP
0
In Stock
Check Lead Time
4,000 : $1.41262
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
3.3V
-
1.2V @ 500mA
500mA
18 µA
60dB (100Hz)
Enable, Reset Out, Watchdog
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HSOPA
0
In Stock
Check Lead Time
4,000 : $1.41262
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
5V
-
1V @ 500mA
500mA
18 µA
65dB (100Hz)
Enable, Reset Out, Watchdog
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HSOPA
0
In Stock
Check Lead Time
4,000 : $1.41262
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
3.3V
-
1.2V @ 500mA
500mA
18 µA
60dB (100Hz)
Enable, Reset Out, Watchdog
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
16-HTSSOP
0
In Stock
Check Lead Time
4,000 : $1.41262
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
3.3V
-
1.2V @ 500mA
500mA
18 µA
60dB (100Hz)
Enable, Reset Out, Watchdog
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HSOPA
0
In Stock
Check Lead Time
4,000 : $1.41262
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
5V
-
1V @ 500mA
500mA
18 µA
65dB (100Hz)
Enable, Reset Out, Watchdog
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
TO-252-9, DPAK (8 Leads + Tab)
TO-252-9S
0
In Stock
Check Lead Time
4,000 : $1.41262
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
5V
-
1V @ 500mA
500mA
18 µA
65dB (100Hz)
Enable, Reset Out, Watchdog
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
TO-252-9, DPAK (8 Leads + Tab)
TO-252-9S
0
In Stock
Check Lead Time
4,000 : $1.41262
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
5V
-
1V @ 500mA
500mA
18 µA
65dB (100Hz)
Enable, Reset Out, Watchdog
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
16-HTSSOP
0
In Stock
Check Lead Time
4,000 : $1.41262
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
3.3V
-
1.2V @ 500mA
500mA
18 µA
60dB (100Hz)
Enable, Reset Out, Watchdog
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
16-HTSSOP
0
In Stock
Check Lead Time
4,000 : $1.41262
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
5V
-
1V @ 500mA
500mA
18 µA
65dB (100Hz)
Enable, Reset Out, Watchdog
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
TO-252-9, DPAK (8 Leads + Tab)
TO-252-9S
0
In Stock
Check Lead Time
4,000 : $1.41262
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
5V
-
1V @ 500mA
500mA
18 µA
65dB (100Hz)
Enable, Reset Out, Watchdog
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HSOPA
0
In Stock
Check Lead Time
4,000 : $1.41262
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
3.3V
-
1.2V @ 500mA
500mA
18 µA
60dB (100Hz)
Enable, Reset Out, Watchdog
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
16-HTSSOP
Showing
of 18

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.