Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 60
Stocking Options
Environmental Options
Media
Exclude
60Results
Applied FiltersRemove All

Showing
of 60
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-25
IC REG LINEAR 2.7V 300MA SOT-25
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
3,000 : $0.24364
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
6V
2.7V
-
0.43V @ 300mA
300mA
355 µA
75dB (1kHz)
Current Limit, Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-25
SOT-25
IC REG LINEAR 1.5V 300MA SOT-25
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
3,000 : $0.24364
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
6V
1.5V
-
0.65V @ 300mA
300mA
355 µA
75dB (1kHz)
Current Limit, Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-25
SOT-25
IC REG LINEAR 1.3V 300MA SOT-25
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
3,000 : $0.24364
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
6V
1.3V
-
0.87V @ 300mA
300mA
355 µA
75dB (1kHz)
Current Limit, Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-25
SOT-25
IC REG LINEAR 2.7V 300MA SOT-25
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
3,000 : $0.24364
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
6V
2.7V
-
0.43V @ 300mA
300mA
355 µA
75dB (1kHz)
Current Limit, Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-25
SOT-25
IC REG LINEAR 3.3V 300MA SOT-25
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
3,000 : $0.24364
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
6V
3.3V
-
0.39V @ 300mA
300mA
355 µA
75dB (1kHz)
Current Limit, Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-25
SOT-25
IC REG LINEAR 2.5V 300MA SOT-25
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
3,000 : $0.24364
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
6V
2.5V
-
0.43V @ 300mA
300mA
355 µA
75dB (1kHz)
Current Limit, Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-25
SOT-25
IC REG LINEAR 3.3V 300MA SOT-25
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
3,000 : $0.24364
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
6V
3.3V
-
0.39V @ 300mA
300mA
355 µA
75dB (1kHz)
Current Limit, Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-25
SOT-25
IC REG LINEAR 2.9V 300MA SOT-25
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
3,000 : $0.24364
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
6V
2.9V
-
0.43V @ 300mA
300mA
355 µA
75dB (1kHz)
Current Limit, Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-25
SOT-25
IC REG LINEAR 3V 300MA SOT-25
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
3,000 : $0.24364
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
6V
3V
-
0.39V @ 300mA
300mA
355 µA
75dB (1kHz)
Current Limit, Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-25
SOT-25
IC REG LINEAR 1.3V 300MA SOT-25
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
3,000 : $0.24364
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
6V
1.3V
-
0.87V @ 300mA
300mA
355 µA
75dB (1kHz)
Current Limit, Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-25
SOT-25
IC REG LINEAR 1.2V 300MA SOT-25
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
3,000 : $0.24364
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
6V
1.2V
-
0.87V @ 300mA
300mA
355 µA
75dB (1kHz)
Current Limit, Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-25
SOT-25
IC REG LINEAR 1.8V 300MA SOT-25
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
3,000 : $0.24364
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
6V
1.8V
-
0.49V @ 300mA
300mA
355 µA
75dB (1kHz)
Current Limit, Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-25
SOT-25
IC REG LINEAR 1.5V 300MA SOT-25
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
3,000 : $0.24364
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
6V
1.5V
-
0.65V @ 300mA
300mA
355 µA
75dB (1kHz)
Current Limit, Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-25
SOT-25
IC REG LINEAR 3V 300MA SOT-25
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
3,000 : $0.24364
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
6V
3V
-
0.39V @ 300mA
300mA
355 µA
75dB (1kHz)
Current Limit, Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-25
SOT-25
IC REG LINEAR 2.8V 300MA SOT-25
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
3,000 : $0.24364
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
6V
2.8V
-
0.43V @ 300mA
300mA
355 µA
75dB (1kHz)
Current Limit, Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-25
SOT-25
IC REG LINEAR 2.5V 300MA SOT-25
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
3,000 : $0.24364
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
6V
2.5V
-
0.43V @ 300mA
300mA
355 µA
75dB (1kHz)
Current Limit, Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-25
SOT-25
IC REG LINEAR 2.9V 300MA SOT-25
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
3,000 : $0.24364
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
6V
2.9V
-
0.43V @ 300mA
300mA
355 µA
75dB (1kHz)
Current Limit, Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-25
SOT-25
IC REG LINEAR 1.8V 300MA SOT-25
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
3,000 : $0.24364
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
6V
1.8V
-
0.49V @ 300mA
300mA
355 µA
75dB (1kHz)
Current Limit, Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-25
SOT-25
IC REG LINEAR 2.8V 300MA SOT-25
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
3,000 : $0.24364
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
6V
2.8V
-
0.43V @ 300mA
300mA
355 µA
75dB (1kHz)
Current Limit, Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-25
SOT-25
IC REG LINEAR 1.2V 300MA SOT-25
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
3,000 : $0.24364
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
6V
1.2V
-
0.87V @ 300mA
300mA
355 µA
75dB (1kHz)
Current Limit, Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-25
IC REG LIN 1.8V 300MA DFN10104C
IC REG LIN 1.8V 300MA DFN10104C
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
5,000 : $0.25928
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
6V
1.8V
-
0.49V @ 300mA
300mA
355 µA
75dB (1kHz)
Current Limit, Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
4-UDFN Exposed Pad
DFN1010-4C
IC REG LIN 3.3V 300MA DFN10104C
IC REG LIN 3.3V 300MA DFN10104C
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
5,000 : $0.25928
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
6V
3.3V
-
0.39V @ 300mA
300mA
355 µA
75dB (1kHz)
Current Limit, Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
4-UDFN Exposed Pad
DFN1010-4C
IC REG LIN 2.7V 300MA DFN10104C
IC REG LIN 2.7V 300MA DFN10104C
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
5,000 : $0.25928
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
6V
2.7V
-
0.43V @ 300mA
300mA
355 µA
75dB (1kHz)
Current Limit, Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
4-UDFN Exposed Pad
DFN1010-4C
IC REG LIN 3.3V 300MA DFN10104C
IC REG LIN 3.3V 300MA DFN10104C
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
5,000 : $0.25928
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
6V
3.3V
-
0.39V @ 300mA
300mA
355 µA
75dB (1kHz)
Current Limit, Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
4-UDFN Exposed Pad
DFN1010-4C
IC REG LIN 1.3V 300MA DFN10104C
IC REG LIN 1.3V 300MA DFN10104C
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
5,000 : $0.25928
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
6V
1.3V
-
0.87V @ 300mA
300mA
355 µA
75dB (1kHz)
Current Limit, Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
4-UDFN Exposed Pad
DFN1010-4C
Showing
of 60

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.