Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
REGULATORK-14
IC REG LINEAR 5V 1.5A TO220
Lumimax Optoelectronic Technology
2,392
Marketplace
1 : $0.48000
Bulk
-
Bulk
Active
Positive
Fixed
1
35V
5V
-
2V @ 1A
1.5A
8 mA
62dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
-25°C ~ 125°C (TJ)
-
-
Through Hole
TO-220-3
TO-220
REGULATORK-14
IC REG LINEAR 12V 1.5A TO220
Lumimax Optoelectronic Technology
3,162
Marketplace
1 : $0.55000
Bulk
-
Bulk
Active
Positive
Fixed
1
35V
12V
-
2V @ 1A
1.5A
8 mA
55dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
-25°C ~ 125°C (TJ)
-
-
Through Hole
TO-220-3
TO-220
REGULATORK-14
IC REG LINEAR 15V 1.5A TO220
Lumimax Optoelectronic Technology
1,394
Marketplace
1 : $0.55000
Bulk
-
Bulk
Active
Positive
Fixed
1
35V
15V
-
2V @ 1A
1.5A
8 mA
54dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
-25°C ~ 125°C (TJ)
-
-
Through Hole
TO-220-3
TO-220
REGULATORK-14
IC REG LINEAR 24V 1.5A TO220
Lumimax Optoelectronic Technology
1,460
Marketplace
1 : $0.65000
Bulk
-
Bulk
Active
Positive
Fixed
1
35V
24V
-
2V @ 1A
1.5A
8 mA
50dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
-25°C ~ 125°C (TJ)
-
-
Through Hole
TO-220-3
TO-220
REGULATORK-14
IC REG LINEAR 8V 1.5A TO220
Lumimax Optoelectronic Technology
1,283
Marketplace
1 : $0.78000
Bulk
-
Bulk
Active
Positive
Fixed
1
35V
8V
-
2V @ 1A
1.5A
8 mA
55dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
-25°C ~ 125°C (TJ)
-
-
Through Hole
TO-220-3
TO-220
REGULATORK-14
IC REG LINEAR 9V 1.5A TO220
Lumimax Optoelectronic Technology
1,184
Marketplace
1 : $0.78000
Bulk
-
Bulk
Active
Positive
Fixed
1
35V
9V
-
2V @ 1A
1.5A
8 mA
55dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
-25°C ~ 125°C (TJ)
-
-
Through Hole
TO-220-3
TO-220
REGULATORK-14
IC REG LINEAR 6V 1.5A TO220
Lumimax Optoelectronic Technology
275
Marketplace
1 : $0.40000
Bulk
-
Bulk
Active
Positive
Fixed
1
35V
6V
-
2V @ 1A
1.5A
8 mA
59dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
-25°C ~ 125°C (TJ)
-
-
Through Hole
TO-220-3
TO-220
KSA940
IC REG LINEAR 5V 1.5A TO220
EVVO
459
In Stock
1 : $0.48000
Tube
-
Tube
Active
Positive
Fixed
1
35V
5V
-
2V @ 1A
1.5A
8 mA
-
-
Over Temperature, Short Circuit
0°C ~ 125°C (TJ)
-
-
Through Hole
TO-220-3
TO-220
Showing
of 8

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.