Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 6
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Output (Min/Fixed)
1.2V1.5V1.8V2.5V3V3.3V
Voltage Dropout (Max)
0.2V @ 300mA0.22V @ 300mA0.24V @ 300mA0.33V @ 300mA0.365V @ 300mA0.5V @ 300mA
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
5-SSOP
BU12JA3DG-CTR
300MA 1.2V, CMOS LDO REGULATORSF
Rohm Semiconductor
3,377
In Stock
1 : $0.86000
Cut Tape (CT)
3,000 : $0.33244
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16V1.2V-0.5V @ 300mA300mA80 µA60dB (1kHz)EnableOver Current, Over Temperature, Short Circuit-40°C ~ 125°C (TA)Surface MountSC-74A, SOT-7535-SSOP
5-SSOP
BU25JA3DG-CTR
300MA 2.5V, CMOS LDO REGULATORSF
Rohm Semiconductor
3,168
In Stock
1 : $0.86000
Cut Tape (CT)
3,000 : $0.33244
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16V2.5V-0.24V @ 300mA300mA80 µA60dB (1kHz)EnableOver Current, Over Temperature, Short Circuit-40°C ~ 125°C (TA)Surface MountSC-74A, SOT-7535-SSOP
5-SSOP
BU18JA3DG-CTR
300MA 1.8V, CMOS LDO REGULATORSF
Rohm Semiconductor
3,105
In Stock
1 : $0.86000
Cut Tape (CT)
3,000 : $0.33244
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16V1.8V-0.33V @ 300mA300mA80 µA60dB (1kHz)EnableOver Current, Over Temperature, Short Circuit-40°C ~ 125°C (TA)Surface MountSC-74A, SOT-7535-SSOP
5-SSOP
BU15JA3DG-CTR
300MA 1.5V, CMOS LDO REGULATORSF
Rohm Semiconductor
2,970
In Stock
1 : $0.86000
Cut Tape (CT)
3,000 : $0.33244
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16V1.5V-0.365V @ 300mA300mA80 µA60dB (1kHz)EnableOver Current, Over Temperature, Short Circuit-40°C ~ 125°C (TA)Surface MountSC-74A, SOT-7535-SSOP
5-SSOP
BU30JA3DG-CTR
300MA 3.0V, CMOS LDO REGULATORSF
Rohm Semiconductor
2,960
In Stock
1 : $0.86000
Cut Tape (CT)
3,000 : $0.33244
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16V3V-0.22V @ 300mA300mA80 µA60dB (1kHz)EnableOver Current, Over Temperature, Short Circuit-40°C ~ 125°C (TA)Surface MountSC-74A, SOT-7535-SSOP
5-SSOP
BU33JA3DG-CTR
300MA 3.3V, CMOS LDO REGULATORSF
Rohm Semiconductor
1,343
In Stock
1 : $0.86000
Cut Tape (CT)
3,000 : $0.33244
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16V3.3V-0.2V @ 300mA300mA80 µA60dB (1kHz)EnableOver Current, Over Temperature, Short Circuit-40°C ~ 125°C (TA)Surface MountSC-74A, SOT-7535-SSOP
Showing
of 6

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.