Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results
Applied FiltersRemove All

Showing
of 10
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
XC6206P282MR
IC REG LINEAR 2.8V 100MA SOT23
UMW
290,610
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.03746
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Positive
Fixed
1
8V
2.8V
-
0.24V @ 50mA
100mA
40dB (1kHz)
Current Limit
Over Current, Short Circuit
-25°C ~ 80°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
XC6206P302MR
IC REG LINEAR 3V 100MA SOT23
UMW
13,396
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.03717
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Positive
Fixed
1
8V
3V
-
0.24V @ 50mA
100mA
40dB (1kHz)
Current Limit
Over Current, Short Circuit
-25°C ~ 80°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
XC6206P252MR
IC REG LINEAR 2.5V 100MA SOT23
UMW
3,488
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.03717
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Positive
Fixed
1
8V
2.5V
-
0.28V @ 50mA
100mA
40dB (1kHz)
Current Limit
Over Current, Short Circuit
-25°C ~ 80°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
XC6206P332MR
IC REG LINEAR 3.3V 100MA SOT23
UMW
3,016
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.03717
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Positive
Fixed
1
8V
3.3V
-
0.24V @ 50mA
100mA
40dB (1kHz)
Current Limit
Over Current, Short Circuit
-25°C ~ 80°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
XC6206P362MR
IC REG LINEAR 3.6V 100MA SOT23
UMW
2,351
In Stock
1 : $0.10000
Cut Tape (CT)
-
Cut Tape (CT)
Active
Positive
Fixed
1
8V
3.6V
-
0.2V @ 50mA
100mA
40dB (1kHz)
Current Limit
Over Current, Short Circuit
-25°C ~ 80°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
IRLML0100TR
IC REG LINEAR 1.8V 250MA SOT23
UMW
2,015
In Stock
1 : $0.10000
Cut Tape (CT)
-
Cut Tape (CT)
Active
Positive
Fixed
1
8V
1.8V
-
0.28V @ 50mA
250mA
40dB (1kHz)
Current Limit
Over Current, Short Circuit
-25°C ~ 80°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
XC6206P332PR
IC REG LINEAR 3.3V 100MA SOT89-3
UMW
2,176
In Stock
1 : $0.21000
Cut Tape (CT)
1,000 : $0.08926
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Positive
Fixed
1
8V
3.3V
-
0.24V @ 50mA
100mA
40dB (1kHz)
Current Limit
Over Current, Short Circuit
-25°C ~ 80°C
-
-
Surface Mount
TO-243AA
SOT-89-3
78L08-300
IC REG LINEAR 2.8V 250MA SOT89-3
UMW
934
In Stock
1 : $0.12000
Cut Tape (CT)
-
Cut Tape (CT)
Active
Positive
Fixed
1
8V
2.8V
-
0.24V @ 50mA
250mA
40dB (1kHz)
Current Limit
Over Current, Short Circuit
-25°C ~ 80°C
-
-
Surface Mount
TO-243AA
SOT-89-3
XC6206P362PR
IC REG LINEAR 3.6V 100MA SOT89-3
UMW
980
In Stock
1 : $0.19000
Cut Tape (CT)
-
Cut Tape (CT)
Active
Positive
Fixed
1
8V
3.6V
-
0.2V @ 50mA
100mA
40dB (1kHz)
Current Limit
Over Current, Short Circuit
-25°C ~ 80°C
-
-
Surface Mount
TO-243AA
SOT-89-3
XC6206P302PR
IC REG LINEAR 3V 100MA SOT89-3
UMW
878
In Stock
1 : $0.20000
Cut Tape (CT)
-
Cut Tape (CT)
Active
Positive
Fixed
1
8V
3V
-
0.24V @ 50mA
100mA
40dB (1kHz)
Current Limit
Over Current, Short Circuit
-25°C ~ 80°C
-
-
Surface Mount
TO-243AA
SOT-89-3
Showing
of 10

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.