Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 33
Stocking Options
Environmental Options
Media
Exclude
33Results
Applied FiltersRemove All

Showing
of 33
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SC-23-5
IC REG LINEAR 3V 100MA SOT23-5
ABLIC Inc.
5,438
In Stock
1 : $1.30000
Cut Tape (CT)
3,000 : $0.63053
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3V
-
0.02V @ 10mA
100mA
530 nA
-
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SC-23-5
IC REG LINEAR 3.3V 100MA SOT23-5
ABLIC Inc.
1,620
In Stock
1 : $1.30000
Cut Tape (CT)
3,000 : $0.63053
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.02V @ 10mA
100mA
530 nA
-
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SC-23-5
IC REG LINEAR 3.3V 100MA SOT23-5
ABLIC Inc.
2,744
In Stock
1 : $0.93000
Cut Tape (CT)
3,000 : $0.43811
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.02V @ 10mA
100mA
530 nA
-
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
S-1315A13-A6T2U3
IC REG LIN 2.1V 100MA HSNT-6-B
ABLIC Inc.
5,000
In Stock
1 : $1.30000
Cut Tape (CT)
5,000 : $0.61995
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
2.1V
-
0.04V @ 10mA
100mA
530 nA
-
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads Exposed Pad
HSNT-6-B
S-1315A13-A6T2U3
IC REG LIN 1.8V 100MA HSNT-6-B
ABLIC Inc.
4,980
In Stock
1 : $1.30000
Cut Tape (CT)
5,000 : $0.61995
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.8V
-
0.05V @ 10mA
100mA
530 nA
-
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads Exposed Pad
HSNT-6-B
S-1315A13-A6T2U3
IC REG LINEAR 3V 100MA HSNT-6-B
ABLIC Inc.
4,690
In Stock
1 : $1.30000
Cut Tape (CT)
5,000 : $0.61995
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3V
-
0.02V @ 10mA
100mA
530 nA
-
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads Exposed Pad
HSNT-6-B
S-1315A13-A6T2U3
IC REG LINEAR 1V 100MA HSNT-6-B
ABLIC Inc.
4,390
In Stock
1 : $1.30000
Cut Tape (CT)
5,000 : $0.61995
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1V
-
-
100mA
530 nA
-
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads Exposed Pad
HSNT-6-B
SC-23-5
IC REG LINEAR 3V 100MA SOT23-5
ABLIC Inc.
2,900
In Stock
1 : $1.30000
Cut Tape (CT)
3,000 : $0.63053
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3V
-
0.02V @ 10mA
100mA
530 nA
-
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SC-23-5
IC REG LINEAR 1V 100MA SOT23-5
ABLIC Inc.
2,830
In Stock
1 : $1.30000
Cut Tape (CT)
3,000 : $0.63053
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1V
-
-
100mA
530 nA
-
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
S-1315A13-A6T2U3
IC REG LIN 3.3V 100MA HSNT-6-B
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $0.93000
Cut Tape (CT)
5,000 : $0.43025
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.02V @ 10mA
100mA
530 nA
-
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads Exposed Pad
HSNT-6-B
SC-23-5
IC REG LINEAR 1.8V 100MA SOT23-5
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $1.30000
Cut Tape (CT)
3,000 : $0.63053
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.8V
-
0.05V @ 10mA
100mA
530 nA
-
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SC-23-5
IC REG LINEAR 2.1V 100MA SOT23-5
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $1.30000
Cut Tape (CT)
3,000 : $0.63053
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
2.1V
-
0.04V @ 10mA
100mA
530 nA
-
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SC-23-5
IC REG LINEAR 1V 100MA SOT23-5
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $1.30000
Cut Tape (CT)
3,000 : $0.63053
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1V
-
-
100mA
530 nA
-
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SC-23-5
IC REG LINEAR 1.8V 100MA SOT23-5
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $1.30000
Cut Tape (CT)
3,000 : $0.63053
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.8V
-
0.05V @ 10mA
100mA
530 nA
-
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
S-1315A13-A6T2U3
IC REG LINEAR 3V 100MA HSNT-6-B
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $1.30000
Cut Tape (CT)
5,000 : $0.61995
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3V
-
0.02V @ 10mA
100mA
530 nA
-
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads Exposed Pad
HSNT-6-B
S-1315A13-A6T2U3
IC REG LINEAR 1V 100MA HSNT-6-B
ABLIC Inc.
0
In Stock
Check Lead Time
5,000 : $0.61995
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
5.5V
1V
-
-
100mA
530 nA
-
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads Exposed Pad
HSNT-6-B
S-1315A13-A6T2U3
IC REG LIN 1.7V 100MA HSNT-6-B
ABLIC Inc.
0
In Stock
Check Lead Time
5,000 : $0.61995
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
5.5V
1.7V
-
0.06V @ 10mA
100mA
530 nA
-
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads Exposed Pad
HSNT-6-B
S-1315A13-A6T2U3
IC REG LIN 1.8V 100MA HSNT-6-B
ABLIC Inc.
0
In Stock
Check Lead Time
5,000 : $0.61995
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
5.5V
1.8V
-
0.05V @ 10mA
100mA
530 nA
-
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads Exposed Pad
HSNT-6-B
S-1315A13-A6T2U3
IC REG LINEAR 2V 100MA HSNT-6-B
ABLIC Inc.
0
In Stock
Check Lead Time
5,000 : $0.61995
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
5.5V
2V
-
0.04V @ 10mA
100mA
530 nA
-
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads Exposed Pad
HSNT-6-B
S-1315A13-A6T2U3
IC REG LIN 1.7V 100MA HSNT-6-B
ABLIC Inc.
0
In Stock
Check Lead Time
5,000 : $0.61995
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
5.5V
1.7V
-
0.06V @ 10mA
100mA
530 nA
-
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads Exposed Pad
HSNT-6-B
S-1315A13-A6T2U3
IC REG LIN 2.1V 100MA HSNT-6-B
ABLIC Inc.
0
In Stock
Check Lead Time
5,000 : $0.61995
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
5.5V
2.1V
-
0.04V @ 10mA
100mA
530 nA
-
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads Exposed Pad
HSNT-6-B
S-13R1G39-A4T2U3
IC REG LINEAR 1V 100MA HSNT-4-B
ABLIC Inc.
0
In Stock
Check Lead Time
5,000 : $0.61995
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
5.5V
1V
-
-
100mA
530 nA
-
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
4-SMD, Flat Leads Exposed Pad
HSNT-4-B
S-13R1G39-A4T2U3
IC REG LIN 1.7V 100MA HSNT-4-B
ABLIC Inc.
0
In Stock
Check Lead Time
5,000 : $0.61995
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
5.5V
1.7V
-
0.06V @ 10mA
100mA
530 nA
-
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
4-SMD, Flat Leads Exposed Pad
HSNT-4-B
S-13R1G39-A4T2U3
IC REG LIN 1.8V 100MA HSNT-4-B
ABLIC Inc.
0
In Stock
Check Lead Time
5,000 : $0.61995
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
5.5V
1.8V
-
0.05V @ 10mA
100mA
530 nA
-
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
4-SMD, Flat Leads Exposed Pad
HSNT-4-B
S-13R1G39-A4T2U3
IC REG LINEAR 2V 100MA HSNT-4-B
ABLIC Inc.
0
In Stock
Check Lead Time
5,000 : $0.61995
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
5.5V
2V
-
0.04V @ 10mA
100mA
530 nA
-
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
4-SMD, Flat Leads Exposed Pad
HSNT-4-B
Showing
of 33

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.