Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 16
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Output (Min/Fixed)
1V1.2V1.8V2V2.5V2.7V3V3.3V
Voltage Dropout (Max)
0.02V @ 10mA0.03V @ 10mA0.04V @ 10mA0.05V @ 10mA-
Package / Case
4-SMD, Flat Leads Exposed PadSC-74A, SOT-753
Supplier Device Package
HSNT-4-BSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
16Results
Applied FiltersRemove All

Showing
of 16
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-5
S-1317A27-M5T1U4
IC REG LINEAR 2.7V 100MA SOT23-5
ABLIC Inc.
1,993
In Stock
1 : $0.95000
Cut Tape (CT)
3,000 : $0.35625
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
2.7V
-
0.03V @ 10mA
100mA
530 nA
-
-
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
S-1317A33-M5T1U4
IC REG LINEAR 3.3V 100MA SOT23-5
ABLIC Inc.
5,502
In Stock
1 : $0.98000
Cut Tape (CT)
3,000 : $0.36875
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.02V @ 10mA
100mA
530 nA
-
-
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
HSNT-4-B
S-1317A33-A4T2U4
IC REG LINEAR 3.3V 100MA HSNT4-B
ABLIC Inc.
25,132
In Stock
1 : $1.36000
Cut Tape (CT)
10,000 : $0.52746
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.02V @ 10mA
100mA
530 nA
-
-
Over Current
-40°C ~ 85°C (TA)
Surface Mount
4-SMD, Flat Leads Exposed Pad
HSNT-4-B
HSNT-4-B
S-1317A18-A4T2U4
IC REG LINEAR 1.8V 100MA HSNT4-B
ABLIC Inc.
2,938
In Stock
1 : $1.36000
Cut Tape (CT)
10,000 : $0.52746
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.8V
-
0.05V @ 10mA
100mA
530 nA
-
-
Over Current
-40°C ~ 85°C (TA)
Surface Mount
4-SMD, Flat Leads Exposed Pad
HSNT-4-B
SOT-23-5
S-1317A25-M5T1U4
IC REG LINEAR 2.5V 100MA SOT23-5
ABLIC Inc.
2,560
In Stock
1 : $1.36000
Cut Tape (CT)
3,000 : $0.51000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
2.5V
-
0.03V @ 10mA
100mA
530 nA
-
-
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
HSNT-4-B
S-1317A25-A4T2U4
IC REG LINEAR 2.5V 100MA HSNT4-B
ABLIC Inc.
14,410
In Stock
1 : $2.04000
Cut Tape (CT)
10,000 : $0.51000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
2.5V
-
0.03V @ 10mA
100mA
530 nA
-
-
Over Current
-40°C ~ 85°C (TA)
Surface Mount
4-SMD, Flat Leads Exposed Pad
HSNT-4-B
SOT-23-5
S-1317A20-M5T1U4
IC REG LINEAR 2V 100MA SOT23-5
ABLIC Inc.
2,971
In Stock
1 : $0.86000
Cut Tape (CT)
3,000 : $0.45625
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
2V
-
0.04V @ 10mA
100mA
530 nA
-
-
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
HSNT-4-B
S-1317A27-A4T2U4
IC REG LINEAR 2.7V 100MA HSNT4-B
ABLIC Inc.
9,938
In Stock
1 : $0.95000
Cut Tape (CT)
10,000 : $0.35625
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
2.7V
-
0.03V @ 10mA
100mA
530 nA
-
-
Over Current
-40°C ~ 85°C (TA)
Surface Mount
4-SMD, Flat Leads Exposed Pad
HSNT-4-B
HSNT-4-B
S-1317A20-A4T2U4
IC REG LINEAR 2V 100MA HSNT4-B
ABLIC Inc.
6,790
In Stock
1 : $0.95000
Cut Tape (CT)
10,000 : $0.35625
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
2V
-
0.04V @ 10mA
100mA
530 nA
-
-
Over Current
-40°C ~ 85°C (TA)
Surface Mount
4-SMD, Flat Leads Exposed Pad
HSNT-4-B
HSNT-4-B
S-1317A12-A4T2U4
IC REG LINEAR 1.2V 100MA HSNT4-B
ABLIC Inc.
9,624
In Stock
1 : $1.36000
Cut Tape (CT)
10,000 : $0.51000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.2V
-
-
100mA
530 nA
-
-
Over Current
-40°C ~ 85°C (TA)
Surface Mount
4-SMD, Flat Leads Exposed Pad
HSNT-4-B
HSNT-4-B
S-1317A30-A4T2U4
IC REG LINEAR 3V 100MA HSNT4-B
ABLIC Inc.
4,575
In Stock
1 : $1.36000
Cut Tape (CT)
10,000 : $0.51000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3V
-
0.02V @ 10mA
100mA
530 nA
-
-
Over Current
-40°C ~ 85°C (TA)
Surface Mount
4-SMD, Flat Leads Exposed Pad
HSNT-4-B
SOT-23-5
S-1317A18-M5T1U4
IC REG LINEAR 1.8V 100MA SOT23-5
ABLIC Inc.
1,062
In Stock
1 : $1.36000
Cut Tape (CT)
3,000 : $0.51000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.8V
-
0.05V @ 10mA
100mA
530 nA
-
-
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
S-1317A12-M5T1U4
IC REG LINEAR 1.2V 100MA SOT23-5
ABLIC Inc.
65
In Stock
1 : $1.36000
Cut Tape (CT)
3,000 : $0.59261
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.2V
-
-
100mA
530 nA
-
-
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
S-1317A10-M5T1U4
IC REG LINEAR 1V 100MA SOT23-5
ABLIC Inc.
51
In Stock
1 : $1.36000
Cut Tape (CT)
3,000 : $0.59261
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1V
-
-
100mA
530 nA
-
-
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
HSNT-4-B
S-1317A10-A4T2U4
IC REG LINEAR 1V 100MA HSNT4-B
ABLIC Inc.
0
In Stock
Check Lead Time
10,000 : $0.52746
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
5.5V
1V
-
-
100mA
530 nA
-
-
Over Current
-40°C ~ 85°C (TA)
Surface Mount
4-SMD, Flat Leads Exposed Pad
HSNT-4-B
SOT-23-5
S-1317A30-M5T1U4
IC REG LINEAR 3V 100MA SOT23-5
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $1.36000
Cut Tape (CT)
3,000 : $0.57691
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3V
-
0.02V @ 10mA
100mA
530 nA
-
-
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 16

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.