Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 24
Stocking Options
Environmental Options
Media
Exclude
24Results
Applied FiltersRemove All

Showing
of 24
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
196,512
In Stock
1 : $0.14000
Cut Tape (CT)
3,000 : $0.05296
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.3V @ 150mA
200mA
2 µA
-
Enable
Over Current
-40°C ~ 85°C (TJ)
Surface Mount
SC-74A, SOT-753
SMV
11,842
In Stock
1 : $0.14000
Cut Tape (CT)
3,000 : $0.05296
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.8V
-
0.62V @ 150mA
200mA
2 µA
-
Enable
Over Current
-40°C ~ 85°C (TJ)
Surface Mount
SC-74A, SOT-753
SMV
14,933
In Stock
1 : $0.14000
Cut Tape (CT)
3,000 : $0.05296
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.6V
-
0.3V @ 150mA
200mA
2 µA
-
Enable
Over Current
-40°C ~ 85°C (TJ)
Surface Mount
SC-74A, SOT-753
SMV
9,633
In Stock
1 : $0.14000
Cut Tape (CT)
3,000 : $0.05296
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3V
-
0.3V @ 150mA
200mA
2 µA
-
Enable
Over Current
-40°C ~ 85°C (TJ)
Surface Mount
SC-74A, SOT-753
SMV
7,931
In Stock
1 : $0.14000
Cut Tape (CT)
3,000 : $0.05296
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
2.5V
-
0.38V @ 150mA
200mA
2 µA
-
Enable
Over Current
-40°C ~ 85°C (TJ)
Surface Mount
SC-74A, SOT-753
SMV
2,907
In Stock
1 : $0.14000
Cut Tape (CT)
3,000 : $0.05151
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
0.85V
-
1.58V @ 150mA
200mA
2 µA
-
Enable
Over Current
-40°C ~ 85°C (TJ)
Surface Mount
SC-74A, SOT-753
SMV
8,509
In Stock
1 : $0.14000
Cut Tape (CT)
3,000 : $0.05151
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.1V
-
1.3V @ 150mA
200mA
2 µA
-
Enable
Over Current
-40°C ~ 85°C (TJ)
Surface Mount
SC-74A, SOT-753
SMV
2,916
In Stock
1 : $0.14000
Cut Tape (CT)
3,000 : $0.05151
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
2.8V
-
0.38V @ 150mA
200mA
2 µA
-
Enable
Over Current
-40°C ~ 85°C (TJ)
Surface Mount
SC-74A, SOT-753
SMV
1,375
In Stock
1 : $0.14000
Cut Tape (CT)
3,000 : $0.05296
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.2V
-
1.25V @ 150mA
200mA
2 µA
-
Enable
Over Current
-40°C ~ 85°C (TJ)
Surface Mount
SC-74A, SOT-753
SMV
1,240
In Stock
1 : $0.14000
Cut Tape (CT)
3,000 : $0.05151
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
0.9V
-
1.48V @ 150mA
200mA
2 µA
-
Enable
Over Current
-40°C ~ 85°C (TJ)
Surface Mount
SC-74A, SOT-753
SMV
3,000
In Stock
1 : $0.14000
Cut Tape (CT)
3,000 : $0.05296
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
2.7V
-
0.38V @ 150mA
200mA
2 µA
-
Enable
Over Current
-40°C ~ 85°C (TJ)
Surface Mount
SC-74A, SOT-753
SMV
3,000
In Stock
1 : $0.14000
Cut Tape (CT)
3,000 : $0.05442
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.5V
-
1.13V @ 150mA
200mA
2 µA
-
Enable
Over Current
-40°C ~ 85°C (TJ)
Surface Mount
SC-74A, SOT-753
SMV
2,983
In Stock
1 : $0.14000
Cut Tape (CT)
3,000 : $0.05296
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1V
-
1.4V @ 150mA
200mA
2 µA
-
Enable
Over Current
-40°C ~ 85°C (TJ)
Surface Mount
SC-74A, SOT-753
SMV
2,890
In Stock
1 : $0.14000
Cut Tape (CT)
3,000 : $0.04250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
2V
-
0.56V @ 150mA
200mA
2 µA
-
Enable
Over Current
-40°C ~ 85°C (TJ)
Surface Mount
SC-74A, SOT-753
SMV
2,816
In Stock
1 : $0.14000
Cut Tape (CT)
3,000 : $0.05151
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.9V
-
0.62V @ 150mA
200mA
2 µA
-
Enable
Over Current
-40°C ~ 85°C (TJ)
Surface Mount
SC-74A, SOT-753
SMV
2,300
In Stock
1 : $0.14000
Cut Tape (CT)
3,000 : $0.05296
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.2V
-
0.3V @ 150mA
200mA
2 µA
-
Enable
Over Current
-40°C ~ 85°C (TJ)
Surface Mount
SC-74A, SOT-753
SMV
1
In Stock
1 : $0.14000
Cut Tape (CT)
3,000 : $0.05151
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.05V
-
1.4V @ 150mA
200mA
2 µA
-
Enable
Over Current
-40°C ~ 85°C (TJ)
Surface Mount
SC-74A, SOT-753
SMV
0
In Stock
Check Lead Time
1 : $0.14000
Cut Tape (CT)
3,000 : $0.05151
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.15V
-
1.3V @ 150mA
200mA
2 µA
-
Enable
Over Current
-40°C ~ 85°C (TJ)
Surface Mount
SC-74A, SOT-753
SMV
0
In Stock
Check Lead Time
1 : $0.14000
Cut Tape (CT)
3,000 : $0.05151
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.3V
-
1.13V @ 150mA
200mA
2 µA
-
Enable
Over Current
-40°C ~ 85°C (TJ)
Surface Mount
SC-74A, SOT-753
SMV
0
In Stock
Check Lead Time
1 : $0.38000
Cut Tape (CT)
3,000 : $0.05151
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
0.8V
-
1.58V @ 150mA
200mA
2 µA
-
Enable
Over Current
-40°C ~ 85°C (TJ)
Surface Mount
SC-74A, SOT-753
SMV
0
In Stock
Check Lead Time
1 : $0.38000
Cut Tape (CT)
3,000 : $0.05151
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
0.95V
-
1.48V @ 150mA
200mA
2 µA
-
Enable
Over Current
-40°C ~ 85°C (TJ)
Surface Mount
SC-74A, SOT-753
SMV
0
In Stock
Check Lead Time
1 : $0.38000
Cut Tape (CT)
3,000 : $0.05151
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
2.1V
-
0.56V @ 150mA
200mA
2 µA
-
Enable
Over Current
-40°C ~ 85°C (TJ)
Surface Mount
SC-74A, SOT-753
SMV
0
In Stock
Check Lead Time
1 : $0.38000
Cut Tape (CT)
3,000 : $0.05151
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
2.85V
-
0.38V @ 150mA
200mA
2 µA
-
Enable
Over Current
-40°C ~ 85°C (TJ)
Surface Mount
SC-74A, SOT-753
SMV
0
In Stock
Check Lead Time
1 : $0.38000
Cut Tape (CT)
3,000 : $0.05151
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.1V
-
0.3V @ 150mA
200mA
2 µA
-
Enable
Over Current
-40°C ~ 85°C (TJ)
Surface Mount
SC-74A, SOT-753
SMV
Showing
of 24

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.