Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 24
Stocking Options
Environmental Options
Media
Exclude
24Results
Applied FiltersRemove All

Showing
of 24
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8,027
In Stock
1 : $0.14000
Cut Tape (CT)
4,000 : $0.05360
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
2.8V
-
0.38V @ 150mA
200mA
2 µA
-
Enable
Over Current
-40°C ~ 85°C (TJ)
Surface Mount
SOT-553
ESV
93,939
In Stock
1 : $0.15000
Cut Tape (CT)
4,000 : $0.05504
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.3V @ 150mA
200mA
2 µA
-
Enable
Over Current
-40°C ~ 85°C (TJ)
Surface Mount
SOT-553
ESV
3,980
In Stock
1 : $0.15000
Cut Tape (CT)
4,000 : $0.05504
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3V
-
0.3V @ 150mA
200mA
2 µA
-
Enable
Over Current
-40°C ~ 85°C (TJ)
Surface Mount
SOT-553
ESV
9,761
In Stock
1 : $0.16000
Cut Tape (CT)
4,000 : $0.05933
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
2.5V
-
0.38V @ 150mA
200mA
2 µA
-
Enable
Over Current
-40°C ~ 85°C (TJ)
Surface Mount
SOT-553
ESV
7,949
In Stock
1 : $0.14000
Cut Tape (CT)
4,000 : $0.05360
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.3V
-
1.13V @ 150mA
200mA
2 µA
-
Enable
Over Current
-40°C ~ 85°C (TJ)
Surface Mount
SOT-553
ESV
3,990
In Stock
1 : $0.15000
Cut Tape (CT)
4,000 : $0.05504
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.1V
-
0.3V @ 150mA
200mA
2 µA
-
Enable
Over Current
-40°C ~ 85°C (TJ)
Surface Mount
SOT-553
ESV
3,780
In Stock
1 : $0.15000
Cut Tape (CT)
4,000 : $0.05504
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.6V
-
0.3V @ 150mA
200mA
2 µA
-
Enable
Over Current
-40°C ~ 85°C (TJ)
Surface Mount
SOT-553
ESV
2,000
In Stock
1 : $0.15000
Cut Tape (CT)
4,000 : $0.05504
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
2V
-
0.56V @ 150mA
200mA
2 µA
-
Enable
Over Current
-40°C ~ 85°C (TJ)
Surface Mount
SOT-553
ESV
1,857
In Stock
1 : $0.15000
Cut Tape (CT)
4,000 : $0.05504
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.2V
-
1.25V @ 150mA
200mA
2 µA
-
Enable
Over Current
-40°C ~ 85°C (TJ)
Surface Mount
SOT-553
ESV
4,000
In Stock
1 : $0.14000
Cut Tape (CT)
4,000 : $0.05360
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
0.9V
-
1.48V @ 150mA
200mA
2 µA
-
Enable
Over Current
-40°C ~ 85°C (TJ)
Surface Mount
SOT-553
ESV
4,000
In Stock
1 : $0.14000
Cut Tape (CT)
4,000 : $0.05360
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.15V
-
1.3V @ 150mA
200mA
2 µA
-
Enable
Over Current
-40°C ~ 85°C (TJ)
Surface Mount
SOT-553
ESV
4,000
In Stock
1 : $0.14000
Cut Tape (CT)
4,000 : $0.05360
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
0.95V
-
1.48V @ 150mA
200mA
2 µA
-
Enable
Over Current
-40°C ~ 85°C (TJ)
Surface Mount
SOT-553
ESV
3,990
In Stock
1 : $0.14000
Cut Tape (CT)
4,000 : $0.05360
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
0.85V
-
1.58V @ 150mA
200mA
2 µA
-
Enable
Over Current
-40°C ~ 85°C (TJ)
Surface Mount
SOT-553
ESV
4,000
In Stock
1 : $0.15000
Cut Tape (CT)
4,000 : $0.05504
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1V
-
1.4V @ 150mA
200mA
2 µA
-
Enable
Over Current
-40°C ~ 85°C (TJ)
Surface Mount
SOT-553
ESV
4,000
In Stock
1 : $0.15000
Cut Tape (CT)
4,000 : $0.05504
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.2V
-
0.3V @ 150mA
200mA
2 µA
-
Enable
Over Current
-40°C ~ 85°C (TJ)
Surface Mount
SOT-553
ESV
3,990
In Stock
1 : $0.15000
Cut Tape (CT)
4,000 : $0.05504
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
2.7V
-
0.38V @ 150mA
200mA
2 µA
-
Enable
Over Current
-40°C ~ 85°C (TJ)
Surface Mount
SOT-553
ESV
27,980
In Stock
1 : $0.39000
Cut Tape (CT)
4,000 : $0.05360
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
0.8V
-
1.58V @ 150mA
200mA
2 µA
-
Enable
Over Current
-40°C ~ 85°C (TJ)
Surface Mount
SOT-553
ESV
923
In Stock
1 : $0.14000
Cut Tape (CT)
4,000 : $0.05360
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
2.85V
-
0.38V @ 150mA
200mA
2 µA
-
Enable
Over Current
-40°C ~ 85°C (TJ)
Surface Mount
SOT-553
ESV
0
In Stock
Check Lead Time
1 : $0.16000
Cut Tape (CT)
4,000 : $0.05933
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.8V
-
0.62V @ 150mA
200mA
2 µA
-
Enable
Over Current
-40°C ~ 85°C (TJ)
Surface Mount
SOT-553
ESV
25
In Stock
1 : $0.14000
Cut Tape (CT)
4,000 : $0.05360
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.05V
-
1.4V @ 150mA
200mA
2 µA
-
Enable
Over Current
-40°C ~ 85°C (TJ)
Surface Mount
SOT-553
ESV
0
In Stock
Check Lead Time
1 : $0.39000
Cut Tape (CT)
4,000 : $0.05360
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.1V
-
1.3V @ 150mA
200mA
2 µA
-
Enable
Over Current
-40°C ~ 85°C (TJ)
Surface Mount
SOT-553
ESV
0
In Stock
Check Lead Time
1 : $0.39000
Cut Tape (CT)
4,000 : $0.05360
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.5V
-
1.13V @ 150mA
200mA
2 µA
-
Enable
Over Current
-40°C ~ 85°C (TJ)
Surface Mount
SOT-553
ESV
0
In Stock
Check Lead Time
1 : $0.39000
Cut Tape (CT)
4,000 : $0.05360
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.9V
-
0.62V @ 150mA
200mA
2 µA
-
Enable
Over Current
-40°C ~ 85°C (TJ)
Surface Mount
SOT-553
ESV
0
In Stock
Check Lead Time
1 : $0.39000
Cut Tape (CT)
4,000 : $0.05360
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
2.1V
-
0.56V @ 150mA
200mA
2 µA
-
Enable
Over Current
-40°C ~ 85°C (TJ)
Surface Mount
SOT-553
ESV
Showing
of 24

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.