Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results
Applied FiltersRemove All

Showing
of 10
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
6-WCSPF
TCR15AGADJ,LF
IC REG LIN POS ADJ 1.5A 6-WCSPF
Toshiba Semiconductor and Storage
12,761
In Stock
1 : $0.58000
Cut Tape (CT)
5,000 : $0.25519
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
5.5V
0.6V
3.6V
0.216V @ 1.5A
1.5A
40 µA
95dB (1kHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 85°C (TJ)
Surface Mount
6-XFBGA, WLCSP
6-WCSPF (0.80x1.2)
6-XFBGA, WLCSP
TCR15AG11,LF
IC REG LINEAR 1.1V 1.5A 6-WCSP
Toshiba Semiconductor and Storage
4,538
In Stock
1 : $0.54000
Cut Tape (CT)
5,000 : $0.23195
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
1.1V
-
0.24V @ 1.5A
1.5A
40 µA
95dB ~ 60dB (1kHz)
Enable
Current Limit, Thermal Shutdown, UVLO
-40°C ~ 85°C (TJ)
Surface Mount
6-XFBGA, WLCSP
6-WCSP (1.2x0.80)
6-XFBGA, WLCSP
TCR15AG18,LF
IC REG LINEAR 1.8V 1.5A 6-WCSP
Toshiba Semiconductor and Storage
5,000
In Stock
1 : $0.54000
Cut Tape (CT)
5,000 : $0.23195
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
1.8V
-
0.648V @ 1.5A
1.5A
40 µA
95dB ~ 60dB (1kHz)
Enable
Current Limit, Thermal Shutdown, UVLO
-40°C ~ 85°C (TJ)
Surface Mount
6-XFBGA, WLCSP
6-WCSP (1.2x0.80)
6-WCSPF
TCR15AG12,LF
IC REG LINEAR 1.2V 1.5A 6-WCSPF
Toshiba Semiconductor and Storage
4,992
In Stock
1 : $0.58000
Cut Tape (CT)
5,000 : $0.22750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.2V
-
0.257V @ 1.5A
1.5A
40 µA
95dB (1kHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 85°C (TJ)
Surface Mount
6-XFBGA, WLCSP
6-WCSPF (0.80x1.2)
6-XFBGA, WLCSP
TCR15AG09,LF
IC REG LINEAR 0.9V 1.5A 6-WCSP
Toshiba Semiconductor and Storage
4,965
In Stock
1 : $0.54000
Cut Tape (CT)
5,000 : $0.23195
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
0.9V
-
0.216V @ 1.5A
1.5A
40 µA
95dB ~ 60dB (1kHz)
Enable
Current Limit, Thermal Shutdown, UVLO
-40°C ~ 85°C (TJ)
Surface Mount
6-XFBGA, WLCSP
6-WCSP (1.2x0.80)
6-XFBGA, WLCSP
TCR15AG33,LF
IC REG LINEAR 3.3V 1.5A 6-WCSP
Toshiba Semiconductor and Storage
0
In Stock
Check Lead Time
1 : $0.54000
Cut Tape (CT)
5,000 : $0.23195
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
3.3V
-
0.648V @ 1.5A
1.5A
40 µA
95dB ~ 60dB (1kHz)
Enable
Current Limit, Thermal Shutdown, UVLO
-40°C ~ 85°C (TJ)
Surface Mount
6-XFBGA, WLCSP
6-WCSP (1.2x0.80)
6-XFBGA, WLCSP
TCR15AG25,LF
IC REG LINEAR 2.5V 1.5A 6-WCSP
Toshiba Semiconductor and Storage
0
In Stock
Check Lead Time
1 : $0.54000
Cut Tape (CT)
5,000 : $0.23195
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
2.5V
-
0.648V @ 1.5A
1.5A
40 µA
95dB ~ 60dB (1kHz)
Enable
Current Limit, Thermal Shutdown, UVLO
-40°C ~ 85°C (TJ)
Surface Mount
6-XFBGA, WLCSP
6-WCSP (1.2x0.80)
6-XFBGA, WLCSP
TCR15AG105,LF
IC REG LINEAR 1.05V 1.5A 6-WCSP
Toshiba Semiconductor and Storage
0
In Stock
Check Lead Time
1 : $1.10000
Cut Tape (CT)
5,000 : $0.23195
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
1.05V
-
0.228V @ 1.5A
1.5A
40 µA
95dB ~ 60dB (1kHz)
Enable
Current Limit, Thermal Shutdown, UVLO
-40°C ~ 85°C (TJ)
Surface Mount
6-XFBGA, WLCSP
6-WCSP (1.2x0.80)
0
In Stock
Check Lead Time
1 : $1.10000
Cut Tape (CT)
5,000 : $0.23195
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
3V
-
0.648V @ 1.5A
1.5A
40 µA
95dB ~ 60dB (1kHz)
Enable
Current Limit, Thermal Shutdown, UVLO
-40°C ~ 85°C (TJ)
Surface Mount
6-XFBGA, WLCSP
6-WCSP (1.2x0.80)
0
In Stock
Check Lead Time
1 : $1.18000
Cut Tape (CT)
5,000 : $0.25519
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1V
-
0.228V @ 1.5A
1.5A
40 µA
95dB (1kHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 85°C (TJ)
Surface Mount
6-XFBGA, WLCSP
6-WCSPF (0.80x1.2)
Showing
of 10

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.