Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 16
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
AdjustableFixed
Voltage - Output (Min/Fixed)
1.8V3V3.3V5V8V12V15V
Voltage - Output (Max)
30V-
Voltage Dropout (Max)
0.13V @ 200mA0.16V @ 200mA0.22V @ 200mA0.32V @ 200mA1V @ 200mA
PSRR
50dB (100Hz)60dB (100Hz)
Protection Features
Over Current, Over TemperatureOver Current, Over Temperature, Short Circuit
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed PadTO-252-5, DPAK (4 Leads + Tab), TO-252AD
Supplier Device Package
8-HSOPATO-252-5S
Stocking Options
Environmental Options
Media
Marketplace Product
16Results
Applied FiltersRemove All

Showing
of 16
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TO-252-5S
S-1213B50H-V5T2U7
IC REG LINEAR 5V 500MA TO252-5S
ABLIC Inc.
7,000
In Stock
1 : $1.27000
Cut Tape (CT)
4,000 : $0.76000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
36V
5V
-
0.22V @ 200mA
500mA
9.8 µA
60dB (100Hz)
Enable
Over Current, Over Temperature
-40°C ~ 105°C (TA)
Surface Mount
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
TO-252-5S
TO-252-5S
S-1213B33H-V5T2U7
IC REG LIN 3.3V 500MA TO252-5S
ABLIC Inc.
3,825
In Stock
1 : $1.27000
Cut Tape (CT)
4,000 : $0.76000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
36V
3.3V
-
0.32V @ 200mA
500mA
9.8 µA
60dB (100Hz)
Enable
Over Current, Over Temperature
-40°C ~ 105°C (TA)
Surface Mount
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
TO-252-5S
TO-252-5S
S-1213B00H-V5T2U7
IC REG LIN POS ADJ 500MA TO252
ABLIC Inc.
7,099
In Stock
1 : $1.81000
Cut Tape (CT)
4,000 : $0.82901
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
36V
1.8V
30V
1V @ 200mA
500mA
9.8 µA
60dB (100Hz)
Enable
Over Current, Over Temperature
-40°C ~ 105°C (TA)
Surface Mount
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
TO-252-5S
0
In Stock
Check Lead Time
4,000 : $0.82901
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
1.8V
-
1V @ 200mA
500mA
9.8 µA
60dB (100Hz)
Enable
Over Current, Over Temperature
-40°C ~ 105°C (TA)
Surface Mount
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
TO-252-5S
0
In Stock
Check Lead Time
4,000 : $0.82901
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
5V
-
0.13V @ 200mA
500mA
9.8 µA
60dB (100Hz)
Enable
Over Current, Over Temperature
-40°C ~ 105°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HSOPA
0
In Stock
Check Lead Time
4,000 : $0.82901
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
1.8V
-
1V @ 200mA
500mA
9.8 µA
60dB (100Hz)
Enable
Over Current, Over Temperature
-40°C ~ 105°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HSOPA
0
In Stock
Check Lead Time
4,000 : $0.82901
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
12V
-
0.13V @ 200mA
500mA
9.8 µA
50dB (100Hz)
Enable
Over Current, Over Temperature
-40°C ~ 105°C (TA)
Surface Mount
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
TO-252-5S
0
In Stock
Check Lead Time
4,000 : $0.82901
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
15V
-
0.22V @ 200mA
500mA
9.8 µA
50dB (100Hz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 105°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HSOPA
0
In Stock
Check Lead Time
4,000 : $0.82901
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
8V
-
0.13V @ 200mA
500mA
9.8 µA
50dB (100Hz)
Enable
Over Current, Over Temperature
-40°C ~ 105°C (TA)
Surface Mount
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
TO-252-5S
0
In Stock
Check Lead Time
4,000 : $0.82901
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Adjustable
1
36V
1.8V
30V
1V @ 200mA
500mA
9.8 µA
60dB (100Hz)
Enable
Over Current, Over Temperature
-40°C ~ 105°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HSOPA
0
In Stock
Check Lead Time
4,000 : $0.82901
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
12V
-
0.13V @ 200mA
500mA
9.8 µA
50dB (100Hz)
Enable
Over Current, Over Temperature
-40°C ~ 105°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HSOPA
0
In Stock
Check Lead Time
4,000 : $0.82901
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
8V
-
0.13V @ 200mA
500mA
9.8 µA
50dB (100Hz)
Enable
Over Current, Over Temperature
-40°C ~ 105°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HSOPA
0
In Stock
Check Lead Time
4,000 : $0.82901
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
15V
-
0.13V @ 200mA
500mA
9.8 µA
50dB (100Hz)
Enable
Over Current, Over Temperature
-40°C ~ 105°C (TA)
Surface Mount
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
TO-252-5S
0
In Stock
Check Lead Time
4,000 : $0.82901
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
3V
-
0.16V @ 200mA
500mA
9.8 µA
60dB (100Hz)
Enable
Over Current, Over Temperature
-40°C ~ 105°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HSOPA
0
In Stock
Check Lead Time
4,000 : $0.82901
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
3V
-
0.16V @ 200mA
500mA
9.8 µA
60dB (100Hz)
Enable
Over Current, Over Temperature
-40°C ~ 105°C (TA)
Surface Mount
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
TO-252-5S
0
In Stock
Check Lead Time
4,000 : $0.82901
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
3.3V
-
0.16V @ 200mA
500mA
9.8 µA
60dB (100Hz)
Enable
Over Current, Over Temperature
-40°C ~ 105°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HSOPA
Showing
of 16

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.