Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 10
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Output (Min/Fixed)
0.9V1.05V1.8V1.9V2V2.8V3V3.3V3.6V
Voltage Dropout (Max)
0.245V @ 300mA0.287V @ 300mA0.342V @ 300mA0.412V @ 300mA0.464V @ 300mA1.057V @ 300mA1.157V @ 300mA
Current - Quiescent (Iq)
580 nA680 nA
Control Features
-Enable
Stocking Options
Environmental Options
Media
Marketplace Product
10Results
Applied FiltersRemove All

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT25
TCR3UF33A,LM(CT
(LDO) LINEAR VOLTAGE REG, VIN: 6
Toshiba Semiconductor and Storage
12,138
In Stock
1 : $0.40000
Cut Tape (CT)
3,000 : $0.11499
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.3V-0.287V @ 300mA300mA680 nA70dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface MountSC-74A, SOT-753SMV
8,645
In Stock
1 : $0.40000
Cut Tape (CT)
3,000 : $0.11499
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.6V-0.245V @ 300mA300mA680 nA70dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface MountSC-74A, SOT-753SMV
7,785
In Stock
1 : $0.40000
Cut Tape (CT)
3,000 : $0.11499
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3V-0.287V @ 300mA300mA680 nA70dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface MountSC-74A, SOT-753SMV
7,220
In Stock
1 : $0.40000
Cut Tape (CT)
3,000 : $0.11499
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.8V-0.464V @ 300mA300mA680 nA70dB (1kHz)-Over Current, Over Temperature-40°C ~ 85°CSurface MountSC-74A, SOT-753SMV
5,880
In Stock
1 : $0.40000
Cut Tape (CT)
3,000 : $0.11499
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V0.9V-1.157V @ 300mA300mA580 nA70dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface MountSC-74A, SOT-753SMV
5,436
In Stock
1 : $0.40000
Cut Tape (CT)
3,000 : $0.11499
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V2.8V-0.342V @ 300mA300mA680 nA70dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface MountSC-74A, SOT-753SMV
4,848
In Stock
1 : $0.40000
Cut Tape (CT)
3,000 : $0.11499
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V2V-0.412V @ 300mA300mA680 nA70dB (1kHz)-Over Current, Over Temperature-40°C ~ 85°CSurface MountSC-74A, SOT-753SMV
8,830
In Stock
1 : $0.40000
Cut Tape (CT)
3,000 : $0.11499
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.9V-0.464V @ 300mA300mA680 nA70dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface MountSC-74A, SOT-753SMV
5,995
In Stock
1 : $0.40000
Cut Tape (CT)
3,000 : $0.11499
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.05V-1.057V @ 300mA300mA580 nA70dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface MountSC-74A, SOT-753SMV
0
In Stock
Check Lead Time
1 : $0.40000
Cut Tape (CT)
3,000 : $0.11499
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.8V-0.464V @ 300mA300mA680 nA70dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface MountSC-74A, SOT-753SMV
Showing
of 10

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.