Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 9
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Output (Min/Fixed)
1.5V1.8V2.5V3.3V5V
Voltage Dropout (Max)
0.2V @ 600mA-
PSRR
68dB (1kHz)72dB (1kHz)73dB (1kHz)76dB (1kHz)78dB (1kHz)
Package / Case
SOT-89-5/6TO-252-6, DPAK (5 Leads + Tab)
Supplier Device Package
SOT-89-5TO-252-5
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Search Entry
Applied FiltersRemove All

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
10,945
In Stock
1 : $1.47000
Cut Tape (CT)
3,000 : $0.62216
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16.5V3.3V-0.2V @ 600mA1A600 µA72dB (1kHz)Enable, Soft StartOver Current, Over Temperature, Reverse Current-40°C ~ 125°CSurface MountTO-252-6, DPAK (5 Leads + Tab)TO-252-5
2,093
In Stock
1 : $1.10000
Cut Tape (CT)
1,000 : $0.49995
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16.5V3.3V-0.2V @ 600mA1A600 µA72dB (1kHz)Enable, Soft StartOver Current, Over Temperature, Reverse Current-40°C ~ 125°CSurface MountSOT-89-5/6SOT-89-5
1,343
In Stock
1 : $1.47000
Cut Tape (CT)
3,000 : $0.62216
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16.5V5V-0.2V @ 600mA1A600 µA68dB (1kHz)Enable, Soft StartOver Current, Over Temperature, Reverse Current-40°C ~ 125°CSurface MountTO-252-6, DPAK (5 Leads + Tab)TO-252-5
0
In Stock
Check Lead Time
2,000 : $0.25307
Tape & Reel (TR)
-
Tape & Reel (TR)
ActivePositiveFixed16.5V1.8V--1A600 µA76dB (1kHz)Enable, Soft StartOver Current, Over Temperature, Reverse Current-40°C ~ 125°CSurface MountSOT-89-5/6SOT-89-5
0
In Stock
Check Lead Time
2,000 : $0.25307
Tape & Reel (TR)
-
Tape & Reel (TR)
ActivePositiveFixed16.5V1.5V--1A600 µA78dB (1kHz)Enable, Soft StartOver Current, Over Temperature, Reverse Current-40°C ~ 125°CSurface MountSOT-89-5/6SOT-89-5
0
In Stock
Check Lead Time
2,000 : $0.25307
Tape & Reel (TR)
-
Tape & Reel (TR)
ActivePositiveFixed16.5V5V-0.2V @ 600mA1A600 µA68dB (1kHz)Enable, Soft StartOver Current, Over Temperature, Reverse Current-40°C ~ 125°CSurface MountSOT-89-5/6SOT-89-5
0
In Stock
Check Lead Time
2,000 : $0.25307
Tape & Reel (TR)
-
Tape & Reel (TR)
ActivePositiveFixed16.5V2.5V-0.2V @ 600mA1A600 µA73dB (1kHz)Enable, Soft StartOver Current, Over Temperature, Reverse Current-40°C ~ 125°CSurface MountSOT-89-5/6SOT-89-5
0
In Stock
Check Lead Time
3,000 : $0.37160
Tape & Reel (TR)
-
Tape & Reel (TR)
ActivePositiveFixed16.5V2.5V-0.2V @ 600mA1A600 µA73dB (1kHz)Enable, Soft StartOver Current, Over Temperature, Reverse Current-40°C ~ 125°CSurface MountTO-252-6, DPAK (5 Leads + Tab)TO-252-5
0
In Stock
Check Lead Time
3,000 : $0.37160
Tape & Reel (TR)
-
Tape & Reel (TR)
ActivePositiveFixed16.5V1.8V--1A600 µA76dB (1kHz)Enable, Soft StartOver Current, Over Temperature, Reverse Current-40°C ~ 125°CSurface MountTO-252-6, DPAK (5 Leads + Tab)TO-252-5
Showing
of 9

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.