Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 6
Voltage - Output (Min/Fixed)
1.5V1.8V2.5V3.3V5V
Voltage Dropout (Max)
0.18V @ 300mA0.28V @ 300mA-
Protection Features
Over Current, Over Temperature, Short CircuitOver Temperature, Short Circuit
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Search Entry
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
NJM2846DL3-23-TE1#
NJM2886DL2-33-TE1
IC REG LINEAR 3.3V 500MA TO252-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.50904
Tape & Reel (TR)
-
Tape & Reel (TR)
ActivePositiveFixed114V3.3V-0.28V @ 300mA500mA300 µA315 µA75dB (1kHz)EnableOver Temperature, Short Circuit-40°C ~ 85°CSurface MountTO-252-6, DPAK (5 Leads + Tab)TO-252-5
NJM2846DL3-23-TE1#
NJM2886DL3-05-TE1
IC REG LINEAR 5V 500MA TO252-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.56772
Tape & Reel (TR)
-
Tape & Reel (TR)
ActivePositiveFixed114V5V-0.18V @ 300mA500mA300 µA-75dB (1kHz)EnableOver Current, Over Temperature, Short Circuit-40°C ~ 85°CSurface MountTO-252-6, DPAK (5 Leads + Tab)TO-252-5
NJM2846DL3-23-TE1#
NJM2886DL3-33-TE1
IC REG LINEAR 3.3V 500MA TO252-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.56772
Tape & Reel (TR)
-
Tape & Reel (TR)
ActivePositiveFixed114V3.3V-0.18V @ 300mA500mA300 µA-75dB (1kHz)EnableOver Current, Over Temperature, Short Circuit-40°C ~ 85°CSurface MountTO-252-6, DPAK (5 Leads + Tab)TO-252-5
NJM2846DL3-23-TE1#
NJM2886DL3-25-TE1
IC REG LINEAR 2.5V 500MA TO252-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.56772
Tape & Reel (TR)
-
Tape & Reel (TR)
ActivePositiveFixed114V2.5V-0.18V @ 300mA500mA300 µA-75dB (1kHz)EnableOver Current, Over Temperature, Short Circuit-40°C ~ 85°CSurface MountTO-252-6, DPAK (5 Leads + Tab)TO-252-5
NJM2846DL3-23-TE1#
NJM2886DL3-18-TE1
IC REG LINEAR 1.8V 500MA TO252-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.56772
Tape & Reel (TR)
-
Tape & Reel (TR)
ActivePositiveFixed114V1.8V--500mA300 µA-75dB (1kHz)EnableOver Current, Over Temperature, Short Circuit-40°C ~ 85°CSurface MountTO-252-6, DPAK (5 Leads + Tab)TO-252-5
NJM2846DL3-23-TE1#
NJM2886DL3-15-TE1
IC REG LINEAR 1.5V 500MA TO252-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.56772
Tape & Reel (TR)
-
Tape & Reel (TR)
ActivePositiveFixed114V1.5V--500mA300 µA-75dB (1kHz)EnableOver Current, Over Temperature, Short Circuit-40°C ~ 85°CSurface MountTO-252-6, DPAK (5 Leads + Tab)TO-252-5
Showing
of 6

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.