Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 7
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Output (Min/Fixed)
1.5V1.8V2.5V3.3V5V
Voltage Dropout (Max)
0.2V @ 600mA0.28V @ 600mA-
Protection Features
Over Current, Over Temperature, Short CircuitOver Current, Short CircuitOver Temperature, Short Circuit
Package / Case
8-SOIC (0.173", 4.40mm Width) Exposed PadTO-252-6, DPAK (5 Leads + Tab)
Supplier Device Package
8-HSOPTO-252-5
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Search Entry
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
2,968
In Stock
1 : $1.53000
Cut Tape (CT)
3,000 : $0.65044
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed18V3.3V-0.2V @ 600mA1A600 µA75dB (1kHz)EnableOver Current, Short Circuit-40°C ~ 85°CSurface MountTO-252-6, DPAK (5 Leads + Tab)TO-252-5
0
In Stock
Check Lead Time
3,000 : $0.35633
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed18V5V-0.28V @ 600mA1A600 µA75dB (1kHz)EnableOver Temperature, Short Circuit-40°C ~ 85°CSurface MountTO-252-6, DPAK (5 Leads + Tab)TO-252-5
0
In Stock
Check Lead Time
3,000 : $0.40356
Tape & Reel (TR)
-
Tape & Reel (TR)
ActivePositiveFixed18V1.5V--1A600 µA75dB (1kHz)EnableOver Current, Over Temperature, Short Circuit-40°C ~ 85°CSurface MountTO-252-6, DPAK (5 Leads + Tab)TO-252-5
0
In Stock
Check Lead Time
3,000 : $0.40356
Tape & Reel (TR)
-
Tape & Reel (TR)
ActivePositiveFixed18V2.5V-0.2V @ 600mA1A600 µA75dB (1kHz)EnableOver Current, Over Temperature, Short Circuit-40°C ~ 85°CSurface MountTO-252-6, DPAK (5 Leads + Tab)TO-252-5
0
In Stock
Check Lead Time
3,000 : $0.40356
Tape & Reel (TR)
-
Tape & Reel (TR)
ActivePositiveFixed18V1.8V--1A600 µA75dB (1kHz)EnableOver Current, Over Temperature, Short Circuit-40°C ~ 85°CSurface MountTO-252-6, DPAK (5 Leads + Tab)TO-252-5
0
In Stock
Check Lead Time
3,000 : $0.43961
Tape & Reel (TR)
-
Tape & Reel (TR)
ActivePositiveFixed18V3.3V-0.2V @ 600mA1A600 µA75dB (1kHz)EnableOver Current, Over Temperature, Short Circuit-40°C ~ 85°CSurface Mount8-SOIC (0.173", 4.40mm Width) Exposed Pad8-HSOP
0
In Stock
Check Lead Time
3,000 : $0.43961
Tape & Reel (TR)
-
Tape & Reel (TR)
ActivePositiveFixed18V5V-0.2V @ 600mA1A600 µA75dB (1kHz)EnableOver Current, Over Temperature, Short Circuit-40°C ~ 85°CSurface Mount8-SOIC (0.173", 4.40mm Width) Exposed Pad8-HSOP
Showing
of 7

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.