Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 4
Product Status
ActiveObsolete
Voltage - Output (Min/Fixed)
2.5V3.3V4.7V
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Search Entry

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
njm2860f3-25-te1
NJM2860F3-25-TE1
IC REG LINEAR 2.5V 100MA SC88A
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.31633
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
14V
2.5V
-
0.18V @ 60mA
100mA
180 µA
70dB (1kHz)
Enable
Over Temperature, Short Circuit
-40°C ~ 85°C
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-88A
SOT25
NJM2860F3-47-TE1
IC REG LINEAR 4.7V 100MA SC88A
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.31633
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
14V
4.7V
-
0.18V @ 60mA
100mA
180 µA
70dB (1kHz)
Enable
Over Temperature, Short Circuit
-40°C ~ 85°C
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-88A
SOT25
NJM2860F3-33-TE1#
IC REG LINEAR 3.3V 100MA SC88A
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.31633
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
14V
3.3V
-
0.18V @ 60mA
100mA
180 µA
70dB (1kHz)
Enable
Over Temperature, Short Circuit
-40°C ~ 85°C
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-88A
SOT25
NJM2860F3-33-TE1
IC REG LINEAR 3.3V 100MA SC88A
Nisshinbo Micro Devices Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Positive
Fixed
1
14V
3.3V
-
0.18V @ 60mA
100mA
180 µA
70dB (1kHz)
Enable
Over Temperature, Short Circuit
-40°C ~ 85°C
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-88A
Showing
of 4

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.