Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 4
Voltage - Output (Min/Fixed)
0.8V1.2V1.5V2.5V
PSRR
75dB (1kHz)85dB (1kHz)86dB (1kHz)87dB (1kHz)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Search Entry

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-5 (MTP5)
NJM2841F008-TE2
IC REG LINEAR 0.8V 500MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.28968
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
9V
0.8V
-
0.1V @ 300mA
500mA
300 µA
87dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5 (MTP5)
SOT-23-5 (MTP5)
NJM2841F025-TE2
IC REG LINEAR 2.5V 500MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.28968
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
9V
2.5V
-
0.1V @ 300mA
500mA
300 µA
75dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5 (MTP5)
SOT-23-5 (MTP5)
NJM2841F012-TE2
IC REG LINEAR 1.2V 500MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.28968
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
9V
1.2V
-
0.1V @ 300mA
500mA
300 µA
86dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5 (MTP5)
SOT-23-5 (MTP5)
NJM2841F015-TE2
IC REG LINEAR 1.5V 500MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.28968
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
9V
1.5V
-
0.1V @ 300mA
500mA
300 µA
85dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5 (MTP5)
Showing
of 4

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.