Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Search Entry

Showing
of 6
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DFN1212-6-GK
NR1600GK250BE4S
IC REG LINEAR 2.5V DFN1212-6-GK
Nisshinbo Micro Devices Inc.
4,996
In Stock
1 : $0.88000
Cut Tape (CT)
5,000 : $0.40187
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
2.5V
-
0.3V @ 500mA
500mA
125 µA
75dB ~ 70dB (1kHz ~ 10kHz)
Current Limit, Enable, Power Good, Soft Start
Over Current, Over Temperature, Over Voltage, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 85°C (TA)
Surface Mount
6-XFDFN Exposed Pad
DFN1212-6-GK
R1202L321B-TR
NR1641GY330CE4S
IC REG LIN 3.3V 1A DFN1616-6-GY
Nisshinbo Micro Devices Inc.
5,000
In Stock
1 : $1.27000
Cut Tape (CT)
5,000 : $0.60385
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.325V @ 1A
1A
2.5 mA
75dB ~ 85dB (1kHz ~ 100kHz)
Current Limit, Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 85°C (TA)
Surface Mount
6-XFDFN Exposed Pad
DFN1616-6-GY
R1202L321B-TR
NR1641GY180BE4S
IC REG LIN 1.8V 1A DFN1616-6-GY
Nisshinbo Micro Devices Inc.
4,800
In Stock
1 : $1.27000
Cut Tape (CT)
5,000 : $0.60385
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.8V
-
0.45V @ 1A
1A
2.5 mA
75dB ~ 85dB (1kHz ~ 100kHz)
Current Limit, Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 85°C (TA)
Surface Mount
6-XFDFN Exposed Pad
DFN1616-6-GY
R1202L321B-TR
NR1641GY160CE4S
IC REG LIN 1.6V 1A DFN1616-6-GY
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
5,000 : $0.60385
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
Positive
Fixed
1
5.5V
1.6V
-
0.5V @ 1A
1A
2.5 mA
75dB ~ 85dB (1kHz ~ 100kHz)
Current Limit, Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 85°C (TA)
Surface Mount
6-XFDFN Exposed Pad
DFN1616-6-GY
R1202L321B-TR
NR1641GY330BE4S
IC REG LIN 3.3V 1A DFN1616-6-GY
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
5,000 : $0.60385
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
Positive
Fixed
1
5.5V
3.3V
-
0.325V @ 1A
1A
2.5 mA
75dB ~ 85dB (1kHz ~ 100kHz)
Current Limit, Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 85°C (TA)
Surface Mount
6-XFDFN Exposed Pad
DFN1616-6-GY
R1202L321B-TR
NR1641GY130AE4S
IC REG LIN 1.3V 1A DFN1616-6-GY
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
5,000 : $0.60385
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
Positive
Fixed
1
5.5V
1.3V
-
0.635V @ 1A
1A
2.5 mA
75dB ~ 85dB (1kHz ~ 100kHz)
Current Limit, Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 85°C (TA)
Surface Mount
6-XFDFN Exposed Pad
DFN1616-6-GY
Showing
of 6

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.