Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 117
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Output (Min/Fixed)
1.2V1.3V1.4V1.5V1.6V1.8V1.85V1.9V2V2.1V2.2V2.3V
Voltage Dropout (Max)
0.4V @ 150mA0.55V @ 150mA0.65V @ 150mA0.75V @ 150mA0.9V @ 150mA1V @ 150mA1.1V @ 150mA1.2V @ 150mA-
Current - Quiescent (Iq)
1.5 µA1.85 µA
Control Features
-Enable
Operating Temperature
-50°C ~ 105°C (TA)-40°C ~ 85°C
Package / Case
SC-74A, SOT-753SC-82A, SOT-343SOT-563, SOT-666
Supplier Device Package
SC-82ABSON1612-6SOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
117Results
Search Entry

Showing
of 117
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
R1111N151A-TR-FE
R1180N331B-TR-FE
IC REG LINEAR 3.3V 150MA SOT23-5
Nisshinbo Micro Devices Inc.
6,135
In Stock
1 : $0.68000
Cut Tape (CT)
3,000 : $0.26361
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
3.3V
-
0.4V @ 150mA
150mA
1.5 µA
-
Enable
Over Current
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1114Q151A-TR-FE
R1180Q331B-TR-FE
IC REG LINEAR 3.3V 150MA SC82AB
Nisshinbo Micro Devices Inc.
64,260
In Stock
1 : $0.40000
Cut Tape (CT)
3,000 : $0.18750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
3.3V
-
0.4V @ 150mA
150mA
1.5 µA
-
Enable
Over Current
-40°C ~ 85°C
Surface Mount
SC-82A, SOT-343
SC-82AB
8,672
In Stock
1 : $0.57000
Cut Tape (CT)
3,000 : $0.21967
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
3V
-
0.4V @ 150mA
150mA
1.5 µA
-
Enable
Over Current
-40°C ~ 85°C
Surface Mount
SC-82A, SOT-343
SC-82AB
SON1612-6
R1180D281B-TR-FE
IC REG LIN 2.8V 150MA SON1612-6
Nisshinbo Micro Devices Inc.
62,430
In Stock
1 : $0.64000
Cut Tape (CT)
4,000 : $0.24897
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
2.8V
-
0.4V @ 150mA
150mA
1.5 µA
-
Enable
Over Current
-40°C ~ 85°C
Surface Mount
SOT-563, SOT-666
SON1612-6
R1111N151A-TR-FE
R1180N361B-TR-FE
IC REG LINEAR 3.6V 150MA SOT23-5
Nisshinbo Micro Devices Inc.
9,000
In Stock
1 : $0.68000
Cut Tape (CT)
3,000 : $0.26361
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
3.6V
-
0.4V @ 150mA
150mA
1.5 µA
-
Enable
Over Current
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1114Q151A-TR-FE
R1180Q151B-TR-FE
IC REG LINEAR 1.5V 150MA SC82AB
Nisshinbo Micro Devices Inc.
13,784
In Stock
1 : $0.40000
Cut Tape (CT)
3,000 : $0.18750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
1.5V
-
0.9V @ 150mA
150mA
1.5 µA
-
Enable
Over Current
-40°C ~ 85°C
Surface Mount
SC-82A, SOT-343
SC-82AB
R1114Q151A-TR-FE
R1180Q281B-TR-FE
IC REG LINEAR 2.8V 150MA SC82AB
Nisshinbo Micro Devices Inc.
5,535
In Stock
1 : $0.57000
Cut Tape (CT)
3,000 : $0.18750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
2.8V
-
0.4V @ 150mA
150mA
1.5 µA
-
Enable
Over Current
-40°C ~ 85°C
Surface Mount
SC-82A, SOT-343
SC-82AB
R1111N151A-TR-FE
R1180N281B-TR-FE
IC REG LINEAR 2.8V 150MA SOT23-5
Nisshinbo Micro Devices Inc.
2,946
In Stock
1 : $0.68000
Cut Tape (CT)
3,000 : $0.22500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
2.8V
-
0.4V @ 150mA
150mA
1.5 µA
-
Enable
Over Current
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
R1180N331C-TR-FE
IC REG LINEAR 3.3V 150MA SOT23-5
Nisshinbo Micro Devices Inc.
1,890
In Stock
1 : $0.68000
Cut Tape (CT)
3,000 : $0.26361
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
3.3V
-
0.4V @ 150mA
150mA
1.5 µA
-
-
Over Current
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1114Q151A-TR-FE
R1180Q241B-TR-FE
IC REG LINEAR 2.4V 150MA SC82AB
Nisshinbo Micro Devices Inc.
88
In Stock
1 : $0.57000
Cut Tape (CT)
3,000 : $0.21967
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
2.4V
-
0.55V @ 150mA
150mA
1.5 µA
-
Enable
Over Current
-40°C ~ 85°C
Surface Mount
SC-82A, SOT-343
SC-82AB
R1114Q151A-TR-FE
R1180Q331C-TR-FE
IC REG LINEAR 3.3V 150MA SC82AB
Nisshinbo Micro Devices Inc.
35
In Stock
1 : $0.57000
Cut Tape (CT)
3,000 : $0.21967
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
3.3V
-
0.4V @ 150mA
150mA
1.5 µA
-
-
Over Current
-40°C ~ 85°C
Surface Mount
SC-82A, SOT-343
SC-82AB
SON1612-6
R1180D221B-TR-FE
IC REG LIN 2.2V 150MA SON1612-6
Nisshinbo Micro Devices Inc.
100
In Stock
1 : $0.64000
Cut Tape (CT)
4,000 : $0.24897
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
2.2V
-
0.55V @ 150mA
150mA
1.5 µA
-
Enable
Over Current
-40°C ~ 85°C
Surface Mount
SOT-563, SOT-666
SON1612-6
R1111N151A-TR-FE
R1180N151B-TR-FE
IC REG LINEAR 1.5V 150MA SOT23-5
Nisshinbo Micro Devices Inc.
90
In Stock
1 : $0.68000
Cut Tape (CT)
3,000 : $0.22500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
1.5V
-
0.9V @ 150mA
150mA
1.5 µA
-
Enable
Over Current
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
R1180N361C-TR-FE
IC REG LINEAR 3.6V 150MA SOT23-5
Nisshinbo Micro Devices Inc.
32
In Stock
1 : $0.68000
Cut Tape (CT)
3,000 : $0.26361
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
3.6V
-
0.4V @ 150mA
150mA
1.5 µA
-
-
Over Current
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
R1180N231C-TR-YE
IC REG LINEAR 2.3V 150MA SOT23-5
Nisshinbo Micro Devices Inc.
50
In Stock
1 : $0.90000
Cut Tape (CT)
3,000 : $0.38178
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
2.3V
-
0.55V @ 150mA
150mA
1.5 µA
-
-
Over Current
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
R1180N301B-TR-FE
IC REG LINEAR 3V 150MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
1 : $0.68000
Cut Tape (CT)
3,000 : $0.26361
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
3V
-
0.4V @ 150mA
150mA
1.5 µA
-
Enable
Over Current
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1114Q151A-TR-FE
R1180Q121B-TR-FE
IC REG LINEAR 1.2V 150MA SC82AB
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.21967
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
6V
1.2V
-
1.2V @ 150mA
150mA
1.5 µA
-
Enable
Over Current
-40°C ~ 85°C
Surface Mount
SC-82A, SOT-343
SC-82AB
R1114Q151A-TR-FE
R1180Q121C-TR-FE
IC REG LINEAR 1.2V 150MA SC82AB
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.21967
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
6V
1.2V
-
1.2V @ 150mA
150mA
1.5 µA
-
-
Over Current
-40°C ~ 85°C
Surface Mount
SC-82A, SOT-343
SC-82AB
R1114Q151A-TR-FE
R1180Q131B-TR-FE
IC REG LINEAR 1.3V 150MA SC82AB
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.21967
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
6V
1.3V
-
1.1V @ 150mA
150mA
1.5 µA
-
Enable
Over Current
-40°C ~ 85°C
Surface Mount
SC-82A, SOT-343
SC-82AB
R1114Q151A-TR-FE
R1180Q141B-TR-FE
IC REG LINEAR 1.4V 150MA SC82AB
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.21967
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
6V
1.4V
-
1V @ 150mA
150mA
1.5 µA
-
Enable
Over Current
-40°C ~ 85°C
Surface Mount
SC-82A, SOT-343
SC-82AB
R1114Q151A-TR-FE
R1180Q151C-TR-FE
IC REG LINEAR 1.5V 150MA SC82AB
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.21967
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
6V
1.5V
-
0.9V @ 150mA
150mA
1.5 µA
-
-
Over Current
-40°C ~ 85°C
Surface Mount
SC-82A, SOT-343
SC-82AB
R1114Q151A-TR-FE
R1180Q181B-TR-FE
IC REG LINEAR 1.8V 150MA SC82AB
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.21967
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
6V
1.8V
-
0.75V @ 150mA
150mA
1.5 µA
-
Enable
Over Current
-40°C ~ 85°C
Surface Mount
SC-82A, SOT-343
SC-82AB
R1114Q151A-TR-FE
R1180Q181C-TR-FE
IC REG LINEAR 1.8V 150MA SC82AB
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.21967
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
6V
1.8V
-
0.75V @ 150mA
150mA
1.5 µA
-
-
Over Current
-40°C ~ 85°C
Surface Mount
SC-82A, SOT-343
SC-82AB
R1114Q151A-TR-FE
R1180Q191B-TR-FE
IC REG LINEAR 1.9V 150MA SC82AB
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.21967
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
6V
1.9V
-
0.65V @ 150mA
150mA
1.5 µA
-
Enable
Over Current
-40°C ~ 85°C
Surface Mount
SC-82A, SOT-343
SC-82AB
R1114Q151A-TR-FE
R1180Q191C-TR-FE
IC REG LINEAR 1.9V 150MA SC82AB
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.21967
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
6V
1.9V
-
0.65V @ 150mA
150mA
1.5 µA
-
-
Over Current
-40°C ~ 85°C
Surface Mount
SC-82A, SOT-343
SC-82AB
Showing
of 117

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.