Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 120
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Output (Min/Fixed)
0.8V1V1.1V1.2V1.25V1.3V1.4V1.5V1.6V1.7V1.8V1.9V
Voltage Dropout (Max)
0.18V @ 1A0.32V @ 1A0.56V @ 1A0.72V @ 1A-
PSRR
60dB (1kHz)70dB (1kHz)
Package / Case
6-SMD, Flat Lead Exposed Pad6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 FinsSC-74A, SOT-753SOT-89-5/6
Supplier Device Package
6-HSON (2.9x2.8)6-HSOP-JSOT-23-5SOT-89-5
Stocking Options
Environmental Options
Media
Marketplace Product
120Results
Search Entry
Applied FiltersRemove All

Showing
of 120
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
1,857
In Stock
1 : $1.17000
Cut Tape (CT)
3,000 : $0.49490
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16V3.3V--1A100 µA70dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-23-5
4,952
In Stock
1 : $1.20000
Cut Tape (CT)
1,000 : $0.54540
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16V3.3V-0.18V @ 1A1A100 µA70dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface MountSOT-89-5/6SOT-89-5
2,029
In Stock
1 : $1.17000
Cut Tape (CT)
3,000 : $0.49490
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16V3V-0.18V @ 1A1A100 µA70dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-23-5
990
In Stock
1 : $1.20000
Cut Tape (CT)
1,000 : $0.54540
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16V3V-0.18V @ 1A1A100 µA70dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface MountSOT-89-5/6SOT-89-5
992
In Stock
1 : $1.27000
Cut Tape (CT)
1,000 : $0.57570
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16V3.3V-0.18V @ 1A1A100 µA70dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP-J
3,000
In Stock
3,000 : $0.49490
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed16V3.1V-0.18V @ 1A1A100 µA70dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-23-5
63
In Stock
1 : $1.20000
Cut Tape (CT)
1,000 : $0.54540
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16V1V-0.56V @ 1A1A100 µA70dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface MountSOT-89-5/6SOT-89-5
88
In Stock
1 : $1.27000
Cut Tape (CT)
1,000 : $0.57570
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16V2.5V-0.32V @ 1A1A100 µA70dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP-J
0
In Stock
Check Lead Time
1 : $1.20000
Cut Tape (CT)
1,000 : $0.54540
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16V1.8V-0.32V @ 1A1A100 µA70dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface MountSOT-89-5/6SOT-89-5
0
In Stock
Check Lead Time
3,000 : $0.49490
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed16V0.8V-0.72V @ 1A1A100 µA70dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-23-5
0
In Stock
Check Lead Time
3,000 : $0.49490
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed16V1V-0.56V @ 1A1A100 µA70dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-23-5
0
In Stock
Check Lead Time
3,000 : $0.49490
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed16V1V-0.56V @ 1A1A100 µA70dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-23-5
0
In Stock
Check Lead Time
3,000 : $0.49490
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed16V1.1V-0.56V @ 1A1A100 µA70dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-23-5
R1111N151A-TR-FE
R1172N121B5-TR-FE
IC REG LINEAR 1.25V 1A SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.49490
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed16V1.25V-0.56V @ 1A1A100 µA70dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-23-5
0
In Stock
Check Lead Time
3,000 : $0.49490
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed16V1.2V-0.56V @ 1A1A100 µA70dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-23-5
0
In Stock
Check Lead Time
3,000 : $0.49490
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed16V1.2V-0.56V @ 1A1A100 µA70dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-23-5
0
In Stock
Check Lead Time
3,000 : $0.49490
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed16V1.3V-0.56V @ 1A1A100 µA70dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-23-5
0
In Stock
Check Lead Time
3,000 : $0.49490
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed16V1.4V-0.56V @ 1A1A100 µA70dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-23-5
0
In Stock
Check Lead Time
3,000 : $0.49490
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed16V1.5V-0.32V @ 1A1A100 µA70dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-23-5
0
In Stock
Check Lead Time
3,000 : $0.49490
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed16V1.6V-0.32V @ 1A1A100 µA70dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-23-5
0
In Stock
Check Lead Time
3,000 : $0.49490
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed16V1.7V-0.32V @ 1A1A100 µA70dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-23-5
0
In Stock
Check Lead Time
3,000 : $0.49490
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed16V1.8V-0.32V @ 1A1A100 µA70dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-23-5
0
In Stock
Check Lead Time
3,000 : $0.49490
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed16V1.9V-0.32V @ 1A1A100 µA70dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-23-5
0
In Stock
Check Lead Time
3,000 : $0.49490
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed16V2.2V-0.32V @ 1A1A100 µA70dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-23-5
0
In Stock
Check Lead Time
3,000 : $0.49490
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed16V2.5V-0.32V @ 1A1A100 µA70dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-23-5
Showing
of 120

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.