Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 65
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
AdjustableFixed
Voltage - Output (Min/Fixed)
2.5V2.7V2.8V3V3.1V3.2V3.3V3.4V3.5V3.6V3.8V4V
Voltage - Output (Max)
24V-
Voltage Dropout (Max)
0.4V @ 150mA0.4V @ 20mA0.5V @ 20mA0.55V @ 20mA
Current - Output
140mA150mA
Protection Features
-Over Current, Over TemperatureOver Current, Over Temperature, Short Circuit
Package / Case
6-XFDFN Exposed PadSC-74A, SOT-753SOT-89-5/6
Supplier Device Package
DFN1616-6SOT-23-5SOT-89-5
Stocking Options
Environmental Options
Media
Marketplace Product
65Results
Search Entry
Applied FiltersRemove All

Showing
of 65
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
R1111N151A-TR-FE
R1154N001C-TR-FE
IC REG LIN POS ADJ 140MA SOT23-5
Nisshinbo Micro Devices Inc.
44,884
In Stock
1 : $0.80000
Cut Tape (CT)
3,000 : $0.30755
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable124V2.5V24V0.4V @ 20mA140mA10 µA-EnableOver Current, Over Temperature-40°C ~ 105°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
R1111N151A-TR-FE
R1154N050B-TR-FE
IC REG LINEAR 5V 150MA SOT23-5
Nisshinbo Micro Devices Inc.
46,458
In Stock
1 : $0.56000
Cut Tape (CT)
3,000 : $0.26250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed124V5V-0.4V @ 150mA150mA10 µA-EnableOver Current, Over Temperature-40°C ~ 105°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
R1111N151A-TR-FE
R1154N090B-TR-FE
IC REG LINEAR 9V 150MA SOT23-5
Nisshinbo Micro Devices Inc.
1,447
In Stock
1 : $0.80000
Cut Tape (CT)
3,000 : $0.30755
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed124V9V-0.5V @ 20mA150mA10 µA-EnableOver Current, Over Temperature, Short Circuit-40°C ~ 105°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
R1111N151A-TR-FE
R1154N033B-TR-FE
IC REG LINEAR 3.3V 150MA SOT23-5
Nisshinbo Micro Devices Inc.
44,799
In Stock
1 : $0.56000
Cut Tape (CT)
3,000 : $0.26250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed124V3.3V-0.4V @ 150mA150mA10 µA-EnableOver Current, Over Temperature-40°C ~ 105°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
R1111N151A-TR-FE
R1154N080B-TR-FE
IC REG LINEAR 8V 150MA SOT23-5
Nisshinbo Micro Devices Inc.
1,579
In Stock
1 : $0.80000
Cut Tape (CT)
3,000 : $0.30755
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed124V8V-0.5V @ 20mA150mA10 µA-EnableOver Current, Over Temperature, Short Circuit-40°C ~ 105°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
R1111N151A-TR-FE
R1154N048B-TR-FE
IC REG LINEAR 4.8V 150MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.30755
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed124V4.8V-0.4V @ 20mA150mA10 µA-EnableOver Current, Over Temperature, Short Circuit-40°C ~ 105°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
R1111N151A-TR-FE
R1154N052B-TR-FE
IC REG LINEAR 5.2V 150MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.30755
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed124V5.2V-0.4V @ 20mA150mA10 µA-EnableOver Current, Over Temperature, Short Circuit-40°C ~ 105°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
R1154L030B-TR
R1154L025B-TR
IC REG LIN 2.5V 150MA DFN1616-6
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
5,000 : $0.32724
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed124V2.5V-0.4V @ 20mA150mA10 µA-EnableOver Current, Over Temperature, Short Circuit-40°C ~ 105°C (TA)Surface Mount6-XFDFN Exposed PadDFN1616-6
SOT-89-5
R1154H025B-T1-FE
IC REG LINEAR 2.5V 150MA SOT89-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
1,000 : $0.39390
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed124V2.5V-0.4V @ 20mA150mA10 µA-EnableOver Current, Over Temperature, Short Circuit-40°C ~ 105°C (TA)Surface MountSOT-89-5/6SOT-89-5
SOT-89-5
R1154H028B-T1-FE
IC REG LINEAR 2.8V 150MA SOT89-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
1,000 : $0.39390
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed124V2.8V-0.4V @ 20mA150mA10 µA-EnableOver Current, Over Temperature, Short Circuit-40°C ~ 105°C (TA)Surface MountSOT-89-5/6SOT-89-5
SOT-89-5
R1154H030B-T1-FE
IC REG LINEAR 3V 150MA SOT89-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
1,000 : $0.39390
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed124V3V-0.4V @ 20mA150mA10 µA-EnableOver Current, Over Temperature, Short Circuit-40°C ~ 105°C (TA)Surface MountSOT-89-5/6SOT-89-5
SOT-89-5
R1154H048B-T1-FE
IC REG LINEAR 4.8V 150MA SOT89-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
1,000 : $0.39390
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed124V4.8V-0.4V @ 20mA150mA10 µA-EnableOver Current, Over Temperature, Short Circuit-40°C ~ 105°C (TA)Surface MountSOT-89-5/6SOT-89-5
SOT-89-5
R1154H052B-T1-FE
IC REG LINEAR 5.2V 150MA SOT89-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
1,000 : $0.39390
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed124V5.2V-0.4V @ 20mA150mA10 µA-EnableOver Current, Over Temperature, Short Circuit-40°C ~ 105°C (TA)Surface MountSOT-89-5/6SOT-89-5
SOT-89-5
R1154H058B-T1-FE
IC REG LINEAR 5.8V 150MA SOT89-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
1,000 : $0.39390
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed124V5.8V-0.4V @ 20mA150mA10 µA-EnableOver Current, Over Temperature, Short Circuit-40°C ~ 105°C (TA)Surface MountSOT-89-5/6SOT-89-5
SOT-89-5
R1154H001C-T1-FE
IC REG LIN POS ADJ 150MA SOT89-5
Nisshinbo Micro Devices Inc.
998
In Stock
1 : $0.87000
Cut Tape (CT)
1,000 : $0.39390
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable124V2.5V24V0.4V @ 20mA150mA10 µA-EnableOver Current, Over Temperature, Short Circuit-40°C ~ 105°C (TA)Surface MountSOT-89-5/6SOT-89-5
SOT-89-5
R1154H033B-T1-FE
IC REG LINEAR 3.3V 150MA SOT89-5
Nisshinbo Micro Devices Inc.
1,130
In Stock
1 : $0.87000
Cut Tape (CT)
1,000 : $0.39390
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed124V3.3V-0.4V @ 20mA150mA10 µA-EnableOver Current, Over Temperature, Short Circuit-40°C ~ 105°C (TA)Surface MountSOT-89-5/6SOT-89-5
R1111N151A-TR-FE
R1154N030B-TR-FE
IC REG LINEAR 3V 150MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
1 : $0.80000
Cut Tape (CT)
3,000 : $0.30755
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed124V3V-0.4V @ 20mA150mA10 µA-EnableOver Current, Over Temperature-40°C ~ 105°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-89-5
R1154H036B-T1-FE
IC REG LINEAR 3.6V 150MA SOT89-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
1 : $0.87000
Cut Tape (CT)
1,000 : $0.39390
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed124V3.6V-0.4V @ 20mA150mA10 µA-EnableOver Current, Over Temperature, Short Circuit-40°C ~ 105°C (TA)Surface MountSOT-89-5/6SOT-89-5
R1154L030B-TR
R1154L030B-TR
IC REG LINEAR 3V 150MA DFN1616-6
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
1 : $0.91000
Cut Tape (CT)
5,000 : $0.32724
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed124V3V-0.4V @ 20mA150mA10 µA-EnableOver Current, Over Temperature-40°C ~ 105°C (TA)Surface Mount6-XFDFN Exposed PadDFN1616-6
R1111N151A-TR-FE
R1154N001B-TR-FE
IC REG LIN POS ADJ 150MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.30755
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveAdjustable124V2.5V24V0.4V @ 20mA150mA10 µA-EnableOver Current, Over Temperature, Short Circuit-40°C ~ 105°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
R1111N151A-TR-FE
R1154N025B-TR-FE
IC REG LINEAR 2.5V 150MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.30755
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed124V2.5V-0.4V @ 20mA150mA10 µA-EnableOver Current, Over Temperature, Short Circuit-40°C ~ 105°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
R1111N151A-TR-FE
R1154N027B-TR-FE
IC REG LINEAR 2.7V 150MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.30755
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed124V2.7V-0.4V @ 20mA150mA10 µA-EnableOver Current, Over Temperature, Short Circuit-40°C ~ 105°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
R1111N151A-TR-FE
R1154N028B-TR-FE
IC REG LINEAR 2.8V 150MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.30755
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed124V2.8V-0.4V @ 20mA150mA10 µA-EnableOver Current, Over Temperature, Short Circuit-40°C ~ 105°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
R1111N151A-TR-FE
R1154N035B-TR-FE
IC REG LINEAR 3.5V 150MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.30755
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed124V3.5V-0.4V @ 20mA150mA10 µA-EnableOver Current, Over Temperature, Short Circuit-40°C ~ 105°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
R1111N151A-TR-FE
R1154N036B-TR-FE
IC REG LINEAR 3.6V 150MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.30755
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed124V3.6V-0.4V @ 20mA150mA10 µA-EnableOver Current, Over Temperature, Short Circuit-40°C ~ 105°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
Showing
of 65

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.