Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 39
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Output (Min/Fixed)
0.9V1V1.1V1.2V1.25V1.3V1.5V1.6V1.8V1.85V1.9V2.5V
Voltage Dropout (Max)
0.375V @ 300mA0.48V @ 300mA0.75V @ 300mA0.8V @ 300mA-
Current - Quiescent (Iq)
90 µA111 µA
Stocking Options
Environmental Options
Media
Marketplace Product
39Results
Search Entry

Showing
of 39
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
R1111N151A-TR-FE
R1161N331D-TR-FE
IC REG LINEAR 3.3V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
11,551
In Stock
1 : $0.91000
Cut Tape (CT)
3,000 : $0.35148
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
3.3V
-
-
300mA
90 µA
65dB (1kHz)
Enable
Over Current
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
R1161N121B-TR-FE
IC REG LINEAR 1.2V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
2,978
In Stock
1 : $0.91000
Cut Tape (CT)
3,000 : $0.35148
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
1.2V
-
0.75V @ 300mA
300mA
111 µA
65dB (1kHz)
Enable
Over Current
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
R1161N091B-TR-FE
IC REG LINEAR 0.9V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.35148
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
6V
0.9V
-
0.8V @ 300mA
300mA
90 µA
65dB (1kHz)
Enable
Over Current
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
R1161N121D5-TR-FE
IC REG LIN 1.25V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.35148
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
6V
1.25V
-
0.75V @ 300mA
300mA
111 µA
65dB (1kHz)
Enable
Over Current
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
R1161N151B-TR-FE
IC REG LINEAR 1.5V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.35148
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
6V
1.5V
-
0.48V @ 300mA
300mA
111 µA
65dB (1kHz)
Enable
Over Current
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
R1161N151D-TR-FE
IC REG LINEAR 1.5V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.35148
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
6V
1.5V
-
0.48V @ 300mA
300mA
111 µA
65dB (1kHz)
Enable
Over Current
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
R1161N251B-TR-FE
IC REG LINEAR 2.5V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.35148
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
6V
2.5V
-
0.48V @ 300mA
300mA
90 µA
65dB (1kHz)
Enable
Over Current
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
R1161N281D-TR-FE
IC REG LINEAR 2.8V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.35148
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
6V
2.8V
-
0.375V @ 300mA
300mA
90 µA
65dB (1kHz)
Enable
Over Current
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
R1161N301D-TR-FE
IC REG LINEAR 3V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.35148
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
6V
3V
-
0.375V @ 300mA
300mA
90 µA
65dB (1kHz)
Enable
Over Current
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
R1161N311B-TR-FE
IC REG LINEAR 3.1V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
100
In Stock
1 : $0.91000
Cut Tape (CT)
3,000 : $0.30000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
3.1V
-
0.375V @ 300mA
300mA
90 µA
65dB (1kHz)
Enable
Over Current
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
R1161N091A-TR-FE
IC REG LINEAR 0.9V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.35148
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
6V
0.9V
-
0.8V @ 300mA
300mA
90 µA
65dB (1kHz)
Enable
Over Current
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
R1161N091D-TR-FE
IC REG LINEAR 0.9V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.35148
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
6V
0.9V
-
0.8V @ 300mA
300mA
90 µA
65dB (1kHz)
Enable
Over Current
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
R1161N101B-TR-FE
IC REG LINEAR 1V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.35148
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
6V
1V
-
0.75V @ 300mA
300mA
111 µA
65dB (1kHz)
Enable
Over Current
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
R1161N101D-TR-FE
IC REG LINEAR 1V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.35148
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
6V
1V
-
0.75V @ 300mA
300mA
111 µA
65dB (1kHz)
Enable
Over Current
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
R1161N111B-TR-FE
IC REG LINEAR 1.1V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.35148
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
6V
1.1V
-
0.75V @ 300mA
300mA
111 µA
65dB (1kHz)
Enable
Over Current
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
R1161N121A-TR-FE
IC REG LINEAR 1.2V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.35148
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
6V
1.2V
-
0.75V @ 300mA
300mA
111 µA
65dB (1kHz)
Enable
Over Current
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
R1161N121D-TR-FE
IC REG LINEAR 1.2V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.35148
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
6V
1.2V
-
0.75V @ 300mA
300mA
111 µA
65dB (1kHz)
Enable
Over Current
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
R1161N131B-TR-FE
IC REG LINEAR 1.3V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.35148
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
6V
1.3V
-
0.75V @ 300mA
300mA
111 µA
65dB (1kHz)
Enable
Over Current
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
R1161N161B-TR-FE
IC REG LINEAR 1.6V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.35148
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
6V
1.6V
-
0.48V @ 300mA
300mA
111 µA
65dB (1kHz)
Enable
Over Current
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
R1161N181A-TR-FE
IC REG LINEAR 1.8V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.35148
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
6V
1.8V
-
0.48V @ 300mA
300mA
90 µA
65dB (1kHz)
Enable
Over Current
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
R1161N181B5-TR-FE
IC REG LIN 1.85V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.35148
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
6V
1.85V
-
0.48V @ 300mA
300mA
90 µA
65dB (1kHz)
Enable
Over Current
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
R1161N181B-TR-FE
IC REG LINEAR 1.8V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.35148
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
6V
1.8V
-
0.48V @ 300mA
300mA
90 µA
65dB (1kHz)
Enable
Over Current
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
R1161N181D5-TR-FE
IC REG LIN 1.85V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.35148
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
6V
1.85V
-
0.48V @ 300mA
300mA
90 µA
65dB (1kHz)
Enable
Over Current
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
R1161N181D-TR-FE
IC REG LINEAR 1.8V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.35148
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
6V
1.8V
-
0.48V @ 300mA
300mA
90 µA
65dB (1kHz)
Enable
Over Current
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
R1161N191B-TR-FE
IC REG LINEAR 1.9V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.35148
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
6V
1.9V
-
0.48V @ 300mA
300mA
90 µA
65dB (1kHz)
Enable
Over Current
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 39

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.