Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 32
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Output (Min/Fixed)
1.5V1.8V2.4V2.5V2.8V2.9V3V3.1V3.2V3.3V3.4V3.5V3.7V3.9V
Voltage Dropout (Max)
0.35V @ 150mA0.425V @ 150mA0.49V @ 150mA0.68V @ 150mA
Package / Case
6-SMD, Flat LeadsSC-74A, SOT-753
Supplier Device Package
6-SON (2.6x1.6)SOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
32Results
Search Entry

Showing
of 32
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
R1111N151A-TR-FE
R1163N501B-TR-FE
IC REG LINEAR 5V 150MA SOT23-5
Nisshinbo Micro Devices Inc.
2,744
In Stock
1 : $0.72000
Cut Tape (CT)
3,000 : $0.23750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
5V
-
0.35V @ 150mA
150mA
100 µA
70dB ~ 60dB (1kHz ~ 10kHz)
Enable
Over Current, Reverse Current
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
R1163N151B-TR-FE
IC REG LINEAR 1.5V 150MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.27825
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
6V
1.5V
-
0.68V @ 150mA
150mA
100 µA
70dB ~ 60dB (1kHz ~ 10kHz)
Enable
Over Current, Reverse Current
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
R1163N181B-TR-FE
IC REG LINEAR 1.8V 150MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.27825
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
6V
1.8V
-
0.49V @ 150mA
150mA
100 µA
70dB ~ 60dB (1kHz ~ 10kHz)
Enable
Over Current, Reverse Current
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
R1163N181D-TR-FE
IC REG LINEAR 1.8V 150MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.27825
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
6V
1.8V
-
0.49V @ 150mA
150mA
100 µA
70dB ~ 60dB (1kHz ~ 10kHz)
Enable
Over Current, Reverse Current
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
R1163N251B-TR-FE
IC REG LINEAR 2.5V 150MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.27825
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
6V
2.5V
-
0.425V @ 150mA
150mA
100 µA
70dB ~ 60dB (1kHz ~ 10kHz)
Enable
Over Current, Reverse Current
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
R1163N281B-TR-FE
IC REG LINEAR 2.8V 150MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.27825
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
6V
2.8V
-
0.35V @ 150mA
150mA
100 µA
70dB ~ 60dB (1kHz ~ 10kHz)
Enable
Over Current, Reverse Current
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
R1163N281D-TR-FE
IC REG LINEAR 2.8V 150MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.27825
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
6V
2.8V
-
0.35V @ 150mA
150mA
100 µA
70dB ~ 60dB (1kHz ~ 10kHz)
Enable
Over Current, Reverse Current
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
R1163N291B-TR-FE
IC REG LINEAR 2.9V 150MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.27825
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
6V
2.9V
-
0.35V @ 150mA
150mA
100 µA
70dB ~ 60dB (1kHz ~ 10kHz)
Enable
Over Current, Reverse Current
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
R1163N301B-TR-FE
IC REG LINEAR 3V 150MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.27825
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
6V
3V
-
0.35V @ 150mA
150mA
100 µA
70dB ~ 60dB (1kHz ~ 10kHz)
Enable
Over Current, Reverse Current
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
R1163N301D-TR-FE
IC REG LINEAR 3V 150MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.27825
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
6V
3V
-
0.35V @ 150mA
150mA
100 µA
70dB ~ 60dB (1kHz ~ 10kHz)
Enable
Over Current, Reverse Current
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
R1163N311B-TR-FE
IC REG LINEAR 3.1V 150MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.27825
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
6V
3.1V
-
0.35V @ 150mA
150mA
100 µA
70dB ~ 60dB (1kHz ~ 10kHz)
Enable
Over Current, Reverse Current
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
R1163N311D-TR-FE
IC REG LINEAR 3.1V 150MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.27825
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
6V
3.1V
-
0.35V @ 150mA
150mA
100 µA
70dB ~ 60dB (1kHz ~ 10kHz)
Enable
Over Current, Reverse Current
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
R1163N321B-TR-FE
IC REG LINEAR 3.2V 150MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.27825
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
6V
3.2V
-
0.35V @ 150mA
150mA
100 µA
70dB ~ 60dB (1kHz ~ 10kHz)
Enable
Over Current, Reverse Current
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
R1163N331B-TR-FE
IC REG LINEAR 3.3V 150MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.27825
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
6V
3.3V
-
0.35V @ 150mA
150mA
100 µA
70dB ~ 60dB (1kHz ~ 10kHz)
Enable
Over Current, Reverse Current
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
R1163N331E-TR-FE
IC REG LINEAR 3.3V 150MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.27825
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
6V
3.3V
-
0.35V @ 150mA
150mA
100 µA
70dB ~ 60dB (1kHz ~ 10kHz)
Enable
Over Current, Reverse Current
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
R1163N341B-TR-FE
IC REG LINEAR 3.4V 150MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.27825
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
6V
3.4V
-
0.35V @ 150mA
150mA
100 µA
70dB ~ 60dB (1kHz ~ 10kHz)
Enable
Over Current, Reverse Current
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
R1163N351B-TR-FE
IC REG LINEAR 3.5V 150MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.27825
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
6V
3.5V
-
0.35V @ 150mA
150mA
100 µA
70dB ~ 60dB (1kHz ~ 10kHz)
Enable
Over Current, Reverse Current
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
R1163N371D-TR-FE
IC REG LINEAR 3.7V 150MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.27825
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
6V
3.7V
-
0.35V @ 150mA
150mA
100 µA
70dB ~ 60dB (1kHz ~ 10kHz)
Enable
Over Current, Reverse Current
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
R1163N391B-TR-FE
IC REG LINEAR 3.9V 150MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.27825
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
6V
3.9V
-
0.35V @ 150mA
150mA
100 µA
70dB ~ 60dB (1kHz ~ 10kHz)
Enable
Over Current, Reverse Current
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
R1163N401B-TR-FE
IC REG LINEAR 4V 150MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.27825
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
6V
4V
-
0.35V @ 150mA
150mA
100 µA
70dB ~ 60dB (1kHz ~ 10kHz)
Enable
Over Current, Reverse Current
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
R1163N441B-TR-FE
IC REG LINEAR 4.4V 150MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.27825
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
6V
4.4V
-
0.35V @ 150mA
150mA
100 µA
70dB ~ 60dB (1kHz ~ 10kHz)
Enable
Over Current, Reverse Current
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
R1163N501D-TR-FE
IC REG LINEAR 5V 150MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.27825
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
6V
5V
-
0.35V @ 150mA
150mA
100 µA
70dB ~ 60dB (1kHz ~ 10kHz)
Enable
Over Current, Reverse Current
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
0
In Stock
Check Lead Time
3,000 : $0.29290
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
6V
1.5V
-
0.68V @ 150mA
150mA
100 µA
70dB ~ 60dB (1kHz ~ 10kHz)
Enable
Over Current, Reverse Current
-40°C ~ 85°C
Surface Mount
6-SMD, Flat Leads
6-SON (2.6x1.6)
0
In Stock
Check Lead Time
3,000 : $0.29290
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
6V
2.4V
-
0.425V @ 150mA
150mA
100 µA
70dB ~ 60dB (1kHz ~ 10kHz)
Enable
Over Current, Reverse Current
-40°C ~ 85°C
Surface Mount
6-SMD, Flat Leads
6-SON (2.6x1.6)
0
In Stock
Check Lead Time
3,000 : $0.29290
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
6V
2.5V
-
0.425V @ 150mA
150mA
100 µA
70dB ~ 60dB (1kHz ~ 10kHz)
Enable
Over Current, Reverse Current
-40°C ~ 85°C
Surface Mount
6-SMD, Flat Leads
6-SON (2.6x1.6)
Showing
of 32

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.