Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 46
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Output (Min/Fixed)
2.5V3.1V3.3V3.4V3.5V3.6V4V5V5.3V5.5V5.9V6V7.5V8V
Voltage Dropout (Max)
1.3V @ 1A1.85V @ 1A2.1V @ 1A2.15V @ 700mA2.3V @ 1A
Protection Features
Over Current, Over TemperatureOver Current, Over Temperature, Short Circuit
Package / Case
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 FinsSOT-89-5/6TO-252-6, DPAK (5 Leads + Tab)
Supplier Device Package
6-HSOP-JSOT-89-5TO-252-5-P2
Stocking Options
Environmental Options
Media
Marketplace Product
46Results
Search Entry
Applied FiltersRemove All

Showing
of 46
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
1,977
In Stock
1 : $1.40000
Cut Tape (CT)
1,000 : $0.63630
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed116V5V-1.85V @ 1A1A220 µA60dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP-J
877
In Stock
1 : $1.40000
Cut Tape (CT)
1,000 : $0.63630
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed116V3.3V-2.3V @ 1A1A220 µA60dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP-J
0
In Stock
Check Lead Time
1,000 : $0.63630
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed116V5.3V-1.85V @ 1A1A220 µA60dB (1kHz)EnableOver Current, Over Temperature, Short Circuit-40°C ~ 85°CSurface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP-J
0
In Stock
Check Lead Time
1,000 : $0.63630
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed116V6V-1.85V @ 1A1A220 µA60dB (1kHz)EnableOver Current, Over Temperature, Short Circuit-40°C ~ 85°CSurface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP-J
0
In Stock
Check Lead Time
1,000 : $0.63630
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed116V7.5V-1.85V @ 1A1A220 µA60dB (1kHz)EnableOver Current, Over Temperature, Short Circuit-40°C ~ 85°CSurface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP-J
75
In Stock
1 : $1.33000
Cut Tape (CT)
1,000 : $0.60600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed116V3.4V-2.3V @ 1A1A220 µA60dB (1kHz)EnableOver Current, Over Temperature, Short Circuit-40°C ~ 85°CSurface MountSOT-89-5/6SOT-89-5
80
In Stock
1 : $1.40000
Cut Tape (CT)
1,000 : $0.63630
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed116V10V-1.3V @ 1A1A220 µA60dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP-J
R1171J181D-T1-F
R1190J050B-T1-FE
IC REG LINEAR 5V 1A TO252-5-P2
Nisshinbo Micro Devices Inc.
30
In Stock
1 : $1.47000
Cut Tape (CT)
3,000 : $0.62216
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed116V5V-1.85V @ 1A1A220 µA60dB (1kHz)EnableOver Current, Over Temperature, Short Circuit-40°C ~ 85°CSurface MountTO-252-6, DPAK (5 Leads + Tab)TO-252-5-P2
0
In Stock
Check Lead Time
1,000 : $0.63630
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed116V9V-1.3V @ 1A1A220 µA60dB (1kHz)EnableOver Current, Over Temperature, Short Circuit-40°C ~ 85°CSurface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP-J
0
In Stock
Check Lead Time
1,000 : $0.60600
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed116V3.1V-2.15V @ 700mA1A220 µA60dB (1kHz)EnableOver Current, Over Temperature, Short Circuit-40°C ~ 85°CSurface MountSOT-89-5/6SOT-89-5
0
In Stock
Check Lead Time
1,000 : $0.60600
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed116V3.3V-2.3V @ 1A1A220 µA60dB (1kHz)EnableOver Current, Over Temperature, Short Circuit-40°C ~ 85°CSurface MountSOT-89-5/6SOT-89-5
0
In Stock
Check Lead Time
1,000 : $0.60600
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed116V3.3V-2.3V @ 1A1A220 µA60dB (1kHz)EnableOver Current, Over Temperature, Short Circuit-40°C ~ 85°CSurface MountSOT-89-5/6SOT-89-5
0
In Stock
Check Lead Time
1,000 : $0.60600
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed116V3.5V-2.3V @ 1A1A220 µA60dB (1kHz)EnableOver Current, Over Temperature, Short Circuit-40°C ~ 85°CSurface MountSOT-89-5/6SOT-89-5
0
In Stock
Check Lead Time
1,000 : $0.60600
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed116V4V-2.1V @ 1A1A220 µA60dB (1kHz)EnableOver Current, Over Temperature, Short Circuit-40°C ~ 85°CSurface MountSOT-89-5/6SOT-89-5
0
In Stock
Check Lead Time
1,000 : $0.60600
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed116V5V-1.85V @ 1A1A220 µA60dB (1kHz)EnableOver Current, Over Temperature, Short Circuit-40°C ~ 85°CSurface MountSOT-89-5/6SOT-89-5
0
In Stock
Check Lead Time
1,000 : $0.60600
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed116V5V-1.85V @ 1A1A220 µA60dB (1kHz)EnableOver Current, Over Temperature, Short Circuit-40°C ~ 85°CSurface MountSOT-89-5/6SOT-89-5
0
In Stock
Check Lead Time
1,000 : $0.60600
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed116V5.3V-1.85V @ 1A1A220 µA60dB (1kHz)EnableOver Current, Over Temperature, Short Circuit-40°C ~ 85°CSurface MountSOT-89-5/6SOT-89-5
0
In Stock
Check Lead Time
1,000 : $0.60600
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed116V5.3V-1.85V @ 1A1A220 µA60dB (1kHz)EnableOver Current, Over Temperature, Short Circuit-40°C ~ 85°CSurface MountSOT-89-5/6SOT-89-5
0
In Stock
Check Lead Time
1,000 : $0.60600
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed116V5.5V-1.85V @ 1A1A220 µA60dB (1kHz)EnableOver Current, Over Temperature, Short Circuit-40°C ~ 85°CSurface MountSOT-89-5/6SOT-89-5
0
In Stock
Check Lead Time
1,000 : $0.60600
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed116V6V-1.85V @ 1A1A220 µA60dB (1kHz)EnableOver Current, Over Temperature, Short Circuit-40°C ~ 85°CSurface MountSOT-89-5/6SOT-89-5
0
In Stock
Check Lead Time
1,000 : $0.60600
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed116V8V-1.85V @ 1A1A220 µA60dB (1kHz)EnableOver Current, Over Temperature, Short Circuit-40°C ~ 85°CSurface MountSOT-89-5/6SOT-89-5
0
In Stock
Check Lead Time
1,000 : $0.60600
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed116V8V-1.85V @ 1A1A220 µA60dB (1kHz)EnableOver Current, Over Temperature, Short Circuit-40°C ~ 85°CSurface MountSOT-89-5/6SOT-89-5
0
In Stock
Check Lead Time
1,000 : $0.60600
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed116V9V-1.3V @ 1A1A220 µA60dB (1kHz)EnableOver Current, Over Temperature, Short Circuit-40°C ~ 85°CSurface MountSOT-89-5/6SOT-89-5
0
In Stock
Check Lead Time
1,000 : $0.60600
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed116V10V-1.3V @ 1A1A220 µA60dB (1kHz)EnableOver Current, Over Temperature, Short Circuit-40°C ~ 85°CSurface MountSOT-89-5/6SOT-89-5
0
In Stock
Check Lead Time
1,000 : $0.60600
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed116V10V-1.3V @ 1A1A220 µA60dB (1kHz)EnableOver Current, Over Temperature, Short Circuit-40°C ~ 85°CSurface MountSOT-89-5/6SOT-89-5
Showing
of 46

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.