Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 15
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Output (Min/Fixed)
3.3V3.6V4.5V5V6V7V8V9V9.8V11V12V
Voltage Dropout (Max)
0.155V @ 200mA0.18V @ 200mA0.225V @ 200mA
Current - Quiescent (Iq)
130 µA140 µA
PSRR
50dB (1kHz)60dB (1kHz)-
Operating Temperature
-40°C ~ 105°C-40°C ~ 105°C (TA)
Stocking Options
Environmental Options
Media
Marketplace Product
15Results
Search Entry

Showing
of 15
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-89-5
R1500H050B-T1-FE
IC REG LINEAR 5V 500MA SOT89-5
Nisshinbo Micro Devices Inc.
3,680
In Stock
1 : $1.50000
Cut Tape (CT)
1,000 : $0.56250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
24V
5V
-
0.18V @ 200mA
500mA
130 µA
60dB (1kHz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 105°C
-
-
Surface Mount
SOT-89-5/6
SOT-89-5
SOT-89-5
R1500H033B-T1-FE
IC REG LINEAR 3.3V 500MA SOT89-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
1,000 : $0.68175
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
24V
3.3V
-
0.225V @ 200mA
500mA
130 µA
60dB (1kHz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 105°C
-
-
Surface Mount
SOT-89-5/6
SOT-89-5
SOT-89-5
R1500H036B-T1-FE
IC REG LINEAR 3.6V 500MA SOT89-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
1,000 : $0.68175
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
24V
3.6V
-
0.225V @ 200mA
500mA
130 µA
60dB (1kHz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 105°C
-
-
Surface Mount
SOT-89-5/6
SOT-89-5
SOT-89-5
R1500H045B-T1-FE
IC REG LINEAR 4.5V 500MA SOT89-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
1,000 : $0.68175
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
24V
4.5V
-
0.225V @ 200mA
500mA
130 µA
60dB (1kHz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 105°C
-
-
Surface Mount
SOT-89-5/6
SOT-89-5
SOT-89-5
R1500H070B-T1-FE
IC REG LINEAR 7V 500MA SOT89-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
1,000 : $0.68175
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
24V
7V
-
0.18V @ 200mA
500mA
130 µA
50dB (1kHz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 105°C
-
-
Surface Mount
SOT-89-5/6
SOT-89-5
SOT-89-5
R1500H080B-T1-FE
IC REG LINEAR 8V 500MA SOT89-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
1,000 : $0.68175
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
24V
8V
-
0.18V @ 200mA
500mA
130 µA
50dB (1kHz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 105°C
-
-
Surface Mount
SOT-89-5/6
SOT-89-5
SOT-89-5
R1500H090B-T1-FE
IC REG LINEAR 9V 500MA SOT89-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
1,000 : $0.68175
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
24V
9V
-
0.155V @ 200mA
500mA
130 µA
50dB (1kHz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 105°C
-
-
Surface Mount
SOT-89-5/6
SOT-89-5
SOT-89-5
R1500H098B-T1-FE
IC REG LINEAR 9.8V 500MA SOT89-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
1,000 : $0.68175
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
24V
9.8V
-
0.155V @ 200mA
500mA
130 µA
50dB (1kHz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 105°C
-
-
Surface Mount
SOT-89-5/6
SOT-89-5
SOT-89-5
R1500H110B-T1-FE
IC REG LINEAR 11V 500MA SOT89-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
1,000 : $0.68175
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
24V
11V
-
0.155V @ 200mA
500mA
130 µA
50dB (1kHz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 105°C
-
-
Surface Mount
SOT-89-5/6
SOT-89-5
SOT-89-5
R1500H090B-T1-JE
IC REG LINEAR 9V 500MA SOT89-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
1,000 : $1.14231
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
24V
9V
-
0.155V @ 200mA
500mA
140 µA
-
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
SOT-89-5/6
SOT-89-5
SOT-89-5
R1500H080B-T1-JE
IC REG LINEAR 8V 500MA SOT89-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
1,000 : $1.14231
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
24V
8V
-
0.18V @ 200mA
500mA
140 µA
-
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
SOT-89-5/6
SOT-89-5
SOT-89-5
R1500H120B-T1-JE
IC REG LINEAR 12V 500MA SOT89-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
1,000 : $1.14231
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
24V
12V
-
0.155V @ 200mA
500mA
140 µA
-
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
SOT-89-5/6
SOT-89-5
SOT-89-5
R1500H060B-T1-JE
IC REG LINEAR 6V 500MA SOT89-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
1,000 : $1.14231
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
24V
6V
-
0.18V @ 200mA
500mA
140 µA
-
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
SOT-89-5/6
SOT-89-5
SOT-89-5
R1500H050B-T1-JE
IC REG LINEAR 5V 500MA SOT89-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
1,000 : $1.14231
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
24V
5V
-
0.18V @ 200mA
500mA
140 µA
-
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
SOT-89-5/6
SOT-89-5
SOT-89-5
R1500H033B-T1-JE
IC REG LINEAR 3.3V 500MA SOT89-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
1,000 : $1.14231
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
24V
3.3V
-
0.225V @ 200mA
500mA
140 µA
-
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
SOT-89-5/6
SOT-89-5
Showing
of 15

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.