Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 56
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Output (Min/Fixed)
3V3.2V3.3V3.4V3.8V4V4.2V5V5.1V5.4V5.5V6V
Voltage Dropout (Max)
0.7V @ 1A0.775V @ 1A0.9V @ 1A1.125V @ 1A
PSRR
50dB (1kHz)60dB (1kHz)-
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 105°C
Package / Case
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 FinsTO-252-6, DPAK (5 Leads + Tab)
Supplier Device Package
6-HSOP-JTO-252-5-P2
Stocking Options
Environmental Options
Media
Marketplace Product
56Results
Search Entry

Showing
of 56
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
2,938
In Stock
1 : $1.60000
Cut Tape (CT)
1,000 : $0.72720
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
24V
12V
-
0.7V @ 1A
1A
160 µA
50dB (1kHz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 105°C
-
-
Surface Mount
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
6-HSOP-J
991
In Stock
1 : $1.60000
Cut Tape (CT)
1,000 : $0.72720
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
24V
10V
-
0.775V @ 1A
1A
160 µA
50dB (1kHz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 105°C
-
-
Surface Mount
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
6-HSOP-J
R1171J181D-T1-F
R1501J033B-T1-JE
IC REG LINEAR 3.3V 1A TO252-5-P2
Nisshinbo Micro Devices Inc.
2,971
In Stock
1 : $2.53000
Cut Tape (CT)
3,000 : $1.15897
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
24V
3.3V
-
1.125V @ 1A
1A
160 µA
-
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
TO-252-6, DPAK (5 Leads + Tab)
TO-252-5-P2
R1171J181D-T1-F
R1501J042B-T1-FE
IC REG LINEAR 4.2V 1A TO252-5-P2
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.68175
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
24V
4.2V
-
1.125V @ 1A
1A
160 µA
60dB (1kHz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 105°C
-
-
Surface Mount
TO-252-6, DPAK (5 Leads + Tab)
TO-252-5-P2
R1171J181D-T1-F
R1501J050B-T1-FE
IC REG LINEAR 5V 1A TO252-5-P2
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.68175
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
24V
5V
-
0.9V @ 1A
1A
160 µA
60dB (1kHz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 105°C
-
-
Surface Mount
TO-252-6, DPAK (5 Leads + Tab)
TO-252-5-P2
R1171J181D-T1-F
R1501J100B-T1-FE
IC REG LINEAR 10V 1A TO252-5-P2
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.68175
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
24V
10V
-
0.775V @ 1A
1A
160 µA
50dB (1kHz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 105°C
-
-
Surface Mount
TO-252-6, DPAK (5 Leads + Tab)
TO-252-5-P2
R1171J181D-T1-F
R1501J034B-T1-JE
IC REG LINEAR 3.4V 1A TO252-5-P2
Nisshinbo Micro Devices Inc.
83
In Stock
1 : $2.53000
Cut Tape (CT)
3,000 : $1.15897
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
24V
3.4V
-
1.125V @ 1A
1A
160 µA
-
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
TO-252-6, DPAK (5 Leads + Tab)
TO-252-5-P2
R1171J181D-T1-F
R1501J080B-T1-JE
IC REG LINEAR 8V 1A TO252-5-P2
Nisshinbo Micro Devices Inc.
79
In Stock
1 : $2.53000
Cut Tape (CT)
3,000 : $1.15897
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
24V
8V
-
0.9V @ 1A
1A
160 µA
-
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
TO-252-6, DPAK (5 Leads + Tab)
TO-252-5-P2
R1171J181D-T1-F
R1501J130B-T1-JE
IC REG LINEAR 13V 1A TO252-5-P2
Nisshinbo Micro Devices Inc.
38
In Stock
1 : $2.53000
Cut Tape (CT)
3,000 : $1.15897
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
24V
13V
-
0.7V @ 1A
1A
160 µA
-
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
TO-252-6, DPAK (5 Leads + Tab)
TO-252-5-P2
R1171J181D-T1-F
R1501J030B-T1-FE
IC REG LINEAR 3V 1A TO252-5-P2
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.68175
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
24V
3V
-
1.125V @ 1A
1A
160 µA
60dB (1kHz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 105°C
-
-
Surface Mount
TO-252-6, DPAK (5 Leads + Tab)
TO-252-5-P2
R1171J181D-T1-F
R1501J033B-T1-FE
IC REG LINEAR 3.3V 1A TO252-5-P2
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.68175
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
24V
3.3V
-
1.125V @ 1A
1A
160 µA
60dB (1kHz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 105°C
-
-
Surface Mount
TO-252-6, DPAK (5 Leads + Tab)
TO-252-5-P2
R1171J181D-T1-F
R1501J034B-T1-FE
IC REG LINEAR 3.4V 1A TO252-5-P2
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.68175
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
24V
3.4V
-
1.125V @ 1A
1A
160 µA
60dB (1kHz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 105°C
-
-
Surface Mount
TO-252-6, DPAK (5 Leads + Tab)
TO-252-5-P2
R1171J181D-T1-F
R1501J040B-T1-FE
IC REG LINEAR 4V 1A TO252-5-P2
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.68175
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
24V
4V
-
1.125V @ 1A
1A
160 µA
60dB (1kHz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 105°C
-
-
Surface Mount
TO-252-6, DPAK (5 Leads + Tab)
TO-252-5-P2
R1171J181D-T1-F
R1501J060B-T1-FE
IC REG LINEAR 6V 1A TO252-5-P2
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.68175
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
24V
6V
-
0.9V @ 1A
1A
160 µA
60dB (1kHz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 105°C
-
-
Surface Mount
TO-252-6, DPAK (5 Leads + Tab)
TO-252-5-P2
R1171J181D-T1-F
R1501J063B-T1-FE
IC REG LINEAR 6.3V 1A TO252-5-P2
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.68175
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
24V
6.3V
-
0.9V @ 1A
1A
160 µA
50dB (1kHz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 105°C
-
-
Surface Mount
TO-252-6, DPAK (5 Leads + Tab)
TO-252-5-P2
R1171J181D-T1-F
R1501J065B-T1-FE
IC REG LINEAR 6.5V 1A TO252-5-P2
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.68175
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
24V
6.5V
-
0.9V @ 1A
1A
160 µA
50dB (1kHz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 105°C
-
-
Surface Mount
TO-252-6, DPAK (5 Leads + Tab)
TO-252-5-P2
R1171J181D-T1-F
R1501J080B-T1-FE
IC REG LINEAR 8V 1A TO252-5-P2
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.68175
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
24V
8V
-
0.9V @ 1A
1A
160 µA
50dB (1kHz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 105°C
-
-
Surface Mount
TO-252-6, DPAK (5 Leads + Tab)
TO-252-5-P2
R1171J181D-T1-F
R1501J090B-T1-FE
IC REG LINEAR 9V 1A TO252-5-P2
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.68175
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
24V
9V
-
0.775V @ 1A
1A
160 µA
50dB (1kHz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 105°C
-
-
Surface Mount
TO-252-6, DPAK (5 Leads + Tab)
TO-252-5-P2
R1171J181D-T1-F
R1501J120B-T1-FE
IC REG LINEAR 12V 1A TO252-5-P2
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.68175
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
24V
12V
-
0.7V @ 1A
1A
160 µA
50dB (1kHz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 105°C
-
-
Surface Mount
TO-252-6, DPAK (5 Leads + Tab)
TO-252-5-P2
R1171J181D-T1-F
R1501J130B-T1-FE
IC REG LINEAR 13V 1A TO252-5-P2
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.68175
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
24V
13V
-
0.7V @ 1A
1A
160 µA
50dB (1kHz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 105°C
-
-
Surface Mount
TO-252-6, DPAK (5 Leads + Tab)
TO-252-5-P2
R1171J181D-T1-F
R1501J150B-T1-FE
IC REG LINEAR 15V 1A TO252-5-P2
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.68175
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
24V
15V
-
0.7V @ 1A
1A
160 µA
60dB (1kHz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 105°C
-
-
Surface Mount
TO-252-6, DPAK (5 Leads + Tab)
TO-252-5-P2
R1171J181D-T1-F
R1501J155B-T1-FE
IC REG LIN 15.5V 1A TO252-5-P2
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.68175
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
24V
15.5V
-
0.7V @ 1A
1A
160 µA
50dB (1kHz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 105°C
-
-
Surface Mount
TO-252-6, DPAK (5 Leads + Tab)
TO-252-5-P2
R1171J181D-T1-F
R1501J160B-T1-FE
IC REG LINEAR 16V 1A TO252-5-P2
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.68175
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
24V
16V
-
0.7V @ 1A
1A
160 µA
50dB (1kHz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 105°C
-
-
Surface Mount
TO-252-6, DPAK (5 Leads + Tab)
TO-252-5-P2
R1171J181D-T1-F
R1501J170B-T1-FE
IC REG LINEAR 17V 1A TO252-5-P2
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.68175
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
24V
17V
-
0.7V @ 1A
1A
160 µA
50dB (1kHz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 105°C
-
-
Surface Mount
TO-252-6, DPAK (5 Leads + Tab)
TO-252-5-P2
R1171J181D-T1-F
R1501J180B-T1-FE
IC REG LINEAR 18V 1A TO252-5-P2
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.68175
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
24V
18V
-
0.7V @ 1A
1A
160 µA
50dB (1kHz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 105°C
-
-
Surface Mount
TO-252-6, DPAK (5 Leads + Tab)
TO-252-5-P2
Showing
of 56

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.