Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 4
Voltage - Output (Min/Fixed)
3V5V
Voltage Dropout (Max)
1.2V @ 200mA2.2V @ 200mA
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Search Entry

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
0
In Stock
Check Lead Time
1,000 : $1.41400
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
42V
5V
-
1.2V @ 200mA
200mA
9.8 µA
-
Enable
Over Current, Over Temperature
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.173", 4.40mm Width) Exposed Pad
8-HSOP-E
0
In Stock
Check Lead Time
1,000 : $1.41400
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
42V
5V
-
1.2V @ 200mA
200mA
9.8 µA
-
Enable
Over Current, Over Temperature
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.173", 4.40mm Width) Exposed Pad
8-HSOP-E
0
In Stock
Check Lead Time
1,000 : $1.41400
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
42V
5V
-
1.2V @ 200mA
200mA
9.8 µA
-
Enable
Over Current, Over Temperature
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.173", 4.40mm Width) Exposed Pad
8-HSOP-E
0
In Stock
Check Lead Time
1,000 : $1.41400
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
42V
3V
-
2.2V @ 200mA
200mA
9.8 µA
-
Enable
Over Current, Over Temperature
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.173", 4.40mm Width) Exposed Pad
8-HSOP-E
Showing
of 4

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.