Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 60
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Output (Min/Fixed)
2V2.1V2.2V2.3V2.4V2.5V2.6V2.7V2.8V2.9V3V3.1V
Voltage Dropout (Max)
0.038V @ 1mA0.045V @ 1mA0.053V @ 1mA0.06V @ 1mA0.075V @ 1mA0.09V @ 1mA0.38V @ 1mA0.53V @ 1mA
Current - Output
35mA50mA65mA80mA
Current - Quiescent (Iq)
3 µA3.3 µA3.6 µA3.9 µA
Package / Case
SC-74A, SOT-753TO-243AA
Supplier Device Package
SOT-23-5SOT-89-3
Stocking Options
Environmental Options
Media
Marketplace Product
60Results
Search Entry
Applied FiltersRemove All

Showing
of 60
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
R3111H091A-T1-FE
RH5RL33AA-T1-FE
IC REG LINEAR 3.3V 50MA SOT89-3
Nisshinbo Micro Devices Inc.
1,537
In Stock
1 : $1.13000
Cut Tape (CT)
1,000 : $0.51510
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed110V3.3V-0.53V @ 1mA50mA3.3 µA--Over Current, Short Circuit-40°C ~ 85°CSurface MountTO-243AASOT-89-3
R1111N151A-TR-FE
RN5RL33AA-TR-FE
IC REG LINEAR 3.3V 50MA SOT23-5
Nisshinbo Micro Devices Inc.
87,515
In Stock
1 : $0.75000
Cut Tape (CT)
3,000 : $0.40000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed110V3.3V-0.53V @ 1mA50mA3.3 µA--Over Current, Short Circuit-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-23-5
R3111H091A-T1-FE
RH5RL50AA-T1-FE
IC REG LINEAR 5V 80MA SOT89-3
Nisshinbo Micro Devices Inc.
7,434
In Stock
1 : $1.13000
Cut Tape (CT)
1,000 : $0.51510
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed110V5V-0.38V @ 1mA80mA3.9 µA--Over Current, Short Circuit-40°C ~ 85°CSurface MountTO-243AASOT-89-3
R3111H091A-T1-FE
RH5RL30AA-T1-FE
IC REG LINEAR 3V 50MA SOT89-3
Nisshinbo Micro Devices Inc.
7,335
In Stock
1 : $1.13000
Cut Tape (CT)
1,000 : $0.51510
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed110V3V-0.06V @ 1mA50mA3.3 µA--Over Current, Short Circuit-40°C ~ 85°CSurface MountTO-243AASOT-89-3
R1111N151A-TR-FE
RN5RL33AA-TL-FE
IC REG LINEAR 3.3V 50MA SOT23-5
Nisshinbo Micro Devices Inc.
7,125
In Stock
1 : $1.07000
Cut Tape (CT)
3,000 : $0.45248
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed110V3.3V-0.053V @ 1mA50mA---Over Current, Short Circuit-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-23-5
R1111N151A-TR-FE
RN5RL50AA-TR-FE
IC REG LINEAR 5V 80MA SOT23-5
Nisshinbo Micro Devices Inc.
3,000
In Stock
1 : $1.07000
Cut Tape (CT)
3,000 : $0.45248
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed110V5V-0.38V @ 1mA80mA3.9 µA--Over Current, Short Circuit-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-23-5
R1111N151A-TR-FE
RN5RL26AA-TR-FE
IC REG LINEAR 2.6V 35MA SOT23-5
Nisshinbo Micro Devices Inc.
95
In Stock
1 : $1.07000
Cut Tape (CT)
3,000 : $0.45248
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed110V2.6V-0.075V @ 1mA35mA---Over Current, Short Circuit-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-23-5
R1111N151A-TR-FE
RN5RL60AA-TR-FE
IC REG LINEAR 6V 80MA SOT23-5
Nisshinbo Micro Devices Inc.
70
In Stock
1 : $1.07000
Cut Tape (CT)
3,000 : $0.45248
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed110V6V-0.038V @ 1mA80mA3.9 µA--Over Current, Short Circuit-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-23-5
R3111H091A-T1-FE
RH5RL27AA-T1-FE
IC REG LINEAR 2.7V 35MA SOT89-3
Nisshinbo Micro Devices Inc.
100
In Stock
1 : $1.13000
Cut Tape (CT)
1,000 : $0.51510
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed110V2.7V-0.075V @ 1mA35mA---Over Current, Short Circuit-40°C ~ 85°CSurface MountTO-243AASOT-89-3
R3111H091A-T1-FE
RH5RL39AA-T1-FE
IC REG LINEAR 3.9V 50MA SOT89-3
Nisshinbo Micro Devices Inc.
93
In Stock
1 : $1.13000
Cut Tape (CT)
1,000 : $0.51510
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed110V3.9V-0.045V @ 1mA50mA---Over Current, Short Circuit-40°C ~ 85°CSurface MountTO-243AASOT-89-3
R3111H091A-T1-FE
RH5RL60AA-T1-FE
IC REG LINEAR 6V 80MA SOT89-3
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
1 : $1.13000
Cut Tape (CT)
1,000 : $0.51510
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed110V6V-0.38V @ 1mA80mA3.9 µA--Over Current, Short Circuit-40°C ~ 85°CSurface MountTO-243AASOT-89-3
R1111N151A-TR-FE
RN5RL20AA-TR-FE
IC REG LINEAR 2V 35MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.45248
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed110V2V-0.09V @ 1mA35mA3 µA--Over Current, Short Circuit-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-23-5
R1111N151A-TR-FE
RN5RL21AA-TR-FE
IC REG LINEAR 2.1V 35MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.45248
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed110V2.1V-0.09V @ 1mA35mA---Over Current, Short Circuit-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-23-5
R1111N151A-TR-FE
RN5RL22AA-TL-FE
IC REG LINEAR 2.2V 35MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.45248
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed110V2.2V-0.09V @ 1mA35mA---Over Current, Short Circuit-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-23-5
R1111N151A-TR-FE
RN5RL22AA-TR-FE
IC REG LINEAR 2.2V 35MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.45248
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed110V2.2V-0.09V @ 1mA35mA---Over Current, Short Circuit-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-23-5
R1111N151A-TR-FE
RN5RL23AA-TR-FE
IC REG LINEAR 2.3V 35MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.45248
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed110V2.3V-0.09V @ 1mA35mA---Over Current, Short Circuit-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-23-5
R1111N151A-TR-FE
RN5RL24AA-TR-FE
IC REG LINEAR 2.4V 35MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.45248
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed110V2.4V-0.075V @ 1mA35mA---Over Current, Short Circuit-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-23-5
R1111N151A-TR-FE
RN5RL25AA-TR-FE
IC REG LINEAR 2.5V 35MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.45248
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed110V2.5V-0.075V @ 1mA35mA---Over Current, Short Circuit-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-23-5
R1111N151A-TR-FE
RN5RL27AA-TR-FE
IC REG LINEAR 2.7V 35MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.45248
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed110V2.7V-0.075V @ 1mA35mA---Over Current, Short Circuit-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-23-5
R1111N151A-TR-FE
RN5RL28AA-TR-FE
IC REG LINEAR 2.8V 35MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.45248
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed110V2.8V-0.06V @ 1mA35mA---Over Current, Short Circuit-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-23-5
R1111N151A-TR-FE
RN5RL29AA-TR-FE
IC REG LINEAR 2.9V 35MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.45248
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed110V2.9V-0.06V @ 1mA35mA---Over Current, Short Circuit-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-23-5
R1111N151A-TR-FE
RN5RL30AA-TL-FE
IC REG LINEAR 3V 50MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.45248
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed110V3V-0.06V @ 1mA50mA3.3 µA--Over Current, Short Circuit-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-23-5
R1111N151A-TR-FE
RN5RL30AA-TR-FE
IC REG LINEAR 3V 50MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.45248
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed110V3V-0.06V @ 1mA50mA3.3 µA--Over Current, Short Circuit-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-23-5
R1111N151A-TR-FE
RN5RL31AA-TR-FE
IC REG LINEAR 3.1V 50MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.45248
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed110V3.1V-0.06V @ 1mA50mA---Over Current, Short Circuit-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-23-5
R1111N151A-TR-FE
RN5RL32AA-TR-FE
IC REG LINEAR 3.2V 50MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.45248
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed110V3.2V-0.053V @ 1mA50mA---Over Current, Short Circuit-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-23-5
Showing
of 60

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.