Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 144
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Output (Min/Fixed)
0.8V0.9V1V1.05V1.1V1.2V1.25V1.3V1.4V1.5V1.6V1.7V
Voltage Dropout (Max)
0.22V @ 300mA0.25V @ 300mA0.29V @ 300mA0.29V @ 300mA, 0.29V @ 300mA0.3V @ 300mA0.34V @ 300mA0.35V @ 300mA0.39V @ 300mA0.39V @ 300mA, 0.39V @ 300mA0.44V @ 300mA0.46V @ 300mA0.5V @ 300mA0.59V @ 300mA0.65V @ 300mA
PSRR
75dB (1kHz)-
Package / Case
4-UDFN Exposed Pad5-TSSOP, SC-70-5, SOT-353SC-74A, SOT-753
Supplier Device Package
DFN(PL)1010-4DFN(PL)1010-4BSC-88ASOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
144Results
Search Entry

Showing
of 144
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
R1111N151A-TR-FE
RP114N181D-TR-FE
IC REG LINEAR 1.8V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
1,724
In Stock
1 : $0.83000
Cut Tape (CT)
3,000 : $0.35350
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.25V
1.8V
-
0.39V @ 300mA, 0.39V @ 300mA
300mA
75 µA
75dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
RP114N331D-TR-FE
IC REG LINEAR 3.3V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
1,333
In Stock
1 : $0.83000
Cut Tape (CT)
3,000 : $0.35350
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.25V
3.3V
-
0.29V @ 300mA, 0.29V @ 300mA
300mA
75 µA
-
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
DFN(PLP)1010-4B
RP114K331D-TR
IC REG LIN 3.3V 300MA DFN1010-4
Nisshinbo Micro Devices Inc.
23,963
In Stock
1 : $0.97000
Cut Tape (CT)
10,000 : $0.37491
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.25V
3.3V
-
0.29V @ 300mA
300mA
75 µA
75dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
4-UDFN Exposed Pad
DFN(PL)1010-4
DFN(PLP)1010-4B
RP114K301D-TRB
IC REG LIN 3V 300MA DFN1010-4B
Nisshinbo Micro Devices Inc.
9,265
In Stock
1 : $0.33000
Cut Tape (CT)
10,000 : $0.04848
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.25V
3V
-
0.22V @ 300mA
300mA
75 µA
-
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
4-UDFN Exposed Pad
DFN(PL)1010-4B
DFN(PLP)1010-4B
RP114K101D5-TRB
IC REG LIN 1.05V 300MA DFN1010-4
Nisshinbo Micro Devices Inc.
95
In Stock
1 : $0.33000
Cut Tape (CT)
10,000 : $0.04848
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.25V
1.05V
-
0.46V @ 300mA
300mA
75 µA
75dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
4-UDFN Exposed Pad
DFN(PL)1010-4B
R1111N151A-TR-FE
RP114N121B-TR-FE
IC REG LINEAR 1.2V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
2,939
In Stock
1 : $0.83000
Cut Tape (CT)
3,000 : $0.35350
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.25V
1.2V
-
0.5V @ 300mA
300mA
75 µA
75dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
RP114N281D-TR-FE
IC REG LINEAR 2.8V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
2,731
In Stock
1 : $0.83000
Cut Tape (CT)
3,000 : $0.35350
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.25V
2.8V
-
0.3V @ 300mA
300mA
75 µA
75dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
RP114N181B-TR-FE
IC REG LINEAR 1.8V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
1,840
In Stock
1 : $0.83000
Cut Tape (CT)
3,000 : $0.35350
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.25V
1.8V
-
0.39V @ 300mA
300mA
75 µA
75dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
DFN(PLP)1010-4B
RP114K281D5-TR
IC REG LIN 2.85V 300MA DFN1010-4
Nisshinbo Micro Devices Inc.
13,469
In Stock
1 : $0.97000
Cut Tape (CT)
10,000 : $0.37491
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.25V
2.85V
-
0.3V @ 300mA
300mA
75 µA
-
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
4-UDFN Exposed Pad
DFN(PL)1010-4
DFN(PLP)1010-4B
RP114K181D-TR
IC REG LIN 1.8V 300MA DFN1010-4
Nisshinbo Micro Devices Inc.
7,715
In Stock
1 : $0.97000
Cut Tape (CT)
10,000 : $0.37491
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.25V
1.8V
-
0.39V @ 300mA, 0.39V @ 300mA
300mA
75 µA
75dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
4-UDFN Exposed Pad
DFN(PL)1010-4
DFN(PLP)1010-4B
RP114K281D-TR
IC REG LIN 2.8V 300MA DFN1010-4
Nisshinbo Micro Devices Inc.
3,461
In Stock
1 : $0.97000
Cut Tape (CT)
10,000 : $0.37491
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.25V
2.8V
-
0.3V @ 300mA
300mA
75 µA
-
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
4-UDFN Exposed Pad
DFN(PL)1010-4
R1111N151A-TR-FE
RP114N101B-TR-FE
IC REG LINEAR 1V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.35350
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
5.25V
1V
-
0.59V @ 300mA
300mA
75 µA
75dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
RP114N111D-TR-FE
IC REG LINEAR 1.1V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.35350
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
5.25V
1.1V
-
0.59V @ 300mA
300mA
75 µA
75dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
RP114N151D-TR-FE
IC REG LINEAR 1.5V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.35350
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
5.25V
1.5V
-
0.44V @ 300mA
300mA
75 µA
75dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
RP114N301B-TR-FE
IC REG LINEAR 3V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.35350
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
5.25V
3V
-
0.29V @ 300mA
300mA
75 µA
75dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
RP114N311D-TR-FE
IC REG LINEAR 3.1V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.35350
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
5.25V
3.1V
-
0.29V @ 300mA
300mA
75 µA
75dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
RP114N361D-TR-FE
IC REG LINEAR 3.6V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.35350
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
5.25V
3.6V
-
0.29V @ 300mA
300mA
75 µA
75dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
DFN(PLP)1010-4B
RP114K091D-TR
IC REG LIN 0.9V 300MA DFN1010-4
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
10,000 : $0.37491
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
5.25V
0.9V
-
0.65V @ 300mA
300mA
75 µA
75dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
4-UDFN Exposed Pad
DFN(PL)1010-4
DFN(PLP)1010-4B
RP114K131D-TR
IC REG LIN 1.3V 300MA DFN1010-4
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
10,000 : $0.37491
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
5.25V
1.3V
-
0.5V @ 300mA
300mA
75 µA
75dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
4-UDFN Exposed Pad
DFN(PL)1010-4
DFN(PLP)1010-4B
RP114K181B-TR
IC REG LIN 1.8V 300MA DFN1010-4
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
10,000 : $0.37491
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
5.25V
1.8V
-
0.39V @ 300mA
300mA
75 µA
75dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
4-UDFN Exposed Pad
DFN(PL)1010-4
DFN(PLP)1010-4B
RP114K221D-TR
IC REG LIN 2.2V 300MA DFN1010-4
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
10,000 : $0.37491
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
5.25V
2.2V
-
0.34V @ 300mA
300mA
75 µA
75dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
4-UDFN Exposed Pad
DFN(PL)1010-4
DFN(PLP)1010-4B
RP114K311D-TR
IC REG LIN 3.1V 300MA DFN1010-4
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
10,000 : $0.37491
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
5.25V
3.1V
-
0.29V @ 300mA
300mA
75 µA
75dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
4-UDFN Exposed Pad
DFN(PL)1010-4
R3111Q092B-TR-FE
RP114Q122D-TR-FE
IC REG LINEAR 1.2V 300MA SC88A
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.38178
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
5.25V
1.2V
-
0.5V @ 300mA
300mA
75 µA
75dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-88A
R3111Q092B-TR-FE
RP114Q182D-TR-FE
IC REG LINEAR 1.8V 300MA SC88A
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.38178
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
5.25V
1.8V
-
0.39V @ 300mA
300mA
75 µA
75dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-88A
R1111N151A-TR-FE
RP114N291D-TR-FE
IC REG LINEAR 2.9V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
43
In Stock
1 : $0.83000
Cut Tape (CT)
3,000 : $0.35350
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.25V
2.9V
-
0.3V @ 300mA
300mA
75 µA
75dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 144

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.