Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Output (Min/Fixed)
1.8V, 3.3V2.9V, 1.8V3.3V, 1.8V
Voltage Dropout (Max)
0.105V @ 200mA, 0.138V @ 200mA0.117V @ 200mA, 0.138V @ 200mA0.138V @ 200mA, 0.105V @ 200mA
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Search Entry

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
RP155Z005B-E2-F
RP155Z004B-E2-F
IC REG LIN 1.8V/3.3V 200MA WLCSP
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
1 : $1.43000
Cut Tape (CT)
5,000 : $0.57762
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
2
5.25V
1.8V, 3.3V
-
0.138V @ 200mA, 0.105V @ 200mA
200mA, 200mA
125 µA
75dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
5-UFBGA, WLCSP
WLCSP-5-P1
RP155Z005B-E2-F
RP155Z005B-E2-F
IC REG LIN 3.3V/1.8V 200MA WLCSP
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
5,000 : $0.57762
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
2
5.25V
3.3V, 1.8V
-
0.105V @ 200mA, 0.138V @ 200mA
200mA, 200mA
125 µA
75dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
5-UFBGA, WLCSP
WLCSP-5-P1
RP155Z005B-E2-F
RP155Z006B-E2-F
IC REG LIN 2.9V/1.8V 200MA WLCSP
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
5,000 : $0.57762
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
2
5.25V
2.9V, 1.8V
-
0.117V @ 200mA, 0.138V @ 200mA
200mA, 200mA
125 µA
75dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
5-UFBGA, WLCSP
WLCSP-5-P1
Showing
of 3

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.