Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 179
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Output (Min/Fixed)
0.8V0.9V1V1.05V1.1V1.15V1.2V1.3V1.4V1.5V1.6V1.7V
Voltage Dropout (Max)
0.32V @ 150mA0.35V @ 150mA0.4V @ 150mA0.48V @ 150mA0.54V @ 150mA0.67V @ 150mA0.82V @ 150mA0.91V @ 150mA1V @ 150mA
Package / Case
4-UDFN Exposed Pad4-XDFN Exposed Pad4-XFDFN Exposed Pad5-TSSOP, SC-70-5, SOT-353SC-74A, SOT-753
Supplier Device Package
DFN(PL)0808-4DFN(PL)1010-4DFN1010-4SC-88ASOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
179Results
Search Entry

Showing
of 179
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
RP109L341D-TR
RP109L341D-TR
IC REG LIN 3.4V 150MA DFN1010-4
Nisshinbo Micro Devices Inc.
8,660
In Stock
1 : $0.64000
Cut Tape (CT)
10,000 : $0.21250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.25V
3.4V
-
0.32V @ 150mA
150mA
70 µA
75dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
4-XDFN Exposed Pad
DFN1010-4
DFN(PLP)1010-4B
RP109L121D-TR
IC REG LIN 1.2V 150MA DFN1010-4
Nisshinbo Micro Devices Inc.
7,935
In Stock
1 : $0.64000
Cut Tape (CT)
10,000 : $0.21250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.25V
1.2V
-
0.67V @ 150mA
150mA
70 µA
75dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
4-UDFN Exposed Pad
DFN(PL)1010-4
DFN(PLP)1010-4B
RP109L331D-TR
IC REG LIN 3.3V 150MA DFN1010-4
Nisshinbo Micro Devices Inc.
4,428
In Stock
1 : $0.64000
Cut Tape (CT)
10,000 : $0.21250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.25V
3.3V
-
0.32V @ 150mA
150mA
70 µA
75dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
4-UDFN Exposed Pad
DFN(PL)1010-4
DFN(PLP)1010-4B
RP109L281D-TR
IC REG LIN 2.8V 150MA DFN1010-4
Nisshinbo Micro Devices Inc.
100
In Stock
1 : $0.64000
Cut Tape (CT)
10,000 : $0.21250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.25V
2.8V
-
0.35V @ 150mA
150mA
70 µA
75dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
4-UDFN Exposed Pad
DFN(PL)1010-4
IC REG LIN 1.3V 150MA DFN0808-4
RP109K131D-TR
IC REG LIN 1.3V 150MA DFN0808-4
Nisshinbo Micro Devices Inc.
100
In Stock
1 : $0.68000
Cut Tape (CT)
10,000 : $0.22500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.25V
1.3V
-
0.67V @ 150mA
150mA
70 µA
75dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
4-XFDFN Exposed Pad
DFN(PL)0808-4
DFN(PLP)1010-4B
RP109L251D-TR
IC REG LIN 2.5V 150MA DFN1010-4
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
1 : $0.64000
Cut Tape (CT)
10,000 : $0.22321
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.25V
2.5V
-
0.35V @ 150mA
150mA
70 µA
75dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
4-UDFN Exposed Pad
DFN(PL)1010-4
R1111N151A-TR-FE
RP109N081B-TR-FE
IC REG LINEAR 0.8V 150MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.21967
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
5.25V
0.8V
-
1V @ 150mA
150mA
70 µA
75dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
RP109N081D-TR-FE
IC REG LINEAR 0.8V 150MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.21967
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
5.25V
0.8V
-
1V @ 150mA
150mA
70 µA
75dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
RP109N091B-TR-FE
IC REG LINEAR 0.9V 150MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.21967
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
5.25V
0.9V
-
0.91V @ 150mA
150mA
70 µA
75dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
RP109N091D-TR-FE
IC REG LINEAR 0.9V 150MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.21967
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
5.25V
0.9V
-
0.91V @ 150mA
150mA
70 µA
75dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
RP109N101B5-TR-FE
IC REG LIN 1.05V 150MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.21967
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
5.25V
1.05V
-
0.82V @ 150mA
150mA
70 µA
75dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
RP109N101B-TR-FE
IC REG LINEAR 1V 150MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.21967
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
5.25V
1V
-
0.82V @ 150mA
150mA
70 µA
75dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
RP109N101D-TR-FE
IC REG LINEAR 1V 150MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.21967
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
5.25V
1V
-
0.82V @ 150mA
150mA
70 µA
75dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
RP109N111B-TR-FE
IC REG LINEAR 1.1V 150MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.21967
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
5.25V
1.1V
-
0.82V @ 150mA
150mA
70 µA
75dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
RP109N111D-TR-FE
IC REG LINEAR 1.1V 150MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.21967
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
5.25V
1.1V
-
0.82V @ 150mA
150mA
70 µA
75dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
RP109N121B-TR-FE
IC REG LINEAR 1.2V 150MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.21967
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
5.25V
1.2V
-
0.67V @ 150mA
150mA
70 µA
75dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
RP109N121D-TR-FE
IC REG LINEAR 1.2V 150MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.21967
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
5.25V
1.2V
-
0.67V @ 150mA
150mA
70 µA
75dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
RP109N131B-TR-FE
IC REG LINEAR 1.3V 150MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.21967
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
5.25V
1.3V
-
0.67V @ 150mA
150mA
70 µA
75dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
RP109N131D-TR-FE
IC REG LINEAR 1.3V 150MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.21967
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
5.25V
1.3V
-
0.67V @ 150mA
150mA
70 µA
75dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
RP109N141B-TR-FE
IC REG LINEAR 1.4V 150MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.21967
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
5.25V
1.4V
-
0.54V @ 150mA
150mA
70 µA
75dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
RP109N141D-TR-FE
IC REG LINEAR 1.4V 150MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.21967
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
5.25V
1.4V
-
0.54V @ 150mA
150mA
70 µA
75dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
RP109N151B-TR-FE
IC REG LINEAR 1.5V 150MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.21967
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
5.25V
1.5V
-
0.54V @ 150mA
150mA
70 µA
75dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
RP109N151D-TR-FE
IC REG LINEAR 1.5V 150MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.21967
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
5.25V
1.5V
-
0.54V @ 150mA
150mA
70 µA
75dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
RP109N161B-TR-FE
IC REG LINEAR 1.6V 150MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.21967
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
5.25V
1.6V
-
0.54V @ 150mA
150mA
70 µA
75dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
RP109N161D-TR-FE
IC REG LINEAR 1.6V 150MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.21967
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
5.25V
1.6V
-
0.54V @ 150mA
150mA
70 µA
75dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 179

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.