Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 14
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Output (Min/Fixed)
0.8V1V1.2V1.3V1.5V1.8V2.8V3V3.3V3.6V4V
Voltage Dropout (Max)
0.56V @ 3A0.6V @ 3A0.76V @ 3A0.84V @ 3A0.95V @ 3A1.11V @ 3A
PSRR
55dB (1kHz)65dB (1kHz)
Stocking Options
Environmental Options
Media
Marketplace Product
14Results
Search Entry

Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
R1171J181D-T1-F
RP108J331D-T1-FE
IC REG LINEAR 3.3V 3A TO252-5-P2
Nisshinbo Micro Devices Inc.
8,958
In Stock
1 : $1.53000
Cut Tape (CT)
3,000 : $0.65044
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.25V
3.3V
-
0.56V @ 3A
3A
500 µA
55dB (1kHz)
Enable
Over Current, Over Temperature, Reverse Current
-40°C ~ 85°C (TA)
Surface Mount
TO-252-6, DPAK (5 Leads + Tab)
TO-252-5-P2
R1171J181D-T1-F
RP108J131D-T1-FE
IC REG LINEAR 1.3V 3A TO252-5-P2
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.65044
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
5.25V
1.3V
-
0.84V @ 3A
3A
500 µA
65dB (1kHz)
Enable
Over Current, Over Temperature, Reverse Current
-40°C ~ 85°C (TA)
Surface Mount
TO-252-6, DPAK (5 Leads + Tab)
TO-252-5-P2
R1171J181D-T1-F
RP108J151D-T1-FE
IC REG LINEAR 1.5V 3A TO252-5-P2
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.65044
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
5.25V
1.5V
-
0.76V @ 3A
3A
500 µA
65dB (1kHz)
Enable
Over Current, Over Temperature, Reverse Current
-40°C ~ 85°C (TA)
Surface Mount
TO-252-6, DPAK (5 Leads + Tab)
TO-252-5-P2
R1171J181D-T1-F
RP108J081B-T1-FE
IC REG LINEAR 0.8V 3A TO252-5-P2
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.65044
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
5.25V
0.8V
-
1.11V @ 3A
3A
500 µA
65dB (1kHz)
Enable
Over Current, Over Temperature, Reverse Current
-40°C ~ 85°C (TA)
Surface Mount
TO-252-6, DPAK (5 Leads + Tab)
TO-252-5-P2
R1171J181D-T1-F
RP108J081D-T1-FE
IC REG LINEAR 0.8V 3A TO252-5-P2
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.65044
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
5.25V
0.8V
-
1.11V @ 3A
3A
500 µA
65dB (1kHz)
Enable
Over Current, Over Temperature, Reverse Current
-40°C ~ 85°C (TA)
Surface Mount
TO-252-6, DPAK (5 Leads + Tab)
TO-252-5-P2
R1171J181D-T1-F
RP108J101D-T1-FE
IC REG LINEAR 1V 3A TO252-5-P2
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.65044
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
5.25V
1V
-
0.95V @ 3A
3A
500 µA
65dB (1kHz)
Enable
Over Current, Over Temperature, Reverse Current
-40°C ~ 85°C (TA)
Surface Mount
TO-252-6, DPAK (5 Leads + Tab)
TO-252-5-P2
R1171J181D-T1-F
RP108J121B-T1-FE
IC REG LINEAR 1.2V 3A TO252-5-P2
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.65044
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
5.25V
1.2V
-
0.84V @ 3A
3A
500 µA
65dB (1kHz)
Enable
Over Current, Over Temperature, Reverse Current
-40°C ~ 85°C (TA)
Surface Mount
TO-252-6, DPAK (5 Leads + Tab)
TO-252-5-P2
R1171J181D-T1-F
RP108J121D-T1-FE
IC REG LINEAR 1.2V 3A TO252-5-P2
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.65044
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
5.25V
1.2V
-
0.84V @ 3A
3A
500 µA
65dB (1kHz)
Enable
Over Current, Over Temperature, Reverse Current
-40°C ~ 85°C (TA)
Surface Mount
TO-252-6, DPAK (5 Leads + Tab)
TO-252-5-P2
R1171J181D-T1-F
RP108J181D-T1-FE
IC REG LINEAR 1.8V 3A TO252-5-P2
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.65044
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
5.25V
1.8V
-
0.76V @ 3A
3A
500 µA
65dB (1kHz)
Enable
Over Current, Over Temperature, Reverse Current
-40°C ~ 85°C (TA)
Surface Mount
TO-252-6, DPAK (5 Leads + Tab)
TO-252-5-P2
R1171J181D-T1-F
RP108J281D-T1-FE
IC REG LINEAR 2.8V 3A TO252-5-P2
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.65044
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
5.25V
2.8V
-
0.6V @ 3A
3A
500 µA
65dB (1kHz)
Enable
Over Current, Over Temperature, Reverse Current
-40°C ~ 85°C (TA)
Surface Mount
TO-252-6, DPAK (5 Leads + Tab)
TO-252-5-P2
R1171J181D-T1-F
RP108J301B-T1-FE
IC REG LINEAR 3V 3A TO252-5-P2
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.65044
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
5.25V
3V
-
0.6V @ 3A
3A
500 µA
55dB (1kHz)
Enable
Over Current, Over Temperature, Reverse Current
-40°C ~ 85°C (TA)
Surface Mount
TO-252-6, DPAK (5 Leads + Tab)
TO-252-5-P2
R1171J181D-T1-F
RP108J331B-T1-FE
IC REG LINEAR 3.3V 3A TO252-5-P2
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.65044
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
5.25V
3.3V
-
0.56V @ 3A
3A
500 µA
55dB (1kHz)
Enable
Over Current, Over Temperature, Reverse Current
-40°C ~ 85°C (TA)
Surface Mount
TO-252-6, DPAK (5 Leads + Tab)
TO-252-5-P2
R1171J181D-T1-F
RP108J361B-T1-FE
IC REG LINEAR 3.6V 3A TO252-5-P2
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.65044
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
5.25V
3.6V
-
0.56V @ 3A
3A
500 µA
55dB (1kHz)
Enable
Over Current, Over Temperature, Reverse Current
-40°C ~ 85°C (TA)
Surface Mount
TO-252-6, DPAK (5 Leads + Tab)
TO-252-5-P2
R1171J181D-T1-F
RP108J401D-T1-FE
IC REG LINEAR 4V 3A TO252-5-P2
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.65044
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
5.25V
4V
-
0.56V @ 3A
3A
500 µA
55dB (1kHz)
Enable
Over Current, Over Temperature, Reverse Current
-40°C ~ 85°C (TA)
Surface Mount
TO-252-6, DPAK (5 Leads + Tab)
TO-252-5-P2
Showing
of 14

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.