Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 81
Stocking Options
Environmental Options
Media
Exclude
81Results
Search Entry

Showing
of 81
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-5
RP170N331B-TR-FE
IC REG LINEAR 3.3V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
13,475
In Stock
1 : $0.44000
Cut Tape (CT)
3,000 : $0.18785
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
10V
3.3V
-
0.85V @ 300mA
300mA
40 µA
-
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
RP170N501D-TR-FE
IC REG LINEAR 5V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
11,536
In Stock
1 : $0.44000
Cut Tape (CT)
3,000 : $0.16250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
10V
5V
-
0.75V @ 300mA
300mA
40 µA
-
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
RP170N181D-TR-FE
IC REG LINEAR 1.8V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
5,699
In Stock
1 : $0.44000
Cut Tape (CT)
3,000 : $0.18785
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
10V
1.8V
-
1.3V @ 300mA
300mA
40 µA
70dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
RP170N451D-TR-FE
IC REG LINEAR 4.5V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
2,561
In Stock
1 : $0.44000
Cut Tape (CT)
3,000 : $0.18785
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
10V
4.5V
-
0.75V @ 300mA
300mA
40 µA
-
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
RP170N331D-TR-FE
IC REG LINEAR 3.3V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
2,539
In Stock
1 : $0.44000
Cut Tape (CT)
3,000 : $0.18785
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
10V
3.3V
-
0.85V @ 300mA
300mA
40 µA
70dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
RP170N301D-TR-FE
IC REG LINEAR 3V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
4,806
In Stock
1 : $0.44000
Cut Tape (CT)
3,000 : $0.18785
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
10V
3V
-
0.85V @ 300mA
300mA
40 µA
-
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
RP170N121B-TR-FE
IC REG LINEAR 1.2V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
3,060
In Stock
1 : $0.44000
Cut Tape (CT)
3,000 : $0.18785
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
10V
1.2V
-
1.8V @ 300mA
300mA
40 µA
70dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
RP170N281D-TR-FE
IC REG LINEAR 2.8V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
3,000
In Stock
1 : $0.44000
Cut Tape (CT)
3,000 : $0.18785
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
10V
2.8V
-
1.08V @ 300mA
300mA
40 µA
-
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
RP170N181B-TR-FE
IC REG LINEAR 1.8V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
2,827
In Stock
1 : $0.44000
Cut Tape (CT)
3,000 : $0.18785
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
10V
1.8V
-
1.3V @ 300mA
300mA
40 µA
70dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-89-5/6
RP170H331B-T1-FE
IC REG LINEAR 3.3V 300MA SOT89-5
Nisshinbo Micro Devices Inc.
956
In Stock
1 : $0.46000
Cut Tape (CT)
1,000 : $0.21307
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
10V
3.3V
-
0.85V @ 300mA
300mA
40 µA
70dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TA)
Surface Mount
SOT-89-5/6
SOT-89-5
SOT-89-5/6
RP170H121D-T1-FE
IC REG LINEAR 1.2V 300MA SOT89-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
1 : $0.46000
Cut Tape (CT)
1,000 : $0.21307
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
10V
1.2V
-
1.8V @ 300mA
300mA
40 µA
70dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TA)
Surface Mount
SOT-89-5/6
SOT-89-5
SOT-23-5
RP170N121D-TR-FE
IC REG LINEAR 1.2V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.18785
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
10V
1.2V
-
1.8V @ 300mA
300mA
40 µA
70dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
RP170N151B-TR-FE
IC REG LINEAR 1.5V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.18785
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
10V
1.5V
-
1.55V @ 300mA
300mA
40 µA
70dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
RP170N151D-TR-FE
IC REG LINEAR 1.5V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.18785
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
10V
1.5V
-
1.55V @ 300mA
300mA
40 µA
70dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
RP170N181D5-TR-FE
IC REG LIN 1.85V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.18785
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
10V
1.85V
-
1.3V @ 300mA
300mA
40 µA
70dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
RP170N201D-TR-FE
IC REG LINEAR 2V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.18785
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
10V
2V
-
1.3V @ 300mA
300mA
40 µA
-
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
RP170N231B-TR-FE
IC REG LINEAR 2.3V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.18785
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
10V
2.3V
-
1.08V @ 300mA
300mA
40 µA
-
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
RP170N251B-TR-FE
IC REG LINEAR 2.5V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.18785
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
10V
2.5V
-
1.08V @ 300mA
300mA
40 µA
-
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
RP170N251D-TR-FE
IC REG LINEAR 2.5V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.18785
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
10V
2.5V
-
1.08V @ 300mA
300mA
40 µA
-
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
RP170N281B-TR-FE
IC REG LINEAR 2.8V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.18785
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
10V
2.8V
-
1.08V @ 300mA
300mA
40 µA
-
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
RP170N291B-TR-FE
IC REG LINEAR 2.9V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.18785
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
10V
2.9V
-
1.08V @ 300mA
300mA
40 µA
-
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
RP170N301B-TR-FE
IC REG LINEAR 3V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.18785
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
10V
3V
-
0.85V @ 300mA
300mA
40 µA
-
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
RP170N311B-TR-FE
IC REG LINEAR 3.1V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.18785
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
10V
3.1V
-
0.85V @ 300mA
300mA
40 µA
-
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
RP170N311D-TR-FE
IC REG LINEAR 3.1V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.18785
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
10V
3.1V
-
0.85V @ 300mA
300mA
40 µA
-
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
RP170N321B-TR-FE
IC REG LINEAR 3.2V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.18785
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
10V
3.2V
-
0.85V @ 300mA
300mA
40 µA
-
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 81

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.