Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 49
Voltage - Output (Min/Fixed)
1V1.1V1.2V1.3V1.5V1.8V1.9V2.1V2.2V2.4V2.5V2.6V
Voltage Dropout (Max)
0.35V @ 300mA0.5V @ 300mA0.7V @ 300mA
PSRR
70dB (1kHz)-
Package / Case
6-XFDFNSC-74A, SOT-753
Supplier Device Package
DFN(PL)1212-6SOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
49Results
Search Entry

Showing
of 49
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
R1111N151A-TR-FE
RP200N101D-TR-FE
IC REG LINEAR 1V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.41006
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
5.25V
1V
-
0.7V @ 300mA
300mA
4 µA
70dB (1kHz)
Enable
Over Current
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
RP200N111D-TR-FE
IC REG LINEAR 1.1V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.41006
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
5.25V
1.1V
-
0.7V @ 300mA
300mA
4 µA
70dB (1kHz)
Enable
Over Current
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
RP200N121B-TR-FE
IC REG LINEAR 1.2V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.41006
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
5.25V
1.2V
-
0.7V @ 300mA
300mA
4 µA
70dB (1kHz)
Enable
Over Current
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
RP200N121D-TR-FE
IC REG LINEAR 1.2V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.41006
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
5.25V
1.2V
-
0.7V @ 300mA
300mA
4 µA
70dB (1kHz)
Enable
Over Current
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
RP200N151B-TR-FE
IC REG LINEAR 1.5V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.41006
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
5.25V
1.5V
-
0.5V @ 300mA
300mA
4 µA
-
Enable
Over Current
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
RP200N151D-TR-FE
IC REG LINEAR 1.5V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.41006
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
5.25V
1.5V
-
0.5V @ 300mA
300mA
4 µA
-
Enable
Over Current
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
RP200N181B-TR-FE
IC REG LINEAR 1.8V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.41006
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
5.25V
1.8V
-
0.5V @ 300mA
300mA
4 µA
-
Enable
Over Current
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
RP200N181D-TR-FE
IC REG LINEAR 1.8V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.41006
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
5.25V
1.8V
-
0.5V @ 300mA
300mA
4 µA
-
Enable
Over Current
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
RP200N221D-TR-FE
IC REG LINEAR 2.2V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.41006
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
5.25V
2.2V
-
0.5V @ 300mA
300mA
4 µA
-
Enable
Over Current
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
RP200N241B-TR-FE
IC REG LINEAR 2.4V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.41006
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
5.25V
2.4V
-
0.5V @ 300mA
300mA
4 µA
-
Enable
Over Current
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
RP200N251B-TR-FE
IC REG LINEAR 2.5V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.41006
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
5.25V
2.5V
-
0.5V @ 300mA
300mA
4 µA
-
Enable
Over Current
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
RP200N251D-TR-FE
IC REG LINEAR 2.5V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.41006
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
5.25V
2.5V
-
0.5V @ 300mA
300mA
4 µA
-
Enable
Over Current
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
RP200N281D-TR-FE
IC REG LINEAR 2.8V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.41006
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
5.25V
2.8V
-
0.35V @ 300mA
300mA
4 µA
-
Enable
Over Current
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
RP200N301B-TR-FE
IC REG LINEAR 3V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.41006
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
5.25V
3V
-
0.35V @ 300mA
300mA
4 µA
-
Enable
Over Current
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
RP200N301D-TR-FE
IC REG LINEAR 3V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.41006
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
5.25V
3V
-
0.35V @ 300mA
300mA
4 µA
-
Enable
Over Current
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
RP200N311B-TR-FE
IC REG LINEAR 3.1V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.41006
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
5.25V
3.1V
-
0.35V @ 300mA
300mA
4 µA
-
Enable
Over Current
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
RP200N321B-TR-FE
IC REG LINEAR 3.2V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.41006
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
5.25V
3.2V
-
0.35V @ 300mA
300mA
4 µA
-
Enable
Over Current
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
RP200N331B-TR-FE
IC REG LINEAR 3.3V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.41006
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
5.25V
3.3V
-
0.35V @ 300mA
300mA
4 µA
-
Enable
Over Current
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
RP200N331D-TR-FE
IC REG LINEAR 3.3V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.41006
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
5.25V
3.3V
-
0.35V @ 300mA
300mA
4 µA
-
Enable
Over Current
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
RP200N341D-TR-FE
IC REG LINEAR 3.4V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.41006
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
5.25V
3.4V
-
0.35V @ 300mA
300mA
4 µA
-
Enable
Over Current
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
RP200N351D-TR-FE
IC REG LINEAR 3.5V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.41006
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
5.25V
3.5V
-
0.35V @ 300mA
300mA
4 µA
-
Enable
Over Current
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
RP200N361D-TR-FE
IC REG LINEAR 3.6V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.41006
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
5.25V
3.6V
-
0.35V @ 300mA
300mA
4 µA
-
Enable
Over Current
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
RP200N371D-TR-FE
IC REG LINEAR 3.7V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.41006
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
5.25V
3.7V
-
0.35V @ 300mA
300mA
4 µA
-
Enable
Over Current
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
DFN_PLP_1212-6
RP200K101D-TR
IC REG LINEAR 1V 300MA DFN1212-6
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
5,000 : $0.45672
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
5.25V
1V
-
0.7V @ 300mA
300mA
4 µA
70dB (1kHz)
Enable
Over Current
-40°C ~ 85°C
Surface Mount
6-XFDFN
DFN(PL)1212-6
DFN_PLP_1212-6
RP200K121B-TR
IC REG LIN 1.2V 300MA DFN1212-6
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
5,000 : $0.45672
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
5.25V
1.2V
-
0.7V @ 300mA
300mA
4 µA
70dB (1kHz)
Enable
Over Current
-40°C ~ 85°C
Surface Mount
6-XFDFN
DFN(PL)1212-6
Showing
of 49

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.